ABB Installation Products, Inc Connectors
| 型号 | 价格 | 库存 | 供应商 | 类别 | Type | Connector Type | Gender | Number of Contacts | Tab Size - (mm²) | Termination Method | Number of Terminals | Number of Ports | Body Material | Stud Size - (mm) | Number of Rows | Terminal Pitch - (mm) | Plating | Body Orientation | Maximum Voltage Rating | Maximum Current Rating - (A) | IP Rating | Wire Size - (AWG) | Housing Color | Packaging | Contact Plating | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| 622-37SM Metal Shell D-Connector Low Profile Sockets |
|
Thomas & Betts | D-超小型连接器 | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
271-30483-556
Copper Blank Tongue Lug, 45 Degree Bend Standard Barrel, Wire Size 200 Navy, Tin Plat- ed, Blank Length Approximately 3-1/2 Inches before Bending, Die...
|
|
Thomas & Betts | 连接器端子 | Barrel Terminal | Copper | Tin | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
256-30695-1240
Copper Two-Hole Lug, Standard Barrel, Peep Hole, Max 35kV, Wire Size 350 kcmil, 5/16 Inch Bolt Size
|
|
Thomas & Betts | 连接器端子 | Barrel Terminal | Copper | 7.93 | Tin | No | No | No | No | EAR99 | No | ||||||||||||||||||||||
| CTL20-38-B1-6 Copper One-Hole Lug, Short Barrel |
|
Thomas & Betts | 连接器端子 | Barrel Terminal | Copper | 9.53 | Tin | No | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||||||
BC14-8
Ring Tongue Terminal 14-16AWG Electrolytic Copper 22.09mm Electro Tin Sta-Kon®
|
|
Thomas & Betts | 连接器端子 | Ring Tongue Terminal | Crimp | Electrolytic Copper | 4.16 | Electro Tin | Straight | 14-16 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||
54162UF
Lug Terminal (3/0)AWG Copper Tin
|
|
Thomas & Betts | 连接器端子 | Lug Terminal | Copper | 6.35 | Tin | (3/0) | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||
| 5415703 Copper One-Hole Lug, Standard Barrel, Peep Hole, Max 35kV, Wire Size 2/0 AWG, 10 Bolt Size, Tin Plated, Die Code 45, Die Color Code Black |
|
Thomas & Betts | 连接器端子 | Barrel Terminal | Copper | 10 | Tin | No | EAR99 | No | |||||||||||||||||||||||||
| C77SP Non-Insulated Ring Terminal, Length .82 Inches, Width .31 Inches, Bolt Hole 8, Wire Range 12- 10 AWG, Copper, Silver Plated, 500 Pack |
|
Thomas & Betts | 连接器端子 | Ring Terminal | Copper | 10-12 | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
GSB058
Conn Terminal, Two-Piece Grounding Connectors for Shielded and Coaxial Cable
|
|
Thomas & Betts | 连接器端子 | Hard Bronze | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
54868BE
Lug Terminal (4.7/0)AWG Copper Tin
|
|
Thomas & Betts | 连接器端子 | Lug Terminal | Crimp | Copper | 12.7 | Tin | Straight | (4.7/0) | No | No | No | No | No | EAR99 | No | ||||||||||||||||||
13684
An Easy-to-Use Reference Guide for Tools and Connectors
|
|
Thomas & Betts | 连接器端子 | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
GSC-071NP
Sleeve Terminal Soft Bronze 7.93mm Nickel
|
|
Thomas & Betts | 连接器端子 | Sleeve Terminal | Crimp | Soft Bronze | Nickel | Straight | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||
GSC348
Sleeve Hard Bronze 7.93mm Tin
|
|
Thomas & Betts | 连接器端子 | Sleeve | Crimp | Hard Bronze | Tin | Straight | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||
GSC359
Sleeve Terminal Soft Bronze Tin
|
|
Thomas & Betts | 连接器端子 | Sleeve Terminal | Crimp | Soft Bronze | Tin | Straight | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||
GSC232
Sleeve Hard Bronze 7.93mm Tin
|
|
Thomas & Betts | 连接器端子 | Sleeve | Crimp | Hard Bronze | Tin | Straight | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||
GSB348
Sleeve Hard Bronze 7.93mm Tin
|
|
Thomas & Betts | 连接器端子 | Sleeve | Crimp | Hard Bronze | Tin | Straight | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||
G972
Tubular 2AWG Electrolytic Copper Metallic 40.38mm Electro Tin
|
|
Thomas & Betts | 连接器端子 | Tubular | Crimp | Electrolytic Copper | 7.93 | Electro Tin | Straight | 2 | No | No | No | No | EAR99 | No | |||||||||||||||||||
54852BE-PH
Lug Terminal 6AWG Copper 57.91mm Electro Tin
|
|
Thomas & Betts | 连接器端子 | Lug Terminal | Crimp | Copper | 6.35 | Electro Tin | Straight | 6 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||
GSB920
Connector Terminals Ring Copper Alloy Green Electro-Tin
|
|
Thomas & Betts | 连接器端子 | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
GSC187
Sleeve Hard Bronze 7.93mm Tin
|
|
Thomas & Betts | 连接器端子 | Sleeve | Crimp | Hard Bronze | Tin | Straight | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||
GSC205
Sleeve Soft Bronze Yellow 6.35mm Tin
|
|
Thomas & Betts | 连接器端子 | Sleeve | Crimp | Soft Bronze | Tin | Straight | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||
GSB187
Sleeve Hard Bronze 7.93mm Tin
|
|
Thomas & Betts | 连接器端子 | Sleeve | Crimp | Hard Bronze | Tin | Straight | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||
GSC261
Sleeve Hard Bronze 7.93mm Tin Carton
|
|
Thomas & Betts | 连接器端子 | Sleeve | Crimp | Hard Bronze | Tin | Straight | Carton | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||
GSB312
Sleeve Hard Bronze 7.93mm Tin
|
|
Thomas & Betts | 连接器端子 | Sleeve | Crimp | Hard Bronze | Tin | Straight | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||
GSB194
Sleeve Hard Bronze Blue 7.93mm Tin Carton
|
|
Thomas & Betts | 连接器端子 | Sleeve | Crimp | Hard Bronze | Tin | Straight | Carton | No | No | No | No | No | No | EAR99 | No |