Teledyne e2v 电源管理
| 型号 | 价格 | 库存 | 供应商 | 类别 | Type | Number of Outputs | Bridge Type | Number of Drivers | Maximum Operating Supply Voltage - (V) | High and Low Sides Dependency | Maximum Rise Time - (ns) | Maximum Fall Time - (ns) | Maximum Supply Current - (uA) | Maximum Operating Frequency - (Hz) | Minimum Operating Supply Voltage - (V) | Typical Input High Threshold Voltage - (V) | Peak Output Current - (A) | Pin Count | Supplier Package | Standard Package Name | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| 7705401RA(FSC-RAY) Standard Regulator 9-Pin TO-66 |
库存
281
从 $563.69 到 $1,550.14
每个
|
Teledyne e2v | Linear Regulators | Standard | 9 | TO-66 | TO | Yes | No | No | No | EAR99 | No | |||||||||||||
| 7705401CA(E2VFSC-RAY) Standard Regulator 14-Pin CDIP |
|
Teledyne e2v | Linear Regulators | Standard | 14 | CDIP | DIP | Yes | No | No | No | EAR99 | No | |||||||||||||
| TD99102-98 Driver 4A 2-OUT High Side/Low Side Half Brdg |
|
Teledyne e2v | 栅极和功率驱动器 | MOSFET | 2 | Half Bridge | 2 | Dependent | 3(Typ) | 5(Typ) | 1.6(Min) | 4 | Unknown | Unknown | Unknown | EAR99 | ||||||||||
| TDGD271DEP Driver 4A 2-OUT High Side/Low Side 8-Pin SOIC N |
从 $101.31 到 $126.58
每个
|
Teledyne e2v | 栅极和功率驱动器 | GaNFET|IGBT|MOSFET|SiCFET | 2 | 2 | Dependent | 10.5(Typ) | 13.3(Typ) | 8(Typ) | 2(Max) | 4(Typ) | 8 | SOIC N | SO | No | No | No | No | EAR99 | No |