Teknique Limited 计算机产品
| 型号 | 价格 | 库存 | 供应商 | 类别 | Processor Type | Processor Family | Processor Cores | Operating Systems | Wake-on-LAN | Processor Speed - (Hz) | Processor Number | PCI Mini | PCIe Mini | PCIe x1 | Product Length | PCIe x2 | UART | System Memory Type | System Memory Maximum Size - (B) | PCIe x3 | PCIe x4 | I2C | System Memory Speed - (Hz) | Product Depth - (mm) | PCIe x8 | Number of System Memory | JTAG Support | SMBus | PCIe x16 | ECC Support | PS/2 | PCI-X | Product Weight - (g) | Ethernet Speed | Product Height | SPI | PATA | Number of Ethernet Ports | CAN | Audio Interfaces | VGA | SATA | Mic In | GPIO | AGP | Video In | RS485 | RS232 | RS422 | PCI | Linux | Medical Application | USB | Maximum Power Consumption - (W) | ECCN Code |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
OC-USOM-32-CV28-1
CV28 uSoM (CV28, 4GB eMMC, 3.3Volt, 1GB DRAM, 32x32mm )
|
库存
45
从 $180.45 到 $190.23
每个
|
Teknique Limited | 模块上的系统 - SOM | ||||||||||||||||||||||||||||||||||||||||||||||||||||
OC-USOM-32-S5L
S5L uSoM (S5L uSoM, 8GB eMMC, 1GB DRAM, 32x32mm)
|
库存
45
$148.92
每个
|
Teknique Limited | 模块上的系统 - SOM | 5A992c. | |||||||||||||||||||||||||||||||||||||||||||||||||||
OC-USOM-32-CV25
SOM with ARM Cortex-A53 Processor 2GB RAM
|
库存
31
$147.91
每个
|
Teknique Limited | 模块上的系统 - SOM | ARM | ARM Cortex-A53 | Quad Core | No | 1G | ARM Cortex A53 | 0 | 0 | 0 | 32 | 0 | 1 | LPDDR4 | 2G | 0 | 0 | 1 | 1600MHz | 32 | 0 | 1 | Yes | 0 | 0 | No | 0 | 0 | 8 | 1000Mbps | 3.9 | 1 | 0 | 1 | 0 | 0 | 0 | 0 | No | 1 | 0 | No | 0 | 0 | 0 | 0 | Linux | No | 1 | 2.7(Typ) | 5A992c. | ||
OC-USOM-25-CV22
CV22 uSoM (CV22 uSoM, 1GB NAND, 2GB DRAM, WiFi/BT, 25x50mm)
|
从 $306.77 到 $332.45
每个
|
Teknique Limited | 模块上的系统 - SOM | 5A992c. |