Tekmos Microcontrollers and Processors
| 型号 | 价格 | 库存 | 供应商 | 类别 | Family Name | Maximum Clock Rate - (MHz) | Instruction Set Architecture | Device Core | Number of CPU Cores | Maximum CPU Frequency - (MHz) | Data Bus Width - (bit) | Program Memory Type | Minimum Operating Supply Voltage - (V) | Program Memory Size | Maximum Operating Supply Voltage - (V) | RAM Size | Watchdog | GPIO | Multiply Accumulate | Number of ADCs | SPI | Number of Timers | ADC Channels | PWM | USB | USART | UART | CAN | Ethernet | Programmability | I2S | Core Architecture | Maximum Power Dissipation - (mW) | Interface Type | I2C | ADC Resolution - (bit) | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TK87C751-5N24 MPU 80C51 CISC 8bit 20MHz 24-Pin PDIP |
|
Tekmos | 微处理器 | 80C51 | CISC | 8051 | 1 | 8 | No | 0 | 0 | 0 | 0 | 0 | 0 | Yes | 0 | I2C | 1 | 24 | PDIP | DIP | No | Unknown | Unknown | Unknown | No | ||||||||||||||||||||
TK80C51FA-AI
MCU 8-bit 8051 CISC 5V 44-Pin PLCC
|
|
Tekmos | Microcontrollers - MCUs | 33 | CISC | 8051 | 33 | 8 | 256B | 0 | 3 | 0 | 0 | 0 | 0 | 0 | No | 0 | 8051 | 0 | 44 | PLCC | LCC | No | No | Unknown | Unknown | Unknown | 3A991a.2. | No | |||||||||||||||||
| TK68HC11D0CFNE3 MCU 8-bit CISC 44-Pin PLCC |
|
Tekmos | Microcontrollers - MCUs | 3 | CISC | 3 | 8 | 192B | 1 | 1 | 0 | 0 | 1 | 0 | 0 | No | 0 | 195 | SPI/UART | 0 | 44 | PLCC | No | No | Unknown | Unknown | Unknown | No | |||||||||||||||||||
| TK89C668AI 8-Bit TK89C668 Microcontroller 64K Flash, 8K RAM, TWI |
|
Tekmos | Microcontrollers - MCUs | 44 | PLCC | No | Unknown | Unknown | Unknown | No | |||||||||||||||||||||||||||||||||||||
| TK80C51RA2-PI/PDIP40 MCU 8-bit 8051 CISC 5V 40-Pin PDIP |
|
Tekmos | Microcontrollers - MCUs | 33 | CISC | 8051 | 33 | 8 | 256B | 0 | 3 | 0 | 0 | 1 | 0 | 0 | No | 0 | 8051 | UART | 0 | 40 | PDIP | DIP | No | Unknown | Unknown | Unknown | 3A991.a.2 | No | No | ||||||||||||||||
| TK68HC11K1CFNE4 MCU 8-bit CISC 5V 84-Pin PLCC |
|
Tekmos | Microcontrollers - MCUs | 4 | CISC | 4 | 8 | 768B | 1 | 37 | 1 | 1 | 8 | 4 | 0 | 0 | 1 | 0 | 0 | No | 0 | 220 | SPI/UART | 0 | 8 | 84 | PLCC | No | Unknown | Unknown | Unknown | No | |||||||||||||||
| TK68HC11K1CFUE4 MCU 8-bit CISC 5V 80-Pin QFP |
|
Tekmos | Microcontrollers - MCUs | 4 | CISC | 4 | 8 | 768B | 37 | 1 | 1 | 8 | 0 | 0 | 1 | 0 | 0 | 0 | 220 | SPI/UART | 0 | 8 | 80 | QFP | QFP | No | Unknown | Unknown | Unknown | No | |||||||||||||||||
| TK68HC705C9ACFN MCU 8-bit HC05 CISC 16KB Flash 44-Pin PLCC |
|
Tekmos | Microcontrollers - MCUs | 68HC05 | 4.2 | CISC | HC05 | 4.2 | 8 | Flash | 16KB | 352B | 1 | No | 1 | 1 | 0 | 0 | 1 | 0 | 0 | Yes | 0 | HC05 | SPI/UART | 0 | 44 | PLCC | No | Unknown | Unknown | Unknown | No | ||||||||||||||
TK68HC705C9ACFNE
MCU 8-bit HC05 CISC 16KB Flash 44-Pin PLCC
|
从 $1,320.00 到 $1,425.08
每个
|
Tekmos | Microcontrollers - MCUs | 68HC05 | 4.2 | CISC | HC05 | 4.2 | 8 | Flash | 16KB | 352B | 1 | No | 1 | 1 | 0 | 0 | 1 | 0 | 0 | Yes | 0 | HC05 | SPI/UART | 0 | 44 | PLCC | LCC | No | Unknown | Unknown | Unknown | No |