TE Connectivity Resistor Networks and Arrays
| 型号 | 价格 | 库存 | 供应商 | 类别 | Type | Number of Resistors | Resistance Value - (Ohm) | Tolerance | Power Rating - (W) | Technology | Circuit Designator | Case Style | Termination Style | Terminal Pitch - (mm) | Package Shape | Package/Case | Product Length - (mm) | Product Height - (mm) | Product Depth - (mm) | Packaging | CECC Qualified | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| 7-1617800-5 Res NET 820 Ohm/2.2K Ohm 1% 1.4W ISOL 8-Pin Pin Thru-Hole |
库存
3
从 $352.28 到 $358.56
每个
|
TE Connectivity | 网络及阵列电阻器 | Network | 2 | 820/2.2K | 1% | ISOL | Pin | Rectangular | 23.37 | 17.53 | 10.4 | No | No | No | No | No | EAR99 | No | |||||||
1622806-4
Res Thick Film NET 10K Ohm 5% ±200ppm/°C BUS Conformal Coated 9-Pin SIP Pin Thru-Hole Box/Loose
|
库存
3,000
从 $0.188 到 $0.191
每个
|
TE Connectivity | 网络及阵列电阻器 | Network | 8 | 10K | 5% | Thick Film | BUS | Conformal Coated | Pin | 2.54 | Single Line | SIP | 22.86 | 5.08 | 2.5 | Box|Loose | No | No | No | No | No | EAR99 | No | ||
| CX-3977 Res NET 820 Ohm/2.2K Ohm 1% 1.4W ISOL 8-Pin Pin Thru-Hole |
库存
3
从 $352.28 到 $358.56
每个
|
TE Connectivity | 网络及阵列电阻器 | Network | 2 | 820/2.2K | 1% | ISOL | Pin | Rectangular | 23.37 | 17.53 | 10.4 | No | No | No | No | No | EAR99 | No | |||||||
MRS33KBF
Surface Mount Network General Purpose Resistor
|
|
TE Connectivity | 网络及阵列电阻器 | 4 | 33K | Thin Film | Tape and Reel | No | No | No | No | EAR99 | No | ||||||||||||||
MCNY41J220F
Res Thick Film Array 22 Ohm 1% 0.063W ±400ppm/°C ISOL Molded 8-Pin 1206(4 X 0603) Convex SMD T/R
|
|
TE Connectivity | 网络及阵列电阻器 | Array | 4 | 22 | 1% | Thick Film | ISOL | Molded | Convex | 0.8 | Rectangular | 1206(4 X 0603) | 3.2 | 0.4 | 1.6 | No | No | No | No | No | EAR99 | No | |||
SIL09E103J
Res Thick Film NET 10K Ohm 5% ±200ppm/°C BUS Conformal Coated 9-Pin SIP Pin Thru-Hole Box/Loose
|
|
TE Connectivity | 网络及阵列电阻器 | Network | 8 | 10K | 5% | Thick Film | BUS | Conformal Coated | Pin | 2.54 | Single Line | SIP | 22.86 | 5.08 | 2.5 | Box|Loose | No | No | No | No | No | EAR99 | No | ||
MRS10KBF
Res Thin Film Array 10K Ohm 0.1% ±25ppm/°C ISOL Molded 8-Pin 1206(4 X 0603) Convex SMD T/R
|
|
TE Connectivity | 网络及阵列电阻器 | Array | 4 | 10K | 0.1% | Thin Film | ISOL | Molded | Convex | 0.8 | Rectangular | 1206(4 X 0603) | 3.2 | 0.55 | 1.6 | Tape and Reel | No | No | No | No | No | EAR99 | No |