TE Connectivity Snap Action Switch
| 型号 | 价格 | 库存 | 供应商 | 类别 | Switch Configuration | Actuator Style | Pole Throw Configuration | Maximum Current Rating - (A) | Electrical Life - (Cycles) | Mechanical Life - (Cycles) | Mounting | Termination Style | Body Orientation | Minimum Operating Temperature - (°C) | Maximum Operating Temperature - (°C) | Packaging | Operating Force - (N) | Minimum Insulation Resistance - (MOhm) | Contact Material | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| 1-1825043-9 Switch Snap Action N.O./N.C. SPDT Straight Lever PC Pins 3A 125VAC 0.49N Thru-Hole Tray |
|
TE Connectivity | Switch Snap Action | N.O./N.C. | Straight Lever | SPDT | 6000 | 1000000 | Through Hole | PC Pins | Right Angle | 100 | Brass | No | No | No | No | No | EAR99 | No | ||||||||
UP01DTAOLA04
Switch Snap Action N.O./N.C. SPDT Pin Plunger PC Pins 0.1A 125VAC 30VDC 1.47N Thru-Hole Tray
|
从 $0.4519 到 $0.5769
每个
|
TE Connectivity | Switch Snap Action | N.O./N.C. | Pin Plunger | SPDT | 1000000 | 1000000 | Through Hole | PC Pins | Straight | 100 | Brass | No | No | No | No | No | EAR99 | No | ||||||||
UP01DTBNLA04
Switch Snap Action N.O./N.C. SPDT Lever 0.1A 125VAC 30VDC 0.49N Thru-Hole PC Pins
|
|
TE Connectivity | Switch Snap Action | N.O./N.C. | Lever | SPDT | 1000000 | 1000000 | Through Hole | PC Pins | Right Angle | 100 | Brass | No | No | No | No | No | EAR99 | No | ||||||||
1478604-6
Switch Snap Action N.O./N.C. SPDT Roller Lever 16A 1.18N Screw Mount Quick Connect/Solder
|
|
TE Connectivity | Switch Snap Action | N.O./N.C. | Roller Lever | SPDT | Screw Mount | Quick Connect/Solder | Straight | No | No | No | No | No | EAR99 | |||||||||||||
1825043-7
Switch Snap Action N.O./N.C. SPDT Lever 0.1A 125VAC 30VDC 0.49N Thru-Hole PC Pins
|
|
TE Connectivity | Switch Snap Action | N.O./N.C. | Lever | SPDT | 1000000 | 1000000 | Through Hole | PC Pins | Right Angle | 100 | Brass | No | No | No | No | No | EAR99 | No | ||||||||
1-1825043-6
Switch Snap Action N.O./N.C. SPDT Lever PC Pins 3A 125VAC 0.29N Thru-Hole Tray
|
|
TE Connectivity | Switch Snap Action | N.O./N.C. | Lever | SPDT | 6000 | 1000000 | Through Hole | PC Pins | Straight | 100 | Brass | No | No | No | No | No | EAR99 Export Control | No | ||||||||
| UP3DTBNLA04 Switch Snap Action N.O./N.C. SPDT Straight Lever PC Pins 3A 125VAC 0.49N Thru-Hole Tray |
|
TE Connectivity | Switch Snap Action | N.O./N.C. | Straight Lever | SPDT | 6000 | 1000000 | Through Hole | PC Pins | Right Angle | 100 | Brass | No | No | No | No | No | EAR99 | No | ||||||||
UP3DTANLA04
Switch Snap Action N.O./N.C. SPDT Lever 3A 125VAC 0.49N Thru-Hole PC Pins Tray
|
从 $0.6635 到 $0.8227
每个
|
TE Connectivity | Switch Snap Action | N.O./N.C. | Lever | SPDT | 6000 | 1000000 | Through Hole | PC Pins | Straight | Tray | 100 | Brass | No | No | No | No | No | EAR99 | No | |||||||
| HCP16DTE1L04 High Current Snap Action Switch |
从 $2.267 到 $2.655
每个
|
TE Connectivity | Switch Snap Action | Small Lever | Quick Connect | Straight | No | No | No | EAR99 | No | |||||||||||||||||
2351444-1
Snap Action Switches, Single Pole - Double Throw Configuration (Pole-Throw), Pin Plunger Actuator Style, .1 A, 30 VDC
|
|
TE Connectivity | Switch Snap Action | Pin Plunger | PC Pins | Straight | Silver Alloy | No | EAR99 | No | ||||||||||||||||||
2351461-6
Snap Action Switches, Single Pole
|
从 $0.7561 到 $0.9968
每个
|
TE Connectivity | Switch Snap Action | Lever | PC Pins | Right Angle | Silver Alloy | No | No | No | No | EAR99 | No |