TDK 测试与计量
| 型号 | 价格 | 库存 | 供应商 | 类别 | Number of Displays | Number of Outputs | Output Voltage Range - (V) | Maximum Output Current - (A) | Interface Type | Maximum Output Power - (W) | Product Weight - (g) | Dimensions - (mm) | Warranty - (Year) | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Z60-3.5-LAN-U
Bench Power Supply 0V to 60V Single-OUT 3.5A 210W
|
|
TDK | Bench Power Supplies | 4 | 1 | 0 to 60 | 3.5 | LAN/RS232/RS485/USB | 210 | 2400 | 5Year | No | No | No | No | EAR99 | Yes | Yes | ||||
Z60-14-U
Bench Power Supply 0V to 60V Single-OUT 14A 840W
|
|
TDK | Bench Power Supplies | 2 | 1 | 0 to 60 | 14 | RS232/RS485/USB | 840 | 2400 | 83x70x350 | 5Year | No | No | No | No | No | No | EAR99 | Yes | Yes | |
Z36-12-LAN-L-U
Bench Power Supply 0V to 36V Single-OUT 12A 432W
|
|
TDK | Bench Power Supplies | 4 | 1 | 0 to 36 | 12 | LAN/RS232/RS485/USB | 432 | 2400 | 5Year | No | No | No | No | No | No | EAR99 | Yes | Yes | ||
Z36-24-LAN-U
Bench Power Supply 0V to 36V Single-OUT 24A 864W
|
|
TDK | Bench Power Supplies | 4 | 1 | 0 to 36 | 24 | LAN/RS232/RS485/USB | 864 | 2400 | 5Year | No | No | No | No | EAR99 | Yes | Yes | ||||
Z36-6-LAN-U
Bench Power Supply 0V to 36V Single-OUT 6A 216W
|
|
TDK | Bench Power Supplies | 4 | 1 | 0 to 36 | 6 | LAN/RS232/RS485/USB | 216 | 2400 | 5Year | No | No | No | No | EAR99 | Yes | Yes |