TDK Inductor Surface Mount
| 型号 | 价格 | 库存 | 供应商 | 类别 | Type | Technology | Protection Style | Core Material | Inductance - (H) | Tolerance | Inductance Test Frequency - (Hz) | Maximum DC Current - (A) | Maximum DC Resistance - (Ohm) | Minimum Quality Factor | Minimum Self Resonant Frequency - (Hz) | Case Size | Maximum Product Length - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Packaging | Number of Terminals | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
SPM5010T-1R5M-LR
Inductor Power Shielded Wirewound 1.5uH 20% 100KHz Metal 3.1A 0.0847Ohm DCR T/R
|
库存
2,000
从 $0.4451 到 $0.498
每个
|
TDK | 表面贴装电感器 | Power | Wirewound | Shielded | Metal | 1.5u | 20% | 100K | 3.1(Typ) | 0.0847 | 5.6 | 5.3 | 1 | Tape and Reel | 2 | No | No | No | No | EAR99 | No | No | ||||||||
MHQ0603P1N6BTD25
Inductor RF Chip Unshielded Multi-Layer 0.0016uH 0.1nH 500MHz 16Q-Factor Ceramic 0.8A 0.1Ohm DCR 0201 T/R Automotive AEC-Q200
|
库存
14,950
从 $0.0579 到 $0.0658
每个
|
TDK | 表面贴装电感器 | RF Chip | Multi-Layer | Unshielded | Ceramic | 0.0016u | 0.1nH | 500M | 0.8 | 0.1 | 16 | 10000M | 0201 | 0.7 | 0.4 | 0.4 | Tape and Reel | 2 | Yes | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||
MHQ0603P11NHTD25
Inductor RF Chip Unshielded Multi-Layer 0.011uH 3% 500MHz 16Q-Factor Ceramic 0.24A 1.3Ohm DCR 0201 T/R Automotive AEC-Q200
|
库存
14,325
从 $0.0409 到 $0.0465
每个
|
TDK | 表面贴装电感器 | RF Chip | Multi-Layer | Unshielded | Ceramic | 0.011u | 3% | 500M | 0.24 | 1.3 | 16 | 3200M | 0201 | 0.7 | 0.4 | 0.4 | Tape and Reel | 2 | Yes | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||
MHQ0603P8N2HTD25
Inductor RF Chip Unshielded Multi-Layer 0.0082uH 3% 500MHz 16Q-Factor Ceramic 0.25A 0.9Ohm DCR 0201 T/R Automotive AEC-Q200
|
库存
15,000
从 $0.0579 到 $0.0667
每个
|
TDK | 表面贴装电感器 | RF Chip | Multi-Layer | Unshielded | Ceramic | 0.0082u | 3% | 500M | 0.25 | 0.9 | 16 | 3800M | 0201 | 0.7 | 0.4 | 0.4 | Tape and Reel | 2 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||
B82442A1825J
Inductor General Purpose Drum Core 8200uH 5% 252KHz 30Q-Factor Ferrite 0.028A 100Ohm DCR 2220 T/R Automotive AEC-Q200
|
库存
2,307
从 $0.4047 到 $0.4529
每个
|
TDK | 表面贴装电感器 | General Purpose | Drum Core | Ferrite | 8200u | 5% | 252K | 0.028 | 100 | 30 | 0.6M | 2220 | 5.9 | 5.3 | 5.3 | Tape and Reel | 2 | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||
MHQ0603P36NHTD25
Inductor RF Chip Unshielded Multi-Layer 0.036uH 3% 300MHz 14Q-Factor Ceramic 0.16A 2.8Ohm DCR 0201 T/R Automotive AEC-Q200
|
库存
14,870
从 $0.0579 到 $0.0667
每个
|
TDK | 表面贴装电感器 | RF Chip | Multi-Layer | Unshielded | Ceramic | 0.036u | 3% | 300M | 0.16 | 2.8 | 14 | 1700M | 0201 | 0.7 | 0.4 | 0.4 | Tape and Reel | 2 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||
MHQ0603P7N5HTD25
Inductor RF Chip Unshielded Multi-Layer 0.0075uH 3% 500MHz 16Q-Factor Ceramic 0.3A 0.5Ohm DCR 0201 T/R Automotive AEC-Q200
|
库存
3,999
从 $0.0579 到 $0.0658
每个
|
TDK | 表面贴装电感器 | RF Chip | Multi-Layer | Unshielded | Ceramic | 0.0075u | 3% | 500M | 0.3 | 0.5 | 16 | 3800M | 0201 | 0.7 | 0.4 | 0.4 | Tape and Reel | 2 | Yes | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||
B82450A7004A
Inductor Transponder Coil Molded Wirewound 7000uH 3% 125KHz 40Q-Factor Ferrite 85Ohm DCR Automotive AEC-Q200 T/R
|
库存
1
$0.5848
每个
|
TDK | 表面贴装电感器 | Transponder Coil | Wirewound | Molded | Ferrite | 7000u | 3% | 125K | 85 | 40 | >1.1M | 11.6 | 3.5 | 2.4 | Tape and Reel | 2 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||
|
Top Purchased
SPM3020T-2R2M-LR
Inductor Power Shielded Wirewound 2.2uH 20% 100KHz Metal 2.8A 0.0842Ohm DCR T/R
|
库存
1,403
从 $0.2566 到 $0.278
每个
|
TDK | 表面贴装电感器 | Power | Wirewound | Shielded | Metal | 2.2u | 20% | 100K | 2.8(Typ) | 0.0842 | 3.3 | 3.1 | 2 | Tape and Reel | 2 | No | No | No | No | EAR99 | No | No | ||||||||
MHQ0603P0N7BTD25
Inductor RF Chip Unshielded Multi-Layer 0.0007uH 0.1nH 500MHz Ceramic 1A 0.07Ohm DCR 0201 T/R Automotive AEC-Q200
|
库存
7,915
从 $0.0579 到 $0.0667
每个
|
TDK | 表面贴装电感器 | RF Chip | Multi-Layer | Unshielded | Ceramic | 0.0007u | 0.1nH | 500M | 1 | 0.07 | 10000M | 0201 | 0.7 | 0.4 | 0.4 | Tape and Reel | 2 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||
B82464A4154K
Inductor Power Wirewound 150uH 10% 100KHz Ferrite 0.86A 0.4Ohm DCR T/R Automotive AEC-Q200
|
库存
12
从 $0.5031 到 $0.5116
每个
|
TDK | 表面贴装电感器 | Power | Wirewound | Ferrite | 150u | 10% | 100K | 0.86 | 0.4 | 10.4 | 10.4 | 4.8 | Tape and Reel | 2 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||
B82464A4224K
Inductor Power Wirewound 220uH 10% 100KHz Ferrite 0.69A 0.61Ohm DCR T/R Automotive AEC-Q200
|
库存
1
$0.5031
每个
|
TDK | 表面贴装电感器 | Power | Wirewound | Ferrite | 220u | 10% | 100K | 0.69 | 0.61 | 10.4 | 10.4 | 4.8 | Tape and Reel | 2 | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||
MHQ0603P20NHTD25
Inductor RF Chip Unshielded Multi-Layer 0.02uH 3% 500MHz 16Q-Factor Ceramic 0.16A 2Ohm DCR 0201 T/R Automotive AEC-Q200
|
库存
12,200
从 $0.0579 到 $0.0658
每个
|
TDK | 表面贴装电感器 | RF Chip | Multi-Layer | Unshielded | Ceramic | 0.02u | 3% | 500M | 0.16 | 2 | 16 | 2400M | 0201 | 0.7 | 0.4 | 0.4 | Tape and Reel | 2 | Yes | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||
MHQ0603P4N3HTD25
Inductor RF Chip Unshielded Multi-Layer 0.0043uH 3% 500MHz 16Q-Factor Ceramic 0.4A 0.35Ohm DCR 0201 T/R Automotive AEC-Q200
|
库存
15,000
从 $0.0579 到 $0.0677
每个
|
TDK | 表面贴装电感器 | RF Chip | Multi-Layer | Unshielded | Ceramic | 0.0043u | 3% | 500M | 0.4 | 0.35 | 16 | 6000M | 0201 | 0.7 | 0.4 | 0.4 | Tape and Reel | 2 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||
RLF10160T-101M1R1-D
Inductor Power Shielded Wirewound 100uH 20% 100KHz Ferrite 1.1A 0.234Ohm DCR T/R Automotive AEC-Q200
|
库存
460
从 $0.9727 到 $1.0058
每个
|
TDK | 表面贴装电感器 | Power | Wirewound | Shielded | Ferrite | 100u | 20% | 100K | 1.1(Typ) | 0.234 | 10.6 | 10.3 | 6.4 | Tape and Reel | 2 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||||
VLS201610ET-R47N-CA
Inductor Power Shielded Wirewound 0.47uH 30% 1MHz Ferrite 1.95A 0.065Ohm DCR 0806 T/R
|
库存
828
$0.1381
每个
|
TDK | 表面贴装电感器 | Power | Wirewound | Shielded | Ferrite | 0.47u | 30% | 1M | 1.95(Typ) | 0.065 | 0806 | 2.1 | 1.7 | 0.95 | Tape and Reel | 2 | No | No | Yes | No | EAR99 | No | No | |||||||
MHQ0603P2N1BTD25
Inductor RF Chip Unshielded Multi-Layer 0.0021uH 0.1nH 500MHz 16Q-Factor Ceramic 0.7A 0.15Ohm DCR 0201 T/R Automotive AEC-Q200
|
库存
15,000
从 $0.0579 到 $0.0667
每个
|
TDK | 表面贴装电感器 | RF Chip | Multi-Layer | Unshielded | Ceramic | 0.0021u | 0.1nH | 500M | 0.7 | 0.15 | 16 | 10000M | 0201 | 0.7 | 0.4 | 0.4 | Tape and Reel | 2 | Yes | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||
MHQ0603P30NHTD25
Inductor RF Chip Unshielded Multi-Layer 0.03uH 3% 500MHz 16Q-Factor Ceramic 0.16A 2.7Ohm DCR 0201 T/R Automotive AEC-Q200
|
库存
59
从 $0.0579 到 $0.0599
每个
|
TDK | 表面贴装电感器 | RF Chip | Multi-Layer | Unshielded | Ceramic | 0.03u | 3% | 500M | 0.16 | 2.7 | 16 | 1900M | 0201 | 0.7 | 0.4 | 0.4 | Tape and Reel | 2 | Yes | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||
B82477P2332M
Inductor Power Shielded Wirewound 3.3uH 20% 100KHz Ferrite 6.7A 0.014Ohm DCR Automotive AEC-Q200 T/R
|
库存
600
从 $0.864 到 $0.9102
每个
|
TDK | 表面贴装电感器 | Power | Wirewound | Shielded | Ferrite | 3.3u | 20% | 100K | 6.7 | 0.014 | 12.5 | 12.5 | 6.5 | Tape and Reel | 2 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||
MHQ0603P6N2HTD25
Inductor RF Chip Unshielded Multi-Layer 0.0062uH 3% 500MHz 16Q-Factor Ceramic 0.3A 0.7Ohm DCR 0201 T/R Automotive AEC-Q200
|
库存
13,799
从 $0.0579 到 $0.0658
每个
|
TDK | 表面贴装电感器 | RF Chip | Multi-Layer | Unshielded | Ceramic | 0.0062u | 3% | 500M | 0.3 | 0.7 | 16 | 4000M | 0201 | 0.7 | 0.4 | 0.4 | Tape and Reel | 2 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||
MLZ2012M4R7H
Inductor Power Shielded Multi-Layer 4.7uH 20% 2MHz Ferrite 0.4A 0.442Ohm DCR 0805 T/R
|
库存
79
$0.0607
每个
|
TDK | 表面贴装电感器 | Power | Multi-Layer | Shielded | Ferrite | 4.7u | 20% | 2M | 0.4(Typ) | 0.442 | 50M | 0805 | 2.2 | 1.45 | 1.45 | Tape and Reel | 2 | No | No | No | No | No | EAR99 | No | No | |||||
B82498F3391J1
Inductor RF Molded Wirewound 0.39uH 5% 100MHz 40Q-Factor Ceramic 0.21A 1.6Ohm DCR 0805 Automotive AEC-Q200 T/R
|
库存
5,997
$0.2495
每个
|
TDK | 表面贴装电感器 | RF | Wirewound | Molded | Ceramic | 0.39u | 5% | 100M | 0.21 | 1.6 | 40 | 700M | 0805 | 2.3 | 1.7 | 1.4 | Tape and Reel | 2 | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||
MHQ0603P4N2BTD25
Inductor RF Chip Unshielded Multi-Layer 0.0042uH 0.1nH 500MHz 16Q-Factor Ceramic 0.4A 0.35Ohm DCR 0201 T/R Automotive AEC-Q200
|
库存
15,000
从 $0.0579 到 $0.0677
每个
|
TDK | 表面贴装电感器 | RF Chip | Multi-Layer | Unshielded | Ceramic | 0.0042u | 0.1nH | 500M | 0.4 | 0.35 | 16 | 6000M | 0201 | 0.7 | 0.4 | 0.4 | Tape and Reel | 2 | Yes | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||
B82477P4473M
Inductor Power Shielded Wirewound 47uH 20% 100KHz Ferrite 3.45A 0.067Ohm DCR T/R Automotive AEC-Q200
|
库存
12
从 $0.0175 到 $0.0549
每个
|
TDK | 表面贴装电感器 | Power | Wirewound | Shielded | Ferrite | 47u | 20% | 100K | 3.45 | 0.067 | 12.5 | 12.5 | 8.5 | Tape and Reel | 2 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||
B82496C3121J
Inductor RF Laser Cut 0.12uH 5% 25.2MHz 5Q-Factor Copper Plated Ceramic 0.16A 3Ohm DCR 0603 Automotive AEC-Q200 T/R
|
库存
4,375
从 $0.1612 到 $0.1667
每个
|
TDK | 表面贴装电感器 | RF | Laser Cut | Copper Plated Ceramic | 0.12u | 5% | 25.2M | 0.16 | 3 | 5 | 1800M | 0603 | 1.7 | 0.9 | 0.9 | Tape and Reel | 2 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No |