TDK EMI/RFI 抑制
| 型号 | 价格 | 库存 | 供应商 | 类别 | Type | Shape | Number of Lines | Material | Configuration | Color | Application | Number of Terminals | Minimum Operating Frequency - (Hz) | Core Material | Product Length - (mm) | Maximum Operating Frequency - (Hz) | Cut-Off Frequency - (MHz) | Tolerance | Product Height - (mm) | Maximum Attenuation - (dB) | Leakage Inductance - (H) | Attenuation | Thermal Conductivity | Maximum DC Resistance - (Ohm) | Impedance - (Ohm) | Capacitance - (pF) | Surface Resistivity | Product Diameter - (mm) | Inductance - (nH) | Test Frequency - (Hz) | Adhesive Option | Maximum DC Current - (A) | Maximum Current Rating - (A) | Maximum Voltage Rating | Case Size | Product Depth - (mm) | Maximum Product Diameter - (mm) | Withstand Voltage | Termination Style | Maximum Product Height - (mm) | Maximum Product Length - (mm) | Maximum Product Depth - (mm) | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
B65491C0000Y033
Ferrite Core P Core M33-Material 150nH -30% to 40%
|
|
TDK | 铁氧体磁芯 | P Core | General Application | M33 | 3.35 | 2.6 | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
| B65665C0004X000 Ferrite Accessories Complete Mounting Assembly |
|
TDK | 铁氧体配件 | Complete Mounting Assembly | 24.5 | 16.6 | 26 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
| TCM2010-201-4P-T Common Mode Chokes Quad 200Ohm 100MHz 0.1A 2Ohm DCR SMD T/R |
|
TDK | 共模扼流圈 | Signal Line | 4 | Quad | 2 | 200 | 100M | 0.1 | 0804 | 0.9 | 2.15 | 1.15 | Tape and Reel | No | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||
B66208B1110T001
Ferrite Accessories Coil Former Black Polyterephthalate
|
|
TDK | 铁氧体配件 | Coil Former | Polyterephthalate | Black | 27.5 | 20 | 28 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||
B67350A1X27
Ferrite Core U Core N27-Material 1200nH -20% to 30%
|
从 $0.524 到 $0.6399
每个
|
TDK | 铁氧体磁芯 | U Core | General Application | N27 | 15.2 | 11.2 | 10k | 6.7 | Tray | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||
| B65671T0315G048 Ferrites and accessories |
|
TDK | 铁氧体磁芯 | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||||
B66319G100X187
Ferrite Core E Core N87-Material 460nH
|
从 $0.435 到 $0.6912
每个
|
TDK | 铁氧体磁芯 | E Core | General Application | N87 | 30 | 15.2 | 7.3 | Bulk | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||
B82625B2502M001
Common Mode Chokes Dual 250uH 100kHz 5A 0.072Ohm DCR Thru-Hole Box
|
|
TDK | 共模扼流圈 | Power Line | 2 | Dual | 0.072(Typ) | 250u | 100k | 5 | 1.5kVAC | 30 | 44 | 42.4 | Box | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||
B65813J0630J041
Ferrite Core RM Core N41-Material 630nH 5%
|
|
TDK | 铁氧体磁芯 | RM Core | Transformer Applications | N41 | 28.5 | 18.7 | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
MMZ1608D301BTD25
Ferrite Beads Multi-Layer 300Ohm 25% 100MHz 0.3A 0.7Ohm DCR 0603 T/R Automotive AEC-Q200
|
从 $0.0161 到 $0.0166
每个
|
TDK | 铁氧体磁珠 | Multi-Layer | 2 | 25% | 0.7 | 300 | 100M | 0.3 | 0603 | 0.95 | 1.75 | 0.95 | Tape and Reel | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||||||||||||||||
B66455K0000X197
Ferrite Core I Core N97-Material 5250nH 25%
|
|
TDK | 铁氧体磁芯 | I Core | General Application | N97 | 21.8 | 2.5 | 15.8 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||
B64290L0699X035
Core T35 Material
|
|
TDK | 铁氧体磁芯 | Toroid Core | T35 | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||
B65805N0315A048
Ferrite Core RM Core N48-Material 315nH 3%
|
|
TDK | 铁氧体磁芯 | RM Core | Transformer Applications | N48 | 14.6 | 10.5 | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||
KMZ1608DHR121CTDH5
Ferrite Beads Chip 120Ohm 25% 100MHz 0.4A 0.3Ohm DCR 0603 T/R Automotive AEC-Q200
|
|
TDK | 铁氧体磁珠 | Chip | 2 | 25% | 0.3 | 120 | 100M | 0.4 | 0603 | 0.75 | 1.75 | 0.95 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||||||||||||||||
B64290L632X830
Ferrite Core Toroid Core N30-Material 4160nH 25%
|
从 $0.5205 到 $0.6363
每个
|
TDK | 铁氧体磁芯 | Toroid Core | General Application | N30 | 8.1 | 21.2 | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
| B65541W250A87 Ferrite Core P Core |
从 $0.98 到 $1.5107
每个
|
TDK | 铁氧体磁芯 | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||
B82731M2901A030
Common Mode Chokes Dual 15000uH 10kHz 0.9A 0.6Ohm DCR Thru-Hole Tray
|
|
TDK | 共模扼流圈 | Power Line | 2 | Dual | 150u | 0.6(Typ) | 15000u | 10k | 0.9 | 1.5kVAC | 20.5 | 21 | 15 | Tray | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||
MMZ0402S151CT000
Ferrite Beads Multi-Layer 150Ohm 25% 100MHz 0.2A 0.7Ohm DCR 01005 T/R
|
从 $0.0863 到 $0.0909
每个
|
TDK | 铁氧体磁珠 | Multi-Layer | 2 | 0.4 | 25% | 0.2 | 0.7 | 150 | 100M | 0.2 | 01005 | 0.2 | 0.22 | 0.42 | 0.22 | Tape and Reel | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||
B64290P37X1
Ferrite Core Toroid Core K1-Material 20nH 25%
|
从 $0.4199 到 $0.6675
每个
|
TDK | 铁氧体磁芯 | Toroid Core | General Application | K1 | 2.5 | 6.3 | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||||
B66283GX192
Ferrite Core ELP Core N92-Material 2300nH 25%
|
从 $0.7146 到 $1.0997
每个
|
TDK | 铁氧体磁芯 | ELP Core | General Application | N92 | 18 | 4 | 10 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||
MCZ1210CH900CPTA0G
Common Mode Filters/Chokes
|
从 $0.2264 到 $0.2287
每个
|
TDK | 共模扼流圈 | 3.5 | 90 | 100M | 0.6 | 1.4 | 1.15 | Tape and Reel | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||||||
B66307G0500X187
Ferrite Core EF Core N87-Material 69nH
|
|
TDK | 铁氧体磁芯 | EF Core | Common Mode Chokes|Broadband Applications | N87 | 16 | 8.2 | 4.7 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||
MMZ0603D470CT000
Ferrite Beads Multi-Layer 47Ohm 25% 100MHz 0.2A 0.7Ohm DCR 0201 T/R
|
从 $0.0361 到 $0.0381
每个
|
TDK | 铁氧体磁珠 | Multi-Layer | 2 | 25% | 0.7 | 47 | 100M | 0.2 | 0201 | 0.33 | 0.63 | 0.33 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||
B66329GX127
Ferrite Core E Core N27-Material 4750nH -20% to 30%
|
从 $1.772 到 $1.931
每个
|
TDK | 铁氧体磁芯 | E Core | General Application | N27 | 42 | 21.2 | 20 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||
MMZ0402D220CT000
Ferrite Beads Multi-Layer 22Ohm 25% 100MHz 0.25A 0.7Ohm DCR 01005 T/R
|
从 $0.0863 到 $0.0909
每个
|
TDK | 铁氧体磁珠 | Multi-Layer | 2 | 0.4 | 25% | 0.2 | 0.7 | 22 | 100M | 0.25 | 01005 | 0.2 | 0.22 | 0.42 | 0.22 | No | No | No | No | EAR99 | No | No |