Super micro Computer, Inc 交流至直流电源供应器
| 型号 | 价格 | 库存 | 供应商 | 类别 | Type | Style | Input/Output Type | Number of Outputs | Output Type | Output Voltage - (V) | Maximum Output Current - (A) | Maximum Output Power - (W) | Minimum AC Input Voltage - (V) | Maximum AC Input Voltage - (V) | Maximum Input Current - (A) | Input Frequency - (Hz) | Efficiency - (%) | Configurable | Input Connector Type | Power Indicator | Ripple and Noise | Medical Application | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
PWS-702A-1R
AC/DC Power Supply Single-OUT 12V 57A 700W
|
从 $205.93 到 $223.18
每个
|
Super micro Computer, Inc | 交流至直流电源供应器 | Regulated | Enclosed | AC/DC | 1 | Fixed | 12 | 57 | 700 | 100 | 240 | 8 | 50 to 60 | 89(Typ) | No | IEC Male | Yes | 120mV | No | No | No | No | No | No | EAR99 | No | |||
PWS-1K62P-1R
AC/DC Power Supply Single-OUT 12V 135A 1620W
|
从 $398.41 到 $431.77
每个
|
Super micro Computer, Inc | 交流至直流电源供应器 | Regulated | Enclosed | AC/DC | 1 | Fixed | 12 | 135 | 1620 | 100|180 | 140|240 | 10.5 | 50 to 60 | 94(Typ) | No | IEC Male | Yes | 120mV | No | No | No | No | No | No | EAR99 | No | |||
PWS-982P-1R
AC/DC Power Supply Dual-OUT 12V/12V 70A/81A 980W
|
从 $318.93 到 $345.63
每个
|
Super micro Computer, Inc | 交流至直流电源供应器 | AC/DC | 2 | Fixed | 12 | 70|81 | 980 | 100 | 240 | 11.5 | 50 to 60 | 94 | No | No | No | No | No | No | No | No | EAR99 | No | |||||||
PWS-1K25P-PQ
AC/DC Power Supply Quint-OUT 3.3V/5V/12V/12V/-12V 20A/20A/83A/99A/0.3A 1200W
|
从 $340.51 到 $369.02
每个
|
Super micro Computer, Inc | 交流至直流电源供应器 | Regulated | Enclosed | AC/DC | 5 | Fixed | 12|3.3|5|-12 | 20|83|99|0.3 | 1200 | 100 | 240 | 8 | 60|50 | 92 | No | No | 120mV|50mV | No | No | No | No | No | EAR99 | No | |||||
PWS-2K04A-1R
AC/DC Power Supply Single-OUT 12V 166.7A 2000W
|
从 $522.20 到 $565.92
每个
|
Super micro Computer, Inc | 交流至直流电源供应器 | Regulated | Enclosed | AC/DC | 1 | Fixed | 12 | 166.7 | 2000 | 200 | 240 | 12.5 | 50 to 60 | 96(Typ) | No | IEC 60320 C14 | Yes | 120mV | No | No | No | No | No | No | EAR99 | No | |||
PWS-704P-1R
AC/DC Power Supply Single-OUT 12V 62A 750W
|
从 $213.93 到 $231.84
每个
|
Super micro Computer, Inc | 交流至直流电源供应器 | Regulated | Enclosed | AC/DC | 1 | Fixed | 12 | 62 | 750 | 100|180 | 140|240 | 8.5 | 50 to 60 | 92(Typ) | No | IEC Male | Yes | 120mV | No | No | No | No | No | No | EAR99 | No | |||
PWS-1K41F-1R
AC/DC Power Supply Single-OUT 12V 117A 1400W
|
从 $331.12 到 $358.84
每个
|
Super micro Computer, Inc | 交流至直流电源供应器 | Regulated | Enclosed | AC/DC | 1 | Fixed | 12 | 117 | 1400 | 100|180 | 140|240 | 14.7 | 50 to 60 | 92(Typ) | No | Yes | 120mV | No | No | No | No | No | No | EAR99 | No | ||||
PWS-801-1R
AC/DC Power Supply Quad-OUT 12V/5V/3.3V/-12V 66A/30A/24A/0.6A 800W
|
从 $243.64 到 $264.04
每个
|
Super micro Computer, Inc | 交流至直流电源供应器 | Regulated | AC/DC | 4 | Fixed | 12|5|3.3|-12 | 66|30|24|0.6 | 800 | 100 | 240 | 50|60 | No | No | No | Unknown | No | No | No | No | EAR99 | No | ||||||||
PWS-561-1H20
AC/DC Power Supply Triple-OUT 3.3V/5V/12V 21A/25A/43.6A 560W
|
从 $183.08 到 $198.41
每个
|
Super micro Computer, Inc | 交流至直流电源供应器 | Regulated | Enclosed | AC/DC | 3 | Fixed | 3.3|5|12 | 21|25|43.6 | 560 | 100 | 240 | 8.5 | 50 to 60 | No | IEC Male | No | No | No | No | No | No | No | EAR99 | No | |||||
PWS-281-1H
AC/DC Power Supply Quad-OUT 5V/12V/-12V/3.3V 18A/27A/1A/15A 280W
|
从 $143.98 到 $156.03
每个
|
Super micro Computer, Inc | 交流至直流电源供应器 | AC/DC | 4 | Fixed | 5|12|-12|3.3 | 18|27|1|15 | 280 | 100 | 240 | 5 | 50|60 | No | No | No | No | No | No | No | No | EAR99 | No | ||||||||
PWS-1K66P-1R
AC/DC Power Supply Single-OUT 12V 132A 1600W
|
从 $419.87 到 $455.02
每个
|
Super micro Computer, Inc | 交流至直流电源供应器 | Regulated | Enclosed | AC/DC | 1 | Fixed | 12 | 132 | 1600 | 100|200 | 127|240 | 12.9 | 47 to 63 | No | No | No | Unknown | No | No | No | No | EAR99 | No | ||||||
PWS-1K41P-SQ
AC/DC Power Supply Single-OUT 12V 116A 1400W
|
从 $339.12 到 $367.51
每个
|
Super micro Computer, Inc | 交流至直流电源供应器 | AC/DC | 1 | Fixed | 12 | 116 | 1400 | 180 | 240 | 9.5 | 50 to 60 | No | No | No | No | Unknown | No | No | No | No | EAR99 | No | |||||||
PWS-406P-1R
AC/DC Power Supply Single-OUT 12V 33A 400W
|
从 $222.06 到 $240.65
每个
|
Super micro Computer, Inc | 交流至直流电源供应器 | Regulated | Enclosed | AC/DC | 1 | Fixed | 12 | 33 | 400 | 100 | 240 | 6 | 50 to 60 | 92(Typ) | No | IEC Male | Yes | 120mV | No | No | No | No | No | No | EAR99 | No | |||
| PWS-707P-1R Power Supply - AC to DC, Redundant |
从 $240.85 到 $261.01
每个
|
Super micro Computer, Inc | 交流至直流电源供应器 | Unknown | Unknown | Unknown | No | ||||||||||||||||||||||||
PWS-1K23A-1R
1200Watts Power Supply
|
从 $359.31 到 $389.39
每个
|
Super micro Computer, Inc | 交流至直流电源供应器 | 50|60 | No | No | No | No | Yes | Yes | |||||||||||||||||||||
PWS-401-2H
AC/DC Power Supply Quad-OUT 5V/12V/-12V/3.3V 30A/32A/0.5A/25A 400W
|
从 $146.64 到 $158.92
每个
|
Super micro Computer, Inc | 交流至直流电源供应器 | AC/DC | 4 | Fixed | 5|12|-12|3.3 | 30|32|0.5|25 | 400 | 100 | 240 | 6 | 50|60 | No | No | No | No | No | No | No | No | EAR99 | No | ||||||||
PWS-703P-1R
AC/DC Power Supply Single-OUT 12V 62A 750W
|
从 $227.39 到 $246.43
每个
|
Super micro Computer, Inc | 交流至直流电源供应器 | Regulated | Enclosed | AC/DC | 1 | Fixed | 12 | 62 | 750 | 100|180 | 140|240 | 8.5 | 50 to 60 | 92(Typ) | No | IEC Male | Yes | 120mV | No | No | No | No | No | No | EAR99 | Yes | Yes | ||
PWS-721P-1R
AC/DC Power Supply Single-OUT 12V 59A 720W
|
从 $232.85 到 $252.34
每个
|
Super micro Computer, Inc | 交流至直流电源供应器 | Regulated | Enclosed | AC/DC | 1 | Fixed | 12 | 59 | 720 | 100 | 240 | 9 | 50 to 60 | 94(Typ) | No | Yes | 120mV | No | No | Unknown | No | No | No | No | EAR99 | No | |||
PWS-0050-M
AC/DC Power Supply Quad-OUT 5V/12V/-12V/3.3V 36A/50A/1A/36A 760W
|
|
Super micro Computer, Inc | 交流至直流电源供应器 | AC/DC | 4 | Fixed | 5|12|-12|3.3 | 36|50|1 | 760 | 100 | 240 | 14 | 50|60 | No | No | No | No | No | No | No | No | EAR99 | No | ||||||||
| PWS-653-2H 650Watts Power Supply |
从 $189.81 到 $205.70
每个
|
Super micro Computer, Inc | 交流至直流电源供应器 | No | No | No | No | No | No | ||||||||||||||||||||||
PWS-563-1H20
AC/DC Power Supply Quad-OUT 5V/12V/-12V/3.3V 18A/49A/0.5A/15A 560W
|
从 $161.50 到 $175.02
每个
|
Super micro Computer, Inc | 交流至直流电源供应器 | AC/DC | 4 | Fixed | 5|12|-12|3.3 | 18|49|0.5|15 | 560 | 100 | 240 | 7.5 | 50|60 | No | No | No | No | No | No | No | No | EAR99 | No | ||||||||
PWS-504P-1R
AC/DC Power Supply Single-OUT 12V 42A 500W
|
从 $240.85 到 $261.01
每个
|
Super micro Computer, Inc | 交流至直流电源供应器 | Enclosed | AC/DC | 1 | Fixed | 12 | 42 | 500 | 100 | 240 | 9 | 50|60 | 94(Typ) | No | No | 120mV | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||
PWS-2K21A-BR
AC/DC Power Supply Single-OUT 12V 183.33A 2200W
|
从 $564.99 到 $612.29
每个
|
Super micro Computer, Inc | 交流至直流电源供应器 | Regulated | Enclosed | AC/DC | 1 | Fixed | 12 | 183.33 | 2200 | 100|200|220|230 | 127|220|230|240 | 12 | 50|60 | 96 | No | No | 120mV | No | No | No | No | No | EAR99 | No | |||||
PWS-351-1H
AC/DC Power Supply Quad-OUT 3.3V/5V/12V/-12V 15A/18A/29A/0.5A 350W
|
从 $142.71 到 $154.65
每个
|
Super micro Computer, Inc | 交流至直流电源供应器 | Regulated | Enclosed | AC/DC | 4 | Fixed | 3.3|5|12|-12 | 15|18|29|0.5 | 350 | 100 | 240 | 4.2 | 50 to 60 | 92 | No | IEC Male | No | 50mV|120mV | No | No | Unknown | No | No | No | No | EAR99 | No | ||
PWS-750P-1R
750Watt Output AC to DC Power Supply
|
从 $197.81 到 $214.37
每个
|
Super micro Computer, Inc | 交流至直流电源供应器 | No | No | No | No | No | No |