SUMIDA CORPORATION EMI/RFI 电子
| 型号 | 价格 | 库存 | 供应商 | 类别 | Type | Number of Lines | Configuration | Inductance - (H) | Leakage Inductance - (H) | Impedance - (Ohm) | Test Frequency - (Hz) | Maximum DC Current - (A) | Maximum DC Resistance - (Ohm) | Maximum Voltage Rating | Withstand Voltage | Maximum Product Length - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Packaging | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
Top Searched
CPFC74NP-PS02H2A20
Common Mode Chokes Dual 200Ohm 20MHz to 300MHz 2A 0.12Ohm DCR SMD
|
库存
11
从 $0.5659 到 $0.8079
每个
|
Sumida | 共模扼流圈 | Power Line | 2 | Dual | 200 | 20M to 300M | 2 | 0.12 | 125VDC | 9.5 | 5.7 | 5.08 | No | No | No | No | No | EAR99 | No | ||||||||
UU9LFNP-B472
Common Mode Chokes Dual 4700uH 1kHz 0.34A 1.6Ohm DCR Thru-Hole
|
库存
50
从 $0.4646 到 $0.6595
每个
|
Sumida | 共模扼流圈 | Power Line | 2 | Dual | 4700u(Min) | 100u(Max) | 1k | 0.34 | 1.6 | 16.5 | 11 | 16.5 | Unknown | No | No | No | No | EAR99 | |||||||||
UU9LFNP-B-B103
Common Mode Chokes Dual 10000uH 1kHz 0.2A 4Ohm DCR Thru-Hole
|
从 $0.4408 到 $0.4707
每个
|
Sumida | 共模扼流圈 | Power Line | 2 | Dual | 10000u(Min) | 200u | 1k | 0.2 | 4 | 16.5 | 11 | 16.5 | No | No | No | No | EAR99 | ||||||||||
| UU9LFBHNP-B163 AC COMMON MODE CHOKES |
从 $0.6438 到 $0.6977
每个
|
Sumida | 共模扼流圈 | No | No | No | No | EAR99 | |||||||||||||||||||||
| LF1290NP-222 Common Mode Chokes Dual 2200uH 1kHz 0.7Ohm DCR Thru-Hole |
从 $1.4121 到 $1.4553
每个
|
Sumida | 共模扼流圈 | 2 | Dual | 2200u(Min) | 1k | 0.7 | 17 | 13 | 9.5 | No | No | No | No | EAR99 | |||||||||||||
LF2020BNP-R362
Common Mode Chokes Dual 3600uH 1kHz 1.7A 0.19Ohm DCR Thru-Hole
|
从 $1.1969 到 $1.2335
每个
|
Sumida | 共模扼流圈 | Power Line | 2 | Dual | 3600u(Min) | 1k | 1.7 | 0.19 | 22 | 16 | 23 | No | No | No | No | No | EAR99 | ||||||||||
570 16 068 0H
Common Mode Chokes Dual 6800uH 10kHz 1.2A 0.3Ohm DCR Thru-Hole
|
从 $1.3144 到 $1.4256
每个
|
Sumida | 共模扼流圈 | Power Line | 2 | Dual | 6800u | 125u | 10k | 1.2 | 0.3 | 1.5kV | 24.5 | 14.5 | 13.5 | No | No | No | No | EAR99 | |||||||||
| UU9LFBNP-B163 AC COMMON MODE CHOKES |
从 $1.4393 到 $1.4834
每个
|
Sumida | 共模扼流圈 | No | No | No | No | EAR99 | |||||||||||||||||||||
UU9LFNP-B103
Common Mode Chokes Dual 10000uH 1kHz 0.2A 4Ohm DCR Thru-Hole
|
从 $0.3404 到 $0.3849
每个
|
Sumida | 共模扼流圈 | Power Line | 2 | Dual | 10000u(Min) | 200u(Max) | 1k | 0.2 | 4 | 16.5 | 11 | 16.5 | Unknown | No | No | No | No | EAR99 | |||||||||
| UU9LFHNP-HB471 Common Mode Chokes Dual 470uH 1kHz 1A 0.15Ohm DCR Thru-Hole |
从 $0.5631 到 $0.6103
每个
|
Sumida | 共模扼流圈 | Power Line | 2 | Dual | 470u(Min) | 25u | 1k | 1 | 0.15 | 16.5 | 15.5 | 12.5 | No | No | No | No | EAR99 | ||||||||||
573 03 500 27
Common Mode Chokes Dual 27000uH 10kHz 0.57A 0.81Ohm DCR Thru-Hole
|
|
Sumida | 共模扼流圈 | Power Line | 2 | Dual | 27000u | 300u | 10k | 0.57 | 0.81 | 1.5kV | 19 | 15.1 | 14 | No | No | No | No | EAR99 | |||||||||
| LF1290NP-471 Common Mode Chokes Dual 470uH 1kHz 0.15Ohm DCR Thru-Hole |
从 $1.4121 到 $1.4553
每个
|
Sumida | 共模扼流圈 | 2 | Dual | 470u(Min) | 1k | 0.15 | 17 | 13 | 9.5 | No | No | No | No | EAR99 | |||||||||||||
| UU9LFHNP-HB392 Common Mode Chokes Dual 3900uH 1kHz 0.38A 1.2Ohm DCR Thru-Hole |
|
Sumida | 共模扼流圈 | Power Line | 2 | Dual | 3900u(Min) | 100u | 1k | 0.38 | 1.2 | 16.5 | 15.5 | 12.5 | Unknown | No | No | No | No | EAR99 | |||||||||
CPFC6D36NP-100M06
Common Mode Chokes Dual 600Ohm 100MHz 2.5A 0.02Ohm DCR SMD
|
从 $1.6469 到 $1.80
每个
|
Sumida | 共模扼流圈 | Power Line | 2 | Dual | 600(Min) | 100M | 2.5 | 0.02 | 6.2 | 5.6 | 3.8 | No | No | No | No | EAR99 | |||||||||||
LF2020NP-223
Common Mode Chokes Dual 22000uH 1kHz 0.4A 2.04Ohm DCR Thru-Hole
|
从 $0.7617 到 $0.7973
每个
|
Sumida | 共模扼流圈 | Power Line | 2 | Dual | 22000u(Min) | 800u(Max) | 1k | 0.4 | 2.04 | 22 | 17.2 | 22.5 | No | No | No | No | EAR99 | ||||||||||
CPFC74NP-PS01H2A30
Common Mode Chokes Dual 100Ohm 100MHz to 300MHz 3A 0.06Ohm DCR SMD
|
从 $0.7017 到 $0.719
每个
|
Sumida | 共模扼流圈 | Power Line | 2 | Dual | 100 | 100M to 300M | 3 | 0.06 | 125VDC | 9.5 | 5.7 | 5.08 | No | No | No | No | No | EAR99 | No | ||||||||
| UU10LFNP-B333 Common Mode Chokes Dual 33000uH 1kHz 5.74Ohm DCR Thru-Hole |
$1.605
每个
|
Sumida | 共模扼流圈 | Power Line | 2 | Dual | 33000u(Min) | 1k | 5.74 | 18.5 | 17 | 23 | No | No | No | No | EAR99 | ||||||||||||
CPFC6D36-100M06
Common Mode Chokes Dual 600Ohm 100MHz 2.5A 0.02Ohm DCR SMD T/R
|
|
Sumida | 共模扼流圈 | Power Line | 2 | Dual | 600(Min) | 100M | 2.5 | 0.02 | 6.2 | 5.6 | 3.8 | Tape and Reel | No | No | No | No | No | EAR99 | |||||||||
CPFC54-510S
Common Mode Chokes Dual 51uH 100kHz 0.6A 0.16Ohm DCR SMD
|
从 $1.4317 到 $1.4608
每个
|
Sumida | 共模扼流圈 | Signal Line | 2 | Dual | 51u | 2u | 100k | 0.6 | 0.16 | 250VDC | 9.5 | 5.65 | 4.9 | No | No | No | No | EAR99 | |||||||||
PFC2225BNP-152
Common Mode Chokes Dual 1500uH 1kHz 5A 0.026Ohm DCR Thru-Hole
|
从 $3.033 到 $3.114
每个
|
Sumida | 共模扼流圈 | Power Line | 2 | Dual | 1500u(Min) | 1k | 5 | 0.026 | 25 | 20 | 27 | No | No | No | No | No | EAR99 | ||||||||||
| CPFC74BNP-102 Common Mode Chokes Dual 1kOhm 100MHz 2.5A 0.02Ohm DCR SMD Automotive AEC-Q200 |
从 $2.148 到 $2.206
每个
|
Sumida | 共模扼流圈 | 2 | Dual | 1k | 100M | 2.5 | 0.02 | 7.5 | 7.5 | 5.3 | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||
| 503 05 501 20 Common Mode Chokes Dual 50uH 0.5A 0.25Ohm DCR SMD |
从 $0.2672 到 $0.2925
每个
|
Sumida | 共模扼流圈 | Data Line/Signal Line | 2 | Dual | 50u | 0.5 | 0.25 | 9.4 | 5.6 | 5.5 | No | No | No | No | EAR99 | ||||||||||||
CPFC805NP-100M05
Common Mode Chokes Dual 500Ohm 100MHz 4.5A 0.015Ohm DCR SMD
|
从 $1.2831 到 $1.3677
每个
|
Sumida | 共模扼流圈 | 2 | Dual | 500(Min) | 100M | 4.5 | 0.015 | 7.9 | 7.8 | 4.8 | No | No | No | No | EAR99 | ||||||||||||
CPFC54-250S-OW
Common Mode Chokes Dual 25uH 100kHz 0.7A 0.13Ohm DCR SMD
|
从 $0.6546 到 $0.6747
每个
|
Sumida | 共模扼流圈 | Signal Line | 2 | Dual | 25u | 1.5u | 100k | 0.7 | 0.13 | 250VDC | 9.5 | 5.65 | 4.9 | Unknown | No | No | No | No | EAR99 | ||||||||
CPFC85NP-WH04
DC COMMON MODE CHOKES
|
从 $1.2045 到 $1.2289
每个
|
Sumida | 共模扼流圈 | Data Line | 2 | Dual | No | No | No | No | EAR99 |