STMicroelectronics 评估与开发板及套件
| 型号 | 价格 | 库存 | 供应商 | 类别 | Type | Supported Device Technology | Number of Outputs | Typical Output Power - (W) | Output Voltage Range - (VDC) | Output Current - (mA) | Input Voltage Range | Typical Switching Frequency - (kHz) | Supported Device | Packaging | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
STEVAL-ISA135V1
VIPER06HS AC to DC Switching Converter 12V Output Evaluation Board
|
库存
5
$38.00
每个
|
STMicroelectronics | 电源管理开发电路板和套件 | Evaluation Board | AC to DC Switching Converter | 1 | 12(Typ) | 333 | 85VAC to 265VAC | 115 | VIPER06HS | No | No | No | No | No | EAR99 | No | ||||||
EV-AUTO-LDOS
L5150GJ/L5300AH7/L4995AK Linear Regulator 5V Output Evaluation Board Automotive AEC-Q100
|
库存
27
$5.82
每个
|
STMicroelectronics | 电源管理开发电路板和套件 | Evaluation Board | Linear Regulator | 3 | 5(Typ) | 150/300/500 | 40VDC(Max) | L5150GJ/L5300AH7/L4995AK | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | Yes | Yes | ||||||
AEK-MOT-MR200G1
L99DZ200GTR Motion Motor Control Evaluation Board
|
库存
8
$61.61
每个
|
STMicroelectronics | 电源管理开发电路板和套件 | Evaluation Board | Motion Motor Control | 12VDC(Typ) | L99DZ200GTR | No | 5A991b.4.a. | No | ||||||||||||||
STEVAL-ISA166V1
SRK2001/STP77N6F6 MOSFET/Specialized Power IC and Module Evaluation Board
|
库存
1
$12.50
每个
|
STMicroelectronics | 电源管理开发电路板和套件 | Evaluation Board | MOSFET/Specialized Power IC and Module | 4.5VDC to 32VDC | 500 | SRK2001/STP77N6F6 | No | No | No | No | EAR99 | No | ||||||||||
|
Top Purchased
Motor Control | X-NUCLEO-IHM03A1
powerSTEP01 Motion Motor Control Expansion Board
|
库存
10
$10.00
每个
|
STMicroelectronics | 电源管理开发电路板和套件 | Expansion Board | Motion Motor Control | 10.5VDC to 85VDC | POWERSTEP01 | No | No | No | No | No | EAR99 | No | ||||||||||
STEVAL-ISA114V1
VIPER06XS AC to DC Switching Converter 5V Output Evaluation Board
|
库存
19
$31.00
每个
|
STMicroelectronics | 电源管理开发电路板和套件 | Evaluation Board | AC to DC Switching Converter | 1 | 5(Typ) | 160 | 80VAC to 265VAC | 30 | VIPER06XS | No | No | No | No | No | EAR99 | No | ||||||
STEVAL-IPM10B
STGIB10CH60TS-L Intelligent Power Module Evaluation Board
|
库存
56
$59.00
每个
|
STMicroelectronics | 电源管理开发电路板和套件 | Evaluation Board | Intelligent Power Module | 125VDC to 400VDC | STGIB10CH60TS-L | No | No | No | No | EAR99 | No | |||||||||||
AEK-POW-L5964V1
L5964 DC to DC Converter and Switching Regulator Chip/PMIC Solution 3.3V/5V/9V Output Expansion Board
|
库存
5
$80.57
每个
|
STMicroelectronics | 电源管理开发电路板和套件 | Expansion Board | DC to DC Converter and Switching Regulator Chip/PMIC Solution | 1 | 3.3(Typ)|5(Typ)|9(Typ) | 3000 | 6VDC to 14VDC | L5964 | No | EAR99 | No | |||||||||||
|
Top Purchased
Motor Control | X-NUCLEO-IHM02A1
L6470 Motion Motor Control Expansion Board
|
库存
11
$15.00
每个
|
STMicroelectronics | 电源管理开发电路板和套件 | Expansion Board | Motion Motor Control | 7000 | 8VDC to 45VDC | L6470 | No | Unknown | No | No | No | No | EAR99 | No | ||||||||
X-NUCLEO-OUT13A1
ISO808-1 Current Limit Switch Expansion Board
|
库存
23
$47.39
每个
|
STMicroelectronics | 电源管理开发电路板和套件 | Expansion Board | Current Limit Switch | 9.2VDC to 36VDC | ISO808-1 | No | No | No | No | EAR99 | No | |||||||||||
| EVLVIPGAN50PD 45W QR USB PD Adaptor Reference Design Based On VIPerGaN50 And STUSB4761 |
库存
7
$86.49
每个
|
STMicroelectronics | 电源管理开发电路板和套件 | EAR99 | ||||||||||||||||||||
X-NUCLEO-OUT01A2
ISO8200BQ Current Limit Switch Expansion Board
|
库存
23
$41.47
每个
|
STMicroelectronics | 电源管理开发电路板和套件 | Expansion Board | Current Limit Switch | 10.5VDC to 36VDC | ISO8200BQ | No | No | No | No | EAR99 | No | |||||||||||
STEVAL-ISA156V1
L6986 DC to DC Converter and Switching Regulator Chip 0.85V to 38V Output Evaluation Board
|
库存
3
$37.00
每个
|
STMicroelectronics | 电源管理开发电路板和套件 | Evaluation Board | DC to DC Converter and Switching Regulator Chip | 1 | 0.85 to 38 | 4VDC to 38VDC | 250 to 2000 | L6986 | No | No | No | No | No | EAR99 | No | |||||||
STEVAL-ISA205V1
A6986H DC to DC Converter and Switching Regulator Chip 0.85V to 4V Output Evaluation Board Automotive AEC-Q100
|
库存
5
$3.367
每个
|
STMicroelectronics | 电源管理开发电路板和套件 | Evaluation Board | DC to DC Converter and Switching Regulator Chip | 1 | 0.85 to 4 | 2000 | 4VDC to 38VDC | 500 | A6986H | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | ||||||
AEK-MOT-TK200G1
L99DZ200G/SPC582B60E1 Motion Motor Control Evaluation Board
|
库存
2
$74.64
每个
|
STMicroelectronics | 电源管理开发电路板和套件 | Evaluation Board | Motion Motor Control | L99DZ200G/SPC582B60E1 | No | No | No | No | 5A991b.4.a. | No | ||||||||||||
| STEVAL-ISA211V1 100 W ultra-wide Range Flyback Converter Based On L6566BH |
库存
1
$181.42
每个
|
STMicroelectronics | 电源管理开发电路板和套件 | No | No | No | No | EAR99 | No | |||||||||||||||
EVALSTGAP2SM
STGAP2SM Gate and Power Driver Demonstration Board
|
库存
3
$41.3327
每个
|
STMicroelectronics | 电源管理开发电路板和套件 | Demonstration Board | Gate and Power Driver | 3.3VDC(Typ)|5VDC(Typ) | STGAP2SM | No | No | No | No | EAR99 | No | |||||||||||
EVLSRK1000B-PF
SRK1000B AC to DC Switching Converter Demonstration Board
|
库存
4
$22.51
每个
|
STMicroelectronics | 电源管理开发电路板和套件 | Demonstration Board | AC to DC Switching Converter | 3.5VDC to 32VDC | 500 | SRK1000B | No | No | No | No | EAR99 | No | ||||||||||
STEVAL-QUADV01
Power Management Evaluation Board Based on the Step Down Regulators L6981, L7983, ST1PS03, and the ST730 LDO
|
库存
55
$27.25
每个
|
STMicroelectronics | 电源管理开发电路板和套件 | No | No | No | No | EAR99 | ||||||||||||||||
STEVAL-L99615C
Up to 5 cells BMS for industrial Applications Based on L9961
|
库存
3
$82.02
每个
|
STMicroelectronics | 电源管理开发电路板和套件 | No | No | No | No | 3A991a.2. | ||||||||||||||||
STEVAL-DPSLLCK1
STM32F334/VIPER27HD AC to DC Switching Converter 48V Output Evaluation Kit
|
库存
1
$801.22
每个
|
STMicroelectronics | 电源管理开发电路板和套件 | Evaluation Kit | AC to DC Switching Converter | 1 | 3 | 48(Typ) | 6250 | 375VDC to 425VDC | 250 | STM32F334/VIPER27HD | No | No | No | No | 3A991a.2. | No | ||||||
STEVAL-ISB034V1
LDBL20 Linear Regulator 2.5V Output Evaluation Board
|
库存
16
$16.00
每个
|
STMicroelectronics | 电源管理开发电路板和套件 | Evaluation Board | Linear Regulator | 1 | 2.5(Typ) | 200 | 2.85VDC to 5.5VDC | LDBL20 | No | No | No | No | EAR99 | No | ||||||||
STEVAL-ISA174V1
VIPER0P AC to DC Switching Converter 5V/7V Output Evaluation Board
|
库存
5
$35.00
每个
|
STMicroelectronics | 电源管理开发电路板和套件 | Evaluation Board | AC to DC Switching Converter | 2 | 5(Typ)/7(Typ) | 400/840 | 85VAC to 265VAC | 60 | VIPER0P | No | No | No | No | No | EAR99 | No | ||||||
EVLSRK1000B-TO
SRK1000B/STF80N10F7 AC to DC Switching Converter Demonstration Board
|
库存
5
$22.51
每个
|
STMicroelectronics | 电源管理开发电路板和套件 | Demonstration Board | AC to DC Switching Converter | 3.5VDC to 32VDC | 500 | SRK1000B/STF80N10F7 | No | No | No | No | EAR99 | No | ||||||||||
STEVAL-1PS01DJR
ST1PS01DJR DC to DC Converter and Switching Regulator Chip 1.8V to 2.8V Output Evaluation Board
|
库存
8
$16.31
每个
|
STMicroelectronics | 电源管理开发电路板和套件 | Evaluation Board | DC to DC Converter and Switching Regulator Chip | 1 | 1.8 to 2.8 | 400 | 1.8VDC to 5.5VDC | ST1PS01DJR | Tape and Reel | No | No | No | No | EAR99 |