Stackpole Electronics, Inc 电感器
| 型号 | 价格 | 库存 | 供应商 | 类别 | Type | Technology | Protection Style | Inductance - (uH) | Core Material | Tolerance | Quality Test Frequency - (Hz) | Maximum DC Current - (A) | Maximum Saturation Current - (A) | Inductance Test Frequency - (Hz) | Maximum DC Resistance - (Ohm) | Minimum Self Resonant Frequency - (Hz) | Case Size | Maximum Product Length - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Packaging | Number of Terminals | Minimum Quality Factor | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
WL03JT1N6
Inductor RF Chip Wirewound 0.0016uH 5% 250MHz 24Q-Factor Ceramic 0.7A 0.03Ohm DCR 0603 T/R
|
|
Stackpole Electronics | 表面贴装电感器 | RF Chip | Wirewound | 0.0016u | Ceramic | 5% | 0.7 | 250M | 0.03 | 12500M | 0603 | 1.8 | 1.12 | 1.02 | Tape and Reel | 2 | 24 | No | No | No | No | No | No | EAR99 | No |