Solitron Devices 二极管、晶体管及晶闸管
| 型号 | 价格 | 库存 | 供应商 | 类别 | Type | Category | Channel Type | Configuration | Maximum Collector-Emitter Voltage - (V) | Maximum Collector-Base Voltage - (V) | Number of Elements per Chip | Maximum Base-Emitter Voltage - (V) | Maximum Base-Emitter Saturation Voltage - (V) | Maximum Gate-Source Voltage - (V) | Maximum DC Collector Current - (A) | Maximum Power Dissipation - (mW) | Minimum DC Current Gain Range | Minimum DC Current Gain | Maximum Drain-Source Resistance - (mOhm) | Maximum Collector-Emitter Saturation Voltage - (V) | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
Top Searched
JAN2N2609
JAN QPL Low Power Field Effect Transistors
|
|
Solitron Devices | JFETs | 30 | 3 | TO-18 | TO | No | Unknown | No | No | No | EAR99 | ||||||||||||||||||
|
Top Searched
JANTXV2N5116
Trans JFET P-CH 3-Pin TO-18
|
|
Solitron Devices | JFETs | P | Single | 30 | 500 | 175000 | 3 | TO-18 | TO | No | No | No | No | EAR99 | |||||||||||||||
| JANTX2N3822 JAN QPL LOW POWER FIELD EFFECT TRANSISTORS |
|
Solitron Devices | JFETs | 50 | 4 | TO-72 | TO | No | Unknown | No | No | No | EAR99 | ||||||||||||||||||
| SD11101 N-CHANNEL MOSFET |
|
Solitron Devices | MOSFETs | Unknown | Unknown | Unknown | |||||||||||||||||||||||||
JANTXV2N5114
Trans JFET P-CH 3-Pin TO-18
|
从 $23.14 到 $24.35
每个
|
Solitron Devices | JFETs | P | Single | 30 | 500 | 75000 | Unknown | 3 | TO-18 | TO | No | Unknown | No | No | No | EAR99 | |||||||||||||
JANTX2N4856
Trans JFET N-CH 3-Pin TO-18
|
|
Solitron Devices | JFETs | N | Single | -40 | 1800 | 25000 | Unknown | 3 | TO-18 | TO | No | Unknown | No | No | No | EAR99 | |||||||||||||
| JANTXV2N3822 JAN QPL LOW POWER FIELD EFFECT TRANSISTORS |
|
Solitron Devices | JFETs | 50 | 4 | TO-72 | TO | No | Unknown | Yes | No | No | No | EAR99 | |||||||||||||||||
| JAN2N6306 Trans GP BJT NPN 250V 8A 125000mW 3-Pin(2+Tab) TO-3 |
|
Solitron Devices | 通用双极型晶体管 | NPN | Bipolar Power | Single | 250 | 500 | 1 | 8 | 2.3@2A@8A | 8 | 125000 | 2 to 30 | 4@8A@5V|15@0.5A@5V|15@3A@5V | 0.8@0.6A@3A|5@2A@8A | 3 | TO-3 | TO | No | No | No | No | EAR99 | |||||||
JANTX022N4856
Trans JFET N-CH 3-Pin TO-18
|
|
Solitron Devices | JFETs | N | Single | -40 | 1800 | 25000 | Unknown | 3 | TO-18 | TO | No | Unknown | No | No | No | EAR99 | |||||||||||||
JANTX2N5115
Trans JFET P-CH 3-Pin TO-18
|
|
Solitron Devices | JFETs | P | Single | 30 | 500 | 100000 | 3 | TO-18 | TO | No | Unknown | No | No | No | EAR99 |