SkyHigh Memory
| 型号 | 价格 | 库存 | 供应商 | 类别 | Density - (bit) | Cell Type | Density in Bits - (bit) | Programmability | Architecture | Number of Bits per Word - (bit) | Boot Block | Block Organization | Timing Type | Maximum Operating Supply Voltage - (V) | Address Width - (bit) | Number of Words | Interface Type | Process Technology | Minimum Operating Supply Voltage - (V) | Maximum Supply Current - (mA) | Supplier Temperature Grade | ECC Support | Packaging | Pin Count | Supplier Package | Standard Package Name | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
S34ML01G200BHV000
SLC NAND Flash Parallel 3V/3.3V 1G-bit 128M x 8 63-Pin BGA Tray Automotive AEC-Q100
|
|
SkyHigh | Flash | 1G | SLC NAND | 1073741824 | Yes | 8 | No | Symmetrical | Asynchronous | 31 | 128M | Parallel | 30 | Industrial Plus | Yes | Tray | 63 | BGA | BGA | No | Yes | AEC-Q100 | Yes | Unknown | 3A991.b.1.a | No | ||||||
| S34ML02G200TFI000 SLC NAND Flash Parallel 3V/3.3V 2G-bit 256M x 8 48-Pin TSOP-I Tray |
|
SkyHigh | Flash | 2G | SLC NAND | 2147483648 | Yes | 8 | No | Symmetrical | Asynchronous | 31 | 256M | Parallel | 30 | Industrial | Yes | Tray | 48 | TSOP-I | SO | No | No | No | No | 3A991.b.1.a | No | |||||||
S34ML08G101BHI000
SLC NAND Flash Parallel 3V/3.3V 8G-bit 1G x 8 63-Pin BGA Tray
|
|
SkyHigh | Flash | 8G | SLC NAND | 8589934592 | Yes | Sectored | 8 | No | Symmetrical | Asynchronous | 31 | 1G | Parallel | 30 | Industrial | Yes | Tray | 63 | BGA | BGA | No | No | No | No | 3A991.b.1.a | No | ||||||
| S34ML08G101TFI000 SLC NAND Flash Parallel 3V/3.3V 8G-bit 1G x 8 48-Pin TSOP-I Tray |
|
SkyHigh | Flash | 8G | SLC NAND | 8589934592 | Yes | Sectored | 8 | No | Symmetrical | Asynchronous | 31 | 1G | Parallel | 30 | Industrial | Yes | Tray | 48 | TSOP-I | SO | No | No | No | No | 3A991.b.1.a | No | No | |||||
S34ML01G200BHI000
SLC NAND Flash Parallel 3V/3.3V 1G-bit 128M x 8 63-Pin BGA Tray
|
|
SkyHigh | Flash | 1G | SLC NAND | 1073741824 | Yes | 8 | No | Symmetrical | Asynchronous | 31 | 128M | Parallel | 30 | Industrial | Yes | Tray | 63 | BGA | BGA | No | No | No | No | 3A991.b.1.a | No | |||||||
| S34ML01G200TFI000 SLC NAND Flash Parallel 3V/3.3V 1G-bit 128M x 8 48-Pin TSOP-I Tray |
|
SkyHigh | Flash | 1G | SLC NAND | 1073741824 | Yes | 8 | No | Symmetrical | Asynchronous | 31 | 128M | Parallel | 32nm | 30 | Industrial | Yes | Tray | 48 | TSOP-I | SO | No | No | No | No | 3A991.b.1.a | No | ||||||
S34ML04G200BHI000
SLC NAND Flash Parallel 3V/3.3V 4G-bit 512M x 8 63-Pin BGA Tray
|
|
SkyHigh | Flash | 4G | SLC NAND | 4294967296 | Yes | 8 | No | Symmetrical | Asynchronous | 31 | 512M | Parallel | 30 | Industrial | Yes | Tray | 63 | BGA | BGA | No | No | No | No | 3A991.b.1.a | No | |||||||
| S34ML08G201TFI000 SLC NAND Flash Parallel 3V/3.3V 8G-bit 1G x 8 48-Pin TSOP-I Tray |
|
SkyHigh | Flash | 8G | SLC NAND | 8589934592 | Yes | 8 | No | Symmetrical | Asynchronous | 31 | 1G | Parallel | 30 | Industrial | Yes | Tray | 48 | TSOP-I | SO | No | No | No | No | 3A991.b.1.a | No | No | ||||||
| S34ML01G200GHI000 SLC NAND Flash Parallel 3.3V 1G-bit 128M x 8 67-Pin BGA Tray |
|
SkyHigh | Flash | 1G | SLC NAND | 1073741824 | Yes | Sectored | 8 | No | Symmetrical | Asynchronous | 28 | 128M | Parallel | 30 | Industrial | Yes | Tray | 67 | BGA | BGA | No | No | No | No | 3A991.B.1.A | No | ||||||
S34ML04G100BHA000
SLC NAND Flash Parallel 3V/3.3V 4G-bit 512M x 8 63-Pin BGA Tray Automotive AEC-Q100
|
|
SkyHigh | Flash | 4G | SLC NAND | 4294967296 | Yes | Sectored | 8 | No | Symmetrical | Asynchronous | 30 | 512M | Parallel | 30 | Automotive | Yes | Tray | 63 | BGA | BGA | No | Yes | AEC-Q100 | Yes | Unknown | 3A991.b.1.a | No | |||||
| S34ML04G100TFI000 SLC NAND Flash Parallel 3V/3.3V 4G-bit 512M x 8 48-Pin TSOP-I Tray |
|
SkyHigh | Flash | 4G | SLC NAND | 4294967296 | Yes | Sectored | 8 | No | Symmetrical | Asynchronous | 30 | 512M | Parallel | 41nm | 30 | Industrial | Yes | Tray | 48 | TSOP-I | SO | No | No | No | No | 3A991.b.1.a | No | No |