Signal Transformer EMI/RFI 电子
| 型号 | 价格 | 库存 | 供应商 | 类别 | Type | Configuration | Number of Lines | Inductance - (H) | Leakage Inductance - (H) | Impedance - (Ohm) | Test Frequency - (Hz) | Maximum DC Current - (A) | Maximum DC Resistance - (Ohm) | Maximum Voltage Rating | Withstand Voltage | Maximum Product Length - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Packaging | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
HCTC-50-2.3
Common Mode Chokes Dual 50000uH 1kHz 2.3A 0.45Ohm DCR Thru-Hole Tray
|
库存
135
从 $5.63 到 $5.74
每个
|
Signal Transformer | 共模扼流圈 | Power Line | Dual | 2 | 50000u(Min) | 230u | 1k | 2.3 | 0.45 | 1.5kVrms | 39.37 | 22.48 | 41.91 | Tray | Unknown | No | Unknown | Yes | Unknown | EAR99 | No | ||||
SPDL3225-101-2P-T
Common Mode Chokes Dual 100uH 5.1kOhm 100kHz 0.15A 1.5Ohm DCR SMD Automotive AEC-Q200 T/R
|
库存
1,000
从 $0.53 到 $0.54
每个
|
Signal Transformer | 共模扼流圈 | Data Line/Signal Line | Dual | 2 | 100u | 5.1k@10MHz | 100k | 0.15 | 1.5 | 3.5 | 2.7 | 2.7 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||
CH-30
Common Mode Chokes Dual 4000uH 30A 10mOhm DCR Chassis Mount
|
库存
3
从 $243.74 到 $255.93
每个
|
Signal Transformer | 共模扼流圈 | Signal Line | Dual | 2 | 4000u | 30 | 10m | 161.9 | 127 | 136.5 | No | No | No | No | EAR99 | No | |||||||||
SPDL2012-900-2P-T
Common Mode Chokes Dual 90Ohm 100MHz 0.4A 0.3Ohm DCR SMD Automotive AEC-Q200 T/R
|
库存
1,000
$0.189
每个
|
Signal Transformer | 共模扼流圈 | Data Line/Signal Line | Dual | 2 | 90 | 100M | 0.4 | 0.3 | 2.2 | 1.4 | 1.4 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||
CH-20
Common Mode Chokes Dual 7000uH 20A 0.05Ohm DCR Chassis Mount
|
库存
25
从 $141.63 到 $162.88
每个
|
Signal Transformer | 共模扼流圈 | Signal Line | Dual | 2 | 7000u | 20 | 0.05 | 133.4 | 101.6 | 112.7 | No | No | No | No | EAR99 | No | |||||||||
SPDL4532-110-2P-T
Common Mode Chokes Dual 11uH 600Ohm 100kHz 0.36A 0.6Ohm DCR SMD Automotive AEC-Q200 T/R
|
库存
200
$0.60
每个
|
Signal Transformer | 共模扼流圈 | Data Line/Signal Line | Dual | 2 | 11u | 600@10MHz | 100k | 0.36 | 0.6 | 5 | 3.4 | 3 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||
LPTC-V-2.55-2-75
Common Mode Chokes Dual 2550uH 1kHz 2A 0.075Ohm DCR Thru-Hole Tray
|
库存
196
$1.26
每个
|
Signal Transformer | 共模扼流圈 | Signal Line/Power Line | Dual | 2 | 2550u | 1k | 2 | 0.075 | 3.75kVrms | 18 | 13 | 17 | Tray | No | No | No | No | EAR99 | No | ||||||
CH-25
Common Mode Chokes Dual 5000uH 25A 0.025Ohm DCR Chassis Mount
|
库存
1
$163.28
每个
|
Signal Transformer | 共模扼流圈 | Signal Line | Dual | 2 | 5000u | 25 | 0.025 | 133.4 | 120.7 | 112.7 | No | No | No | No | EAR99 | No | |||||||||
CL-6-12
Common Mode Chokes Dual 12000uH/3000uH 6A/12A 0.15Ohm/0.038Ohm DCR Chassis Mount
|
库存
7
从 $56.06 到 $57.11
每个
|
Signal Transformer | 共模扼流圈 | Signal Line | Dual | 2 | 12000u|3000u | 6|12 | 0.15|0.038 | 85.7 | 77.7 | 71.4 | No | No | No | No | EAR99 | No | |||||||||
CL-2-4
Common Mode Chokes Dual 40000uH/10000uH 2A/4A 0.7Ohm/0.18Ohm DCR Chassis Mount
|
库存
5
$27.89
每个
|
Signal Transformer | 共模扼流圈 | Signal Line | Dual | 2 | 40000u|10000u | 2|4 | 0.7|0.18 | 79.4 | 53.9 | 69.9 | No | No | No | No | EAR99 | No | |||||||||
SPDL4532-220-2P-T
Common Mode Chokes Dual 22uH 1.2kOhm 100kHz 0.31A 1Ohm DCR SMD Automotive AEC-Q200 T/R
|
库存
250
$0.60
每个
|
Signal Transformer | 共模扼流圈 | Data Line/Signal Line | Dual | 2 | 22u | 1.2k@10MHz | 100k | 0.31 | 1 | 5 | 3.4 | 3 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||
SPDL3216-222-2P-T
Common Mode Chokes Dual 2.2kOhm 100MHz 0.2A 1.2Ohm DCR SMD Automotive AEC-Q200 T/R
|
库存
3,500
从 $0.263 到 $0.284
每个
|
Signal Transformer | 共模扼流圈 | Data Line/Signal Line | Dual | 2 | 2.2k | 100M | 0.2 | 1.2 | 3.4 | 1.8 | 2.2 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||
HCTC-1-4.8
Common Mode Chokes Dual 1000uH 1kHz 4.8A 0.022Ohm DCR Thru-Hole Tray
|
|
Signal Transformer | 共模扼流圈 | Power Line | Dual | 2 | 1000u(Min) | 7u | 1k | 4.8 | 0.022 | 1.5kVrms | 19.3 | 13.08 | 22.86 | Tray | Unknown | No | Unknown | Yes | Unknown | EAR99 | No | ||||
CH-1
Common Mode Chokes Dual 100000uH 1A 1.5Ohm DCR Chassis Mount
|
从 $146.54 到 $155.56
每个
|
Signal Transformer | 共模扼流圈 | Signal Line | Dual | 2 | 100000u | 1 | 1.5 | 76.2 | 63.5 | 63.5 | No | No | No | No | EAR99 | No | |||||||||
CL-25-50
Common Mode Chokes Dual 1200uH/300uH 25A/50A 0.012Ohm/0.003Ohm DCR Chassis Mount
|
从 $59.74 到 $79.09
每个
|
Signal Transformer | 共模扼流圈 | Signal Line | Dual | 2 | 1200u|300u | 25|50 | 0.012|0.003 | 98.3 | 85.7 | 85.7 | No | No | No | No | EAR99 | No | |||||||||
HCTC-4-1.7
Common Mode Chokes Dual 4000uH 1kHz 1.7A 0.173Ohm DCR Thru-Hole Tray
|
|
Signal Transformer | 共模扼流圈 | Power Line | Dual | 2 | 4000u(Min) | 27u | 1k | 1.7 | 0.173 | 1.5kVrms | 19.3 | 13.08 | 22.86 | Tray | Unknown | No | Unknown | Yes | Unknown | EAR99 | No | ||||
HCTC-10-2.4
Common Mode Chokes Dual 10000uH 1kHz 2.4A 0.17Ohm DCR Thru-Hole Tray
|
|
Signal Transformer | 共模扼流圈 | Power Line | Dual | 2 | 10000u(Min) | 45u | 1k | 2.4 | 0.17 | 1.5kVrms | 30.48 | 17.17 | 30.48 | Tray | Unknown | No | Unknown | Yes | Unknown | EAR99 | No | ||||
HCTC-1.2-16
Common Mode Chokes Dual 1200uH 1kHz 16A 0.006Ohm DCR Thru-Hole Tray
|
|
Signal Transformer | 共模扼流圈 | Power Line | Dual | 2 | 1200u(Min) | 6u | 1k | 16 | 0.006 | 1.5kVrms | 38.1 | 22.48 | 38.86 | Tray | Unknown | No | Unknown | Yes | Unknown | EAR99 | No | ||||
HCTC-1-10
Common Mode Chokes Dual 1000uH 1kHz 10A 0.01Ohm DCR Thru-Hole Tray
|
|
Signal Transformer | 共模扼流圈 | Power Line | Dual | 2 | 1000u(Min) | 4.5u | 1k | 10 | 0.01 | 1.5kVrms | 30.48 | 17.17 | 30.48 | Tray | Unknown | No | Unknown | Yes | Unknown | EAR99 | No | ||||
HCTC-5-3.7
Common Mode Chokes Dual 5000uH 1kHz 3.7A 0.07Ohm DCR Thru-Hole Tray
|
|
Signal Transformer | 共模扼流圈 | Power Line | Dual | 2 | 5000u(Min) | 23u | 1k | 3.7 | 0.07 | 1.5kVrms | 30.48 | 17.17 | 30.48 | Tray | Unknown | No | Yes | Yes | Unknown | EAR99 | No | ||||
HCTC-8-5.6
Common Mode Chokes Dual 8000uH 1kHz 5.6A 0.055Ohm DCR Thru-Hole Tray
|
|
Signal Transformer | 共模扼流圈 | Power Line | Dual | 2 | 8000u(Min) | 38u | 1k | 5.6 | 0.055 | 1.5kVrms | 34.29 | 22.48 | 36.83 | Tray | Unknown | No | Yes | Yes | Unknown | EAR99 | No | ||||
CH-8
Common Mode Chokes Dual 30000uH 8A 0.3Ohm DCR Chassis Mount
|
|
Signal Transformer | 共模扼流圈 | Signal Line | Dual | 2 | 30000u | 8 | 0.3 | 104.8 | 92.1 | 88.9 | No | No | No | No | EAR99 | No | |||||||||
CL-12-24
Common Mode Chokes Dual 4800uH/1200uH 12A/24A 0.052Ohm/0.013Ohm DCR Chassis Mount
|
从 $71.72 到 $77.73
每个
|
Signal Transformer | 共模扼流圈 | Signal Line | Dual | 2 | 4800u|1200u | 12|24 | 0.052|0.013 | 90.5 | 85.7 | 71.4 | No | No | No | No | EAR99 | No | |||||||||
HCTC-2.5-2.4
Common Mode Chokes Dual 2500uH 1kHz 2.4A 0.09Ohm DCR Thru-Hole Tray
|
|
Signal Transformer | 共模扼流圈 | Power Line | Dual | 2 | 2500u(Min) | 17u | 1k | 2.4 | 0.09 | 1.5kVrms | 19.3 | 13.08 | 22.86 | Tray | Unknown | No | Unknown | Yes | Unknown | EAR99 | No | ||||
HCTC-30-2.3
Common Mode Chokes Dual 30000uH 1kHz 2.3A 0.33Ohm DCR Thru-Hole Tray
|
|
Signal Transformer | 共模扼流圈 | Power Line | Dual | 2 | 30000u(Min) | 136u | 1k | 2.3 | 0.33 | 1.5kVrms | 34.29 | 22.48 | 36.83 | Tray | Unknown | No | Yes | Yes | Unknown | EAR99 | No |