Sharp Power Management
| 型号 | 价格 | 库存 | 供应商 | 类别 | Type | Output Type | Number of Outputs | Polarity | Output Voltage Range - (VDC) | Maximum Output Current - (A) | Input Voltage Range | Output Voltage - (V) | Maximum Power Dissipation - (mW) | Maximum Input Voltage - (V) | Packaging | Maximum Dropout Voltage @ Current - (V) | Line Regulation | Load Regulation | Pin Count | Supplier Package | CECC Qualified | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
PQ050DNA1ZPH
LDO Regulator Pos 5V 1A 5-Pin(4+Tab) SC-63 Tape
|
|
Sharp | Linear Regulators | LDO | Fixed | 1 | Positive | 1.8 to 10 | 1 | 20 to 50 | 5 | 8000 | 24 | Tape | 0.5@500mA | 1% | 1% | 5 | SC-63 | No | No | No | No | No | EAR99 | No |