Sharp 电源管理
| 型号 | 价格 | 库存 | 供应商 | 类别 | Type | Number of Outputs | Output Voltage - (V) | Output Voltage Range - (VDC) | Maximum Output Current - (A) | Output Type | Input Voltage Range | Maximum Power Dissipation - (mW) | Maximum Input Voltage - (V) | Maximum Dropout Voltage @ Current - (V) | Packaging | Load Regulation | Pin Count | Supplier Package | CECC Qualified | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
PQ050DNA1ZPH
LDO Regulator Pos 5V 1A 5-Pin(4+Tab) SC-63 Tape
|
|
Sharp | Linear Regulators | LDO | 1 | 5 | 1.8 to 10 | 1 | Fixed | 20 to 50 | 8000 | 24 | 0.5@500mA | Tape | 1% | 5 | SC-63 | No | No | No | No | No | EAR99 | No |