Sensata Technologies Tactile Switch
| 型号 | 价格 | 库存 | 供应商 | 类别 | Type | Pole Throw Configuration | Actuator Style | Switch Function | Switch Configuration | Maximum Current Rating - (A) | Maximum Power Rating - (VA) | Mechanical Life - (Cycles) | Operating Force - (N) | Mounting | Termination Style | Body Orientation | Minimum Operating Temperature - (°C) | Maximum Operating Temperature - (°C) | Packaging | Minimum Insulation Resistance - (MOhm) | Maximum Contact Resistance - (mOhm) | Contact Material | CECC Qualified | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
KMS223GP LFS
Switch Tactile OFF Mom SPST Rectangular Button Gull Wing 0.01A 32VDC 0.2VA 100000Cycles 2N SMD T/R
|
|
Sensata Technologies | Switch Tactile | Micro Miniature | SPST | Rectangular Button | Momentary | OFF Mom | 100000 | Surface Mount | Gull Wing | Right Angle | Tape and Reel | 1000 | <=100 | Gold | No | No | No | No | No | EAR99 | No |