Sensata Technologies 电容器
| 型号 | 价格 | 库存 | 供应商 | 类别 | Capacitance Value | Tolerance | Voltage | Dielectric | Technology | Microwave Application | Construction | Temperature Coefficient - (ppm/°C) | Lifetime - (h) | Number of Terminals | Maximum Terminal Width - (mm) | Maximum Dissipation Factor - (%) | Case Style | Termination Style | Package/Case | Size - (mm) | Special Features | Product Height - (mm) | Polarity | Packaging | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
GRM188R60G106ME47D
Cap Ceramic 10uF 4V X5R 20% Pad SMD 0603 85°C T/R
|
|
Sensata Technologies | 多层陶瓷电容器 | 10uF | 20% | 4VDC | X5R | Standard | No | Flat | ±15% | 1000 | 2 | 0.9 | 10 | Ceramic Chip | Pad | 0603 | 1.6 X 0.8 X 0.8 | Large Capacity|Small Size | 0.8 | Non Polar | Tape and Reel | No | Unknown | No | No | Yes | No | EAR99 | No |