Semtech 电源
| 型号 | 价格 | 库存 | 供应商 | 类别 | Type | Minimum Input Voltage - (V) | Output Type | Number of Outputs | Maximum Input Voltage - (V) | Output Voltage - (V) | Maximum Output Current - (A) | Input/Output Type | Switching Regulator | Minimum Operating Temperature - (°C) | Maximum Operating Temperature - (°C) | Packaging | Efficiency - (%) | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| SC171MLTRT Module DC-DC 1-OUT 0.75V to 5.225V 1A 10-Pin MLPD EP T/R |
|
Semtech | 直流-直流转换器和开关式调节器模块 | Step Down | 3 | Adjustable | 1 | 5.5 | 0.75 to 5.225 | 1 | DC/DC | Yes | Tape and Reel | 95 | 10 | MLPD EP | DFN | No | No | No | No | No | EAR99 | No | No |