Semtech PWM 控制器
| 型号 | 价格 | 库存 | 供应商 | 类别 | Type | Control Method | Topology | Number of PWM Outputs | Maximum Switching Frequency - (kHz) | Maximum Duty Cycle - (%) | Output Voltage - (V) | Minimum Operating Supply Voltage - (V) | Maximum Operating Supply Voltage - (V) | Maximum Supply Current - (mA) | Maximum Power Dissipation - (mW) | Synchronous Pin | Packaging | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
SC4910BITSTRT
Secondary Side PWM Controller 3.63V 450kHz to 550kHz 20-Pin TSSOP T/R
|
|
Semtech | 电流模式 PWM 控制器 | Secondary Side PWM Controller | 1 | 450 to 550 | 90 | 3.63(Max) | 15 | Tape and Reel | 20 | TSSOP | SO | No | No | No | No | No | EAR99 | Yes | No | |||||||
SC2602LSTRT
Voltage Mode PWM Controller 0.8V 1A 200kHz 14-Pin SOIC N
|
|
Semtech | 电流模式 PWM 控制器 | Voltage Mode PWM Controller | Voltage Mode PWM Controller | Buck | 1 | 200 | 95(Typ) | 0.8(Min) | No | 14 | SOIC N | SO | No | No | No | No | No | EAR99 | Yes | No | ||||||
SC4901ITSTRT
Secondary Side PWM Controller 2.6V 1000kHz 16-Pin TSSOP
|
|
Semtech | 电流模式 PWM 控制器 | Secondary Side PWM Controller | 1 | 1000 | 50 | 2.6(Max) | 10 | 16 | TSSOP | SO | No | No | No | No | No | EAR99 | ||||||||||
SC1176ASWTRT
Voltage Mode PWM Controller 2.75V 1.3A 300kHz 20-Pin SOIC W T/R
|
|
Semtech | 电流模式 PWM 控制器 | Voltage Mode PWM Controller | Voltage Mode PWM Controller | Buck | 2 | 300 | 95(Typ) | 2.75 | 15(Typ) | No | Tape and Reel | 20 | SOIC W | SO | No | No | No | No | No | EAR99 | Yes | No | ||||
SC2672STRT
Voltage Mode PWM Controller 2.75V 1.7A 330kHz 16-Pin SOIC N T/R
|
|
Semtech | 电流模式 PWM 控制器 | Voltage Mode PWM Controller | Voltage Mode PWM Controller | Buck | 2 | 330 | 95(Typ) | 2.75 | No | Tape and Reel | 16 | SOIC N | SO | No | No | No | No | No | EAR99 | Yes | No | |||||
SC4905BIMSTRT
Voltage Mode PWM Controller 1000kHz 10-Pin MSOP T/R
|
|
Semtech | 电流模式 PWM 控制器 | Voltage Mode PWM Controller | Voltage Mode PWM Controller | 1 | 1000 | 95(Typ) | 4.2 | 180 | Yes | Tape and Reel | 10 | MSOP | SO | No | No | No | No | No | EAR99 | Yes | No | |||||
SC4614MSTRT
Voltage Mode PWM Controller 0.5V 1.5A 600kHz 10-Pin MSOP
|
|
Semtech | 电流模式 PWM 控制器 | Voltage Mode PWM Controller | Voltage Mode PWM Controller | Buck | 1 | 600 | 97(Typ) | 0.5(Min) | No | 10 | MSOP | SO | No | No | No | No | No | EAR99 | Yes | No | ||||||
SC2677BTETRT
Voltage Mode PWM Controller 0.5V 1.7A 300kHz to 1000kHz 24-Pin TSSOP EP
|
|
Semtech | 电流模式 PWM 控制器 | Voltage Mode PWM Controller | Voltage Mode PWM Controller | Buck | 2 | 300 to 1000 | 90(Typ) | 0.5(Min) | No | 24 | TSSOP EP | SO | No | No | No | No | No | EAR99 | No | No |