Semtech Regulators and Controllers
| 型号 | 价格 | 库存 | 供应商 | 类别 | Type | Number of Outputs | Polarity | Accuracy - (%) | Output Type | Output Voltage - (V) | Maximum Output Current - (A) | Minimum Input Voltage - (V) | Maximum Input Voltage - (V) | Packaging | Maximum Dropout Voltage @ Current - (V) | Line Regulation | Load Regulation | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| SC560CULTRT LDO Regulator Pos 1.2V to 5V1.2V to 5V 0.3A/0.3A 8-Pin MLPQ-UT T/R |
|
Semtech | Linear Regulators | LDO | 2 | Positive | ±3 | Adjustable | 1.2 to 5 | 0.3(Min) | 2.5 | 5.5 | Tape and Reel | 0.2@200mA | 6mV | 20mV | 8 | MLPQ-UT | QFN | No | Yes | No | No | No | No | EAR99 | Yes | No | |
| SC563LHULTRC LDO Regulator Pos 1.8V3.3V 0.3A/0.3A 8-Pin MLPD-UT EP T/R |
|
Semtech | Linear Regulators | LDO | 2 | Positive | ±3 | Fixed | 1.8|3.3 | 0.3(Min) | 2.3 | 5.5 | Tape and Reel | 0.45@300mA | 0.1%/V | 40mV | 8 | MLPD-UT EP | DFN | No | No | No | No | EAR99 | No | ||||
SC1117CST-5.0
LDO Regulator Pos 5V 0.8A 3-Pin(3+Tab) TO-220 T/R
|
|
Semtech | Linear Regulators | LDO | 1 | Positive | Fixed | 5 | 0.8 | 15 | Tape and Reel | 1.3@800mA | 0.2% | 0.4% | 3 | TO-220 | TO | No | Unknown | No | No | No | No | EAR99 | |||||
SC573V33RTRC
LDO Regulator Pos 3.3V 0.3A 5-Pin SC-70 T/R
|
|
Semtech | Linear Regulators | LDO | 1 | Positive | ±3 | Fixed | 3.3 | 0.3(Min) | 2.3 | 5.5 | Tape and Reel | 0.45@300mA|0.4@300mA|0.54@300mA|0.49@300mA | 0.02%/V(Typ) | 5mV(Typ) | 5 | SC-70 | SOT | No | No | No | No | EAR99 | No | ||||
| SC2597SETRC LDO Regulator Pos 0.5V to 1.8V 8-Pin SOIC N EP T/R |
|
Semtech | Linear Regulators | LDO | 1 | Positive | ±1 | Adjustable | 0.5 to 1.8 | 2.35 | 3.6 | Tape and Reel | 25mV | 8 | SOIC N EP | SO | No | No | Yes | Unknown | Unknown | EAR99 | Yes | No | |||||
| SC4212MLTRT LDO Regulator Pos 0.5V to 5V 1A 8-Pin MLPD EP T/R |
从 $0.9888 到 $1.0618
每个
|
Semtech | Linear Regulators | LDO | 1 | Positive | ±2 | Adjustable | 0.5 to 5 | 1 | 1.5 | 6 | Tape and Reel | 0.25@500mA|0.4@1A | 0.2%/V(Typ) | 0.5%/A(Typ) | 8 | MLPD EP | DFN | No | No | No | No | No | EAR99 | Yes | No | ||
| SC4212BMLTRC LDO Regulator Pos 0.5V 1A 8-Pin MLPD EP T/R |
|
Semtech | Linear Regulators | LDO | 1 | Positive | ±1 | Adjustable | 0.5(Min) | 1 | 1.6 | 6 | Tape and Reel | 0.086@0.5A|0.175@1A | 0.01%/V(Typ) | 0.21%(Typ) | 8 | MLPD EP | DFN | No | No | No | No | EAR99 | Yes | No | |||
SC4215JSETRT
LDO Regulator Pos 0.5V 2A 8-Pin SOIC N EP T/R
|
从 $1.284 到 $1.36
每个
|
Semtech | Linear Regulators | LDO | 1 | Positive | Adjustable | 0.5(Min) | 2 | 1.4 | 6 | Tape and Reel | 0.4@1A|0.5@1.5A|0.6@2A|0.2@1A|0.3@1.5A|0.4@2A | 0.2%/V(Typ) | 0.3%(Typ) | 8 | SOIC N EP | SO | No | No | No | No | No | EAR99 | Yes | No | |||
| SC4211HSTRT LDO Regulator Pos 0.5V 1A 8-Pin SOIC N EP T/R |
|
Semtech | Linear Regulators | LDO | 1 | Positive | Adjustable | 0.5(Min) | 1 | 1.4 | 6 | Tape and Reel | 0.25@500mA|0.4@1A | 0.2%/V(Typ) | 0.5%/V(Typ) | 8 | SOIC N EP | SO | No | No | No | No | EAR99 | Yes | No |