SCHURTER 变换器
| 型号 | 价格 | 库存 | 供应商 | 类别 | Transformer Type | Turns Ratio | Maximum Interwinding Capacitance - (pF) | Maximum DCR Secondary Side - (Ohm) | Maximum DCR Primary Side - (Ohm) | Lead Style | High Potential | Number of Terminals | Maximum Rise Time - (ns) | Primary ET-Constant - (Vus) | Package Type | Product Length - (mm) | Product Height - (mm) | Product Depth - (mm) | Packaging | CECC Qualified | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
IL-11-0002
Pulse Transformer 1:1 3500VAC 0.6Ohm Prim. DCR 0.6Ohm Sec. DCR 8pF 4 Terminal Pin Thru-Hole
|
库存
100
从 $3.8705 到 $3.9596
每个
|
SCHURTER | 脉冲变量器 | Pulse Transformer | 1:1 | 8 | 0.6 | 0.6 | Pin | 3500VAC | 4 | 1000 | 250 | DIP | 18.5 | 11.5 | 17.5 | No | No | No | No | No | EAR99 | No | ||
ILR-11-0001
Pulse Transformer 1:1 3200VAC 0.7Ohm Prim. DCR 0.7Ohm Sec. DCR 60pF 4 Terminal Pin Thru-Hole
|
|
SCHURTER | 脉冲变量器 | Pulse Transformer | 1:1 | 60 | 0.7 | 0.7 | Pin | 3200VAC | 4 | 200 | 300 | DIP | 18.5 | 11.5 | 17.5 | No | No | No | No | No | EAR99 | No | ||
IL-10-0002
Pulse Transformer 3:1:1 3500VAC 2.3Ohm Prim. DCR 0.5Ohm Sec. DCR 10pF 6 Terminal Pin Thru-Hole
|
|
SCHURTER | 脉冲变量器 | Pulse Transformer | 3:1:1 | 10 | 0.5 | 2.3 | Pin | 3500VAC | 6 | 700 | 200 | DIP | 18.5 | 11.5 | 17.5 | Box | No | No | No | No | No | EAR99 | No | |
IL-10-0001
Pulse Transformer 1:1:1 3500VAC 0.6Ohm Prim. DCR 0.6Ohm Sec. DCR 10pF 6 Terminal Pin Thru-Hole
|
|
SCHURTER | 脉冲变量器 | Pulse Transformer | 1:1:1 | 10 | 0.6 | 0.6 | Pin | 3500VAC | 6 | 500 | 250 | DIP | 18.5 | 11.5 | 17.5 | No | No | No | No | No | EAR99 | No | ||
ITRF-0239-D502
Pulse Transformer 1:1:1 3200VAC 0.4Ohm Prim. DCR 0.4Ohm Sec. DCR 90pF 6 Terminal Pin Thru-Hole
|
|
SCHURTER | 脉冲变量器 | Pulse Transformer | 1:1:1 | 90 | 0.4 | 0.4 | Pin | 3200VAC | 6 | 500 | 350 | 22.7 | 13.6 | 22.3 | Box | No | No | No | No | No | EAR99 | No | ||
IL-21-0001
Pulse Transformer 1:1 4000VAC 0.6Ohm Prim. DCR 0.6Ohm Sec. DCR 8pF 4 Terminal Pin Thru-Hole
|
|
SCHURTER | 脉冲变量器 | Pulse Transformer | 1:1 | 8 | 0.6 | 0.6 | Pin | 4000VAC | 4 | 1000 | 300 | DIP | 23 | 14.5 | 28 | Box | No | No | No | No | No | EAR99 | No | |
ITNA-0235-D103
Pulse Transformer 1:1 3500VAC 1Ohm Prim. DCR 1Ohm Sec. DCR 20pF 4 Terminal Pin Thru-Hole
|
库存
480
$2.1033
每个
|
SCHURTER | 脉冲变量器 | Pulse Transformer | 1:1 | 20 | 1 | 1 | Pin | 3500VAC | 4 | 900 | 200 | 15.2 | 10.6 | 13 | Box | No | No | No | No | No | EAR99 | No | ||
ITRA-0239-D502
Pulse Transformer 1:1 3200VAC 0.4Ohm Prim. DCR 0.4Ohm Sec. DCR 100pF 4 Terminal Pin Thru-Hole
|
|
SCHURTER | 脉冲变量器 | Pulse Transformer | 1:1 | 100 | 0.4 | 0.4 | Pin | 3200VAC | 4 | 100 | 400 | 22.7 | 13.6 | 22.3 | Box | No | No | No | No | No | EAR99 | No | ||
IL-11-0001
Pulse Transformer 1:1 3500VAC 1.2Ohm Prim. DCR 1.2Ohm Sec. DCR 10pF 4 Terminal Pin Thru-Hole
|
|
SCHURTER | 脉冲变量器 | Pulse Transformer | 1:1 | 10 | 1.2 | 1.2 | Pin | 3500VAC | 4 | 1000 | 500 | DIP | 18.5 | 11.5 | 17.5 | No | No | No | No | No | EAR99 | No | ||
| IF-0306 Pulse Transformers THT |
|
SCHURTER | 脉冲变量器 | No | No | No | No | EAR99 | No |