nVent SCHROFF 交流至直流电源供应器
| 型号 | 价格 | 库存 | 供应商 | 类别 | Type | Style | Input/Output Type | Number of Outputs | Output Type | Output Voltage - (V) | Maximum Output Current - (A) | Maximum Output Power - (W) | Minimum AC Input Voltage - (V) | Maximum AC Input Voltage - (V) | Minimum DC Input Voltage - (V) | Maximum DC Input Voltage - (V) | Efficiency - (%) | Power Indicator | Medical Application | Pin Count | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
13100170
AC/DC Power Supply Single-OUT 5V 10A 50W
|
|
Schroff GmbH | 交流至直流电源供应器 | Switching | Enclosed | 1 | Fixed | 5 | 10 | 50 | 90 | 253 | 100 | 360 | 88 | No | No | Unknown | Unknown | Unknown | EAR99 | No | ||||
13100102
AC/DC Power Supply Single-OUT 5V 16A 80W
|
|
Schroff GmbH | 交流至直流电源供应器 | Switching | Enclosed | AC/DC | 1 | Fixed | 5 | 16 | 80 | 90 | 264 | 100 | 360 | No | No | No | No | No | No | EAR99 | No | |||
13100103
AC/DC Power Supply Single-OUT 12V 8.3A 100W 15-Pin
|
|
Schroff GmbH | 交流至直流电源供应器 | Switching | Enclosed | AC/DC | 1 | Fixed | 12 | 8.3 | 100 | 90 | 264 | 100 | 360 | No | No | 15 | No | No | No | No | EAR99 | No | ||
13100122
AC/DC Power Supply Triple-OUT 5V/12V/12V 8A/2.5A/2.5A 100W Package
|
|
Schroff GmbH | 交流至直流电源供应器 | Switching | Enclosed | 3 | Fixed | 12|5 | 2.5|8 | 100 | 90 | 254 | 100 | 360 | Yes | No | No | No | No | No |