Schaffner EMI/RFI 抑制
| 型号 | 价格 | 库存 | 供应商 | 类别 | Type | Number of Lines | Configuration | Number of Terminals | Maximum DC Current - (A) | Leakage Inductance - (H) | Capacitance - (pF) | Inductance - (nH) | Test Frequency - (Hz) | Resistance - (Ohm) | Maximum Current Rating - (A) | Maximum DC Resistance - (Ohm) | Maximum Voltage Rating | Withstand Voltage | Product Height - (mm) | Termination Style | Maximum Product Depth - (mm) | Maximum Product Length - (mm) | Maximum Product Height - (mm) | Product Length - (mm) | Product Depth - (mm) | Packaging | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
RN216-2-02-2M2
Common Mode Chokes Dual 2200uH 10kHz 2A 0.066Ohm DCR Thru-Hole
|
|
Schaffner | 共模扼流圈 | Power Line | 2 | Dual | 2 | 2200u | 10k | 0.066(Typ) | 1.5kVAC | 15.8 | 23.3 | 25.3 | No | No | No | No | No | EAR99 | No | |||||||||||||
RN222-1.5-02-10M
Common Mode Chokes Dual 10000uH 10kHz 1.5A 0.25Ohm DCR Thru-Hole
|
从 $1.235 到 $1.344
每个
|
Schaffner | 共模扼流圈 | Power Line | 2 | Dual | 1.5 | 10000u | 10k | 0.25(Typ) | 1.5kVAC | 18.3 | 31.3 | 29.6 | No | No | No | No | No | EAR99 | No | |||||||||||||
RN222-0.5-02-56M
Common Mode Chokes Dual 56000uH 10kHz 0.5A 1.8Ohm DCR Thru-Hole
|
|
Schaffner | 共模扼流圈 | Power Line | 2 | Dual | 0.5 | 56000u | 10k | 1.8(Typ) | 1.5kVAC | 18.3 | 31.3 | 29.6 | No | No | No | No | No | EAR99 | No | |||||||||||||
RN222-2.5-02-5M6
Common Mode Chokes Dual 5600uH 10kHz 2.5A 0.11Ohm DCR Thru-Hole
|
从 $1.271 到 $1.368
每个
|
Schaffner | 共模扼流圈 | Power Line | 2 | Dual | 2.5 | 5600u | 10k | 0.11(Typ) | 1.5kVAC | 18.3 | 31.3 | 29.6 | No | No | No | No | No | EAR99 | No | |||||||||||||
RN222-1-02-33M
Common Mode Chokes Dual 33000uH 10kHz 1A 1.3Ohm DCR Thru-Hole
|
|
Schaffner | 共模扼流圈 | Power Line | 2 | Dual | 1 | 33000u | 10k | 1.3(Typ) | 1.5kVAC | 18.3 | 31.3 | 29.6 | No | No | No | No | No | EAR99 | No | |||||||||||||
EV28-5.0-02-1M1
Common Mode Chokes Dual 1100uH 10kHz 5A 0.027Ohm DCR Thru-Hole
|
从 $2.648 到 $2.825
每个
|
Schaffner | 共模扼流圈 | Power Line | 2 | Dual | 5 | 1100u | 10k | 0.027 | 3kVAC | 22 | 30.2 | 35.7 | No | No | No | No | No | EAR99 | No | |||||||||||||
EV35-4.0-02-5M0
Common Mode Chokes Dual 5000uH 10kHz 4A 0.053Ohm DCR Thru-Hole
|
从 $3.907 到 $4.044
每个
|
Schaffner | 共模扼流圈 | Power Line | 2 | Dual | 4 | 5000u | 10k | 0.053 | 3kVAC | 26.5 | 37 | 43.7 | No | No | No | No | No | EAR99 | No | |||||||||||||
EV35-3.0-02-10M
Common Mode Chokes Dual 10000uH 10kHz 3A 0.072Ohm DCR Thru-Hole
|
从 $4.626 到 $4.768
每个
|
Schaffner | 共模扼流圈 | Power Line | 2 | Dual | 3 | 10000u | 10k | 0.072 | 3kVAC | 26.5 | 37 | 43.7 | No | No | No | No | No | EAR99 | No | |||||||||||||
EV28-3.0-02-5M0
Common Mode Chokes Dual 5000uH 10kHz 3A 0.079Ohm DCR Thru-Hole
|
从 $2.317 到 $2.464
每个
|
Schaffner | 共模扼流圈 | Power Line | 2 | Dual | 3 | 5000u | 10k | 0.079 | 3kVAC | 22 | 30.2 | 35.7 | No | No | No | No | No | EAR99 | No | |||||||||||||
EV28-4.0-02-2M3
Common Mode Chokes Dual 2300uH 10kHz 4A 0.04Ohm DCR Thru-Hole
|
从 $2.145 到 $2.184
每个
|
Schaffner | 共模扼流圈 | Power Line | 2 | Dual | 4 | 2300u | 10k | 0.04 | 3kVAC | 22 | 30.2 | 35.7 | No | No | No | No | No | EAR99 | No | |||||||||||||
| EV28-3.0-02-9M0-X Common Mode Chokes Dual 9000uH 10kHz 3A 0.115Ohm DCR Thru-Hole |
从 $2.703 到 $2.871
每个
|
Schaffner | 共模扼流圈 | Power Line | 2 | Dual | 3 | 9000u | 10k | 0.115 | 3kVAC | 22 | 30.2 | 35.7 | No | No | No | No | No | EAR99 | No | |||||||||||||
EV28-2.0-02-11M
Common Mode Chokes Dual 11000uH 10kHz 2A 0.162Ohm DCR Thru-Hole
|
从 $2.612 到 $2.692
每个
|
Schaffner | 共模扼流圈 | Power Line | 2 | Dual | 2 | 11000u | 10k | 0.162 | 3kVAC | 22 | 30.2 | 35.7 | No | No | No | No | No | EAR99 | No | |||||||||||||
EV28-1.0-02-36M
Common Mode Chokes Dual 36000uH 10kHz 1A 0.591Ohm DCR Thru-Hole
|
从 $2.555 到 $2.713
每个
|
Schaffner | 共模扼流圈 | Power Line | 2 | Dual | 1 | 36000u | 10k | 0.591 | 3kVAC | 22 | 30.2 | 35.7 | No | No | No | No | No | EAR99 | No | |||||||||||||
EV28-1.5-02-20M
Common Mode Chokes Dual 20000uH 10kHz 1.5A 0.282Ohm DCR Thru-Hole
|
从 $2.55 到 $2.629
每个
|
Schaffner | 共模扼流圈 | Power Line | 2 | Dual | 1.5 | 20000u | 10k | 0.282 | 3kVAC | 22 | 30.2 | 35.7 | No | No | No | No | No | EAR99 | No | |||||||||||||
EV24-1.0-02-10M
Common Mode Chokes Dual 10000uH 10kHz 1A 0.244Ohm DCR Thru-Hole
|
从 $1.892 到 $2.018
每个
|
Schaffner | 共模扼流圈 | Power Line | 2 | Dual | 1 | 10000u | 10k | 0.244 | 3kVAC | 18.4 | 25.6 | 30.1 | No | No | No | No | No | EAR99 | No | |||||||||||||
EV24-3.0-02-1M2
Common Mode Chokes Dual 1200uH 10kHz 3A 0.029Ohm DCR Thru-Hole
|
从 $1.897 到 $1.955
每个
|
Schaffner | 共模扼流圈 | Power Line | 2 | Dual | 3 | 1200u | 10k | 0.029 | 3kVAC | 18.4 | 25.6 | 30.1 | No | No | No | No | No | EAR99 | No | |||||||||||||
EV20-2.0-02-0M8
Common Mode Chokes Dual 820uH 10kHz 2A 0.038Ohm DCR Thru-Hole
|
从 $1.032 到 $1.128
每个
|
Schaffner | 共模扼流圈 | Power Line | 2 | Dual | 2 | 820u | 10k | 0.038 | 3kVAC | 17 | 22 | 26 | No | No | No | No | No | EAR99 | No | |||||||||||||
EV20-1.0-02-3M9
Common Mode Chokes Dual 3900uH 10kHz 1A 0.168Ohm DCR Thru-Hole
|
从 $1.4875 到 $1.5815
每个
|
Schaffner | 共模扼流圈 | Power Line | 2 | Dual | 1 | 3900u | 10k | 0.168 | 3kVAC | 17 | 22 | 26 | No | No | No | No | No | EAR99 | No | |||||||||||||
EH35-5.0-02-3M6
Common Mode Chokes Dual 3600uH 10kHz 5A 0.033Ohm DCR Thru-Hole
|
从 $3.824 到 $4.092
每个
|
Schaffner | 共模扼流圈 | Power Line | 2 | Dual | 5 | 3600u | 10k | 0.033 | 3kVAC | 37 | 37 | 28.7 | No | No | No | No | No | EAR99 | No | |||||||||||||
EV20-0.5-02-18M
Common Mode Chokes Dual 18000uH 10kHz 0.5A 0.725Ohm DCR Thru-Hole
|
从 $1.4783 到 $1.5815
每个
|
Schaffner | 共模扼流圈 | Power Line | 2 | Dual | 0.5 | 18000u | 10k | 0.725 | 3kVAC | 17 | 22 | 26 | No | No | No | No | No | EAR99 | No | |||||||||||||
EV20-0.3-02-33M
Common Mode Chokes Dual 33000uH 10kHz 0.3A 1.78Ohm DCR Thru-Hole
|
从 $1.4783 到 $1.5815
每个
|
Schaffner | 共模扼流圈 | Power Line | 2 | Dual | 0.3 | 33000u | 10k | 1.78 | 3kVAC | 17 | 22 | 26 | No | No | No | No | No | EAR99 | No | |||||||||||||
EH24-0.8-02-18M
Common Mode Chokes Dual 18000uH 10kHz 0.8A 0.438Ohm DCR Thru-Hole
|
|
Schaffner | 共模扼流圈 | Power Line | 2 | Dual | 0.8 | 18000u | 10k | 0.438 | 3kVAC | 25 | 25 | 21 | No | No | No | No | No | EAR99 | No | |||||||||||||
EH28-5.0-02-1M1
Common Mode Chokes Dual 1100uH 10kHz 5A 0.027Ohm DCR Thru-Hole
|
从 $1.978 到 $2.048
每个
|
Schaffner | 共模扼流圈 | Power Line | 2 | Dual | 5 | 1100u | 10k | 0.027 | 3kVAC | 29 | 29 | 23.9 | No | No | No | No | No | EAR99 | No | |||||||||||||
EH28-1.0-02-36M
Common Mode Chokes Dual 36000uH 10kHz 1A 0.591Ohm DCR Thru-Hole
|
从 $1.911 到 $1.979
每个
|
Schaffner | 共模扼流圈 | Power Line | 2 | Dual | 1 | 36000u | 10k | 0.591 | 3kVAC | 29 | 29 | 23.9 | No | No | No | No | No | EAR99 | No | |||||||||||||
EH28-3.0-02-5M0
Common Mode Chokes Dual 5000uH 10kHz 3A 0.079Ohm DCR Thru-Hole
|
从 $2.395 到 $2.468
每个
|
Schaffner | 共模扼流圈 | Power Line | 2 | Dual | 3 | 5000u | 10k | 0.079 | 3kVAC | 29 | 29 | 23.9 | No | No | No | No | No | EAR99 | No |