Schaffner EMI/RFI 抑制
| 型号 | 价格 | 库存 | 供应商 | 类别 | Type | Number of Lines | Configuration | Number of Terminals | Inductance - (H) | Leakage Inductance - (H) | Maximum DC Resistance - (Ohm) | Capacitance - (pF) | Test Frequency - (Hz) | Resistance - (Ohm) | Maximum DC Current - (A) | Maximum Current Rating - (A) | Maximum Voltage Rating | Product Length - (mm) | Product Depth - (mm) | Withstand Voltage | Termination Style | Maximum Product Height - (mm) | Product Height - (mm) | Maximum Product Length - (mm) | Maximum Product Depth - (mm) | Packaging | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
RN214-0.3-02-47M
Common Mode Chokes Dual 47000uH 10kHz 0.3A 1.7Ohm DCR Thru-Hole
|
库存
495
$1.9235
每个
|
Schaffner | 共模扼流圈 | Power Line | 2 | Dual | 47000u | 1.7(Typ) | 10k | 0.3 | 1.5kVAC | 25.3 | 23.3 | 15.8 | No | No | No | No | No | EAR99 | No | |||||||||||||
RN214-1-02
Common Mode Chokes Dual 15000uH 10kHz 1A 0.375Ohm DCR Thru-Hole
|
库存
63
$1.25
每个
|
Schaffner | 共模扼流圈 | Power Line | 2 | Dual | 15000u | 0.375 | 10k | 1 | 1.5kVAC | 25.3 | 23.3 | 15.8 | No | No | No | No | No | EAR99 | No | |||||||||||||
RT8532-20-2M5
Common Mode Chokes Triple 2500uH 10kHz 20A 0.007Ohm DCR Thru-Hole
|
库存
69
从 $19.09 到 $19.619
每个
|
Schaffner | 共模扼流圈 | Power Line | 3 | Triple | 2500u | 10.8u | 0.007(Typ) | 10k | 20 | 3kVDC | 60 | 56 | 37 | No | No | No | No | EAR99 | No | |||||||||||||
RN102-0.3-02-12M
Common Mode Chokes Dual 12000uH 10kHz 0.3A 1.1Ohm DCR Thru-Hole
|
库存
4
$0.8822
每个
|
Schaffner | 共模扼流圈 | Power Line | 2 | Dual | 12000u | 1.1(Typ) | 10k | 0.3 | 1.5kVAC | 9.3 | 14.3 | 14.3 | No | No | No | No | No | EAR99 | No | |||||||||||||
|
Top Purchased
RN114-1-02-15M
Common Mode Chokes Dual 15000uH 10kHz 1A 0.37Ohm DCR Thru-Hole
|
从 $0.9703 到 $1.0796
每个
|
Schaffner | 共模扼流圈 | Power Line | 2 | Dual | 15000u | 0.37(Typ) | 10k | 1 | 1.5kVAC | 13.5 | 22.8 | 21.8 | No | No | No | No | No | EAR99 | No | |||||||||||||
RN116-0.5-02-39M
Common Mode Chokes Dual 39000uH 10kHz 0.5A 0.92Ohm DCR Thru-Hole
|
|
Schaffner | 共模扼流圈 | Power Line | 2 | Dual | 39000u | 0.92(Typ) | 10k | 0.5 | 1.5kVAC | 13.5 | 22.8 | 21.8 | No | No | No | No | No | EAR99 | No | |||||||||||||
RN216-0.5-02-39M
Common Mode Chokes Dual 39000uH 10kHz 0.5A 0.92Ohm DCR Thru-Hole
|
从 $1.0633 到 $1.2157
每个
|
Schaffner | 共模扼流圈 | Power Line | 2 | Dual | 39000u | 0.92(Typ) | 10k | 0.5 | 1.5kVAC | 25.3 | 23.3 | 15.8 | No | No | No | No | No | EAR99 | No | |||||||||||||
RN214-2-02-2M2
Common Mode Chokes Dual 2200uH 10kHz 2A 0.067Ohm DCR Thru-Hole
|
从 $0.991 到 $1.0715
每个
|
Schaffner | 共模扼流圈 | Power Line | 2 | Dual | 2200u | 0.067(Typ) | 10k | 2 | 1.5kVAC | 25.3 | 23.3 | 15.8 | No | No | No | No | No | EAR99 | No | |||||||||||||
RN216-0.8-02-27M
Common Mode Chokes Dual 27000uH 10kHz 0.8A 0.37Ohm DCR Thru-Hole
|
|
Schaffner | 共模扼流圈 | Power Line | 2 | Dual | 27000u | 0.37(Typ) | 10k | 0.8 | 1.5kVAC | 25.3 | 23.3 | 15.8 | No | No | No | No | No | EAR99 | No | |||||||||||||
RN216-1-02-15M
Common Mode Chokes Dual 15000uH 10kHz 1A 0.26Ohm DCR Thru-Hole
|
|
Schaffner | 共模扼流圈 | Power Line | 2 | Dual | 15000u | 0.26(Typ) | 10k | 1 | 1.5kVAC | 25.3 | 23.3 | 15.8 | No | No | No | No | No | EAR99 | No | |||||||||||||
RN216-2-02-2M2
Common Mode Chokes Dual 2200uH 10kHz 2A 0.066Ohm DCR Thru-Hole
|
|
Schaffner | 共模扼流圈 | Power Line | 2 | Dual | 2200u | 0.066(Typ) | 10k | 2 | 1.5kVAC | 25.3 | 23.3 | 15.8 | No | No | No | No | No | EAR99 | No | |||||||||||||
RN222-1.5-02-10M
Common Mode Chokes Dual 10000uH 10kHz 1.5A 0.25Ohm DCR Thru-Hole
|
从 $1.235 到 $1.344
每个
|
Schaffner | 共模扼流圈 | Power Line | 2 | Dual | 10000u | 0.25(Typ) | 10k | 1.5 | 1.5kVAC | 29.6 | 31.3 | 18.3 | No | No | No | No | No | EAR99 | No | |||||||||||||
RN222-0.5-02-56M
Common Mode Chokes Dual 56000uH 10kHz 0.5A 1.8Ohm DCR Thru-Hole
|
|
Schaffner | 共模扼流圈 | Power Line | 2 | Dual | 56000u | 1.8(Typ) | 10k | 0.5 | 1.5kVAC | 29.6 | 31.3 | 18.3 | No | No | No | No | No | EAR99 | No | |||||||||||||
RN222-2.5-02-5M6
Common Mode Chokes Dual 5600uH 10kHz 2.5A 0.11Ohm DCR Thru-Hole
|
从 $1.271 到 $1.368
每个
|
Schaffner | 共模扼流圈 | Power Line | 2 | Dual | 5600u | 0.11(Typ) | 10k | 2.5 | 1.5kVAC | 29.6 | 31.3 | 18.3 | No | No | No | No | No | EAR99 | No | |||||||||||||
RN222-1-02-33M
Common Mode Chokes Dual 33000uH 10kHz 1A 1.3Ohm DCR Thru-Hole
|
|
Schaffner | 共模扼流圈 | Power Line | 2 | Dual | 33000u | 1.3(Typ) | 10k | 1 | 1.5kVAC | 29.6 | 31.3 | 18.3 | No | No | No | No | No | EAR99 | No | |||||||||||||
RN218-0.6-02-47M
Common Mode Chokes Dual 47000uH 10kHz 0.6A 1.2Ohm DCR Thru-Hole
|
从 $1.0787 到 $1.2004
每个
|
Schaffner | 共模扼流圈 | Power Line | 2 | Dual | 47000u | 1.2(Typ) | 10k | 0.6 | 1.5kVAC | 20.3 | 18.3 | 12.8 | No | No | No | No | EAR99 | No | ||||||||||||||
RN218-0.7-02-39M
Common Mode Chokes Dual 39000uH 10kHz 0.7A 1.15Ohm DCR Thru-Hole
|
从 $1.4257 到 $1.5193
每个
|
Schaffner | 共模扼流圈 | Power Line | 2 | Dual | 39000u | 1.15(Typ) | 10k | 0.7 | 1.5kVAC | 20.3 | 18.3 | 12.8 | No | No | No | No | EAR99 | No | ||||||||||||||
RN218-1.7-02-6M8
Common Mode Chokes Dual 6800uH 10kHz 1.7A 0.18Ohm DCR Thru-Hole
|
从 $1.0205 到 $1.1081
每个
|
Schaffner | 共模扼流圈 | Power Line | 2 | Dual | 6800u | 0.18(Typ) | 10k | 1.7 | 1.5kVAC | 20.3 | 18.3 | 12.8 | No | No | No | No | EAR99 | No | ||||||||||||||
EV20-1.5-02-1M8
Common Mode Chokes Dual 1800uH 10kHz 1.5A 0.072Ohm DCR Thru-Hole
|
从 $1.2737 到 $1.3188
每个
|
Schaffner | 共模扼流圈 | Power Line | 2 | Dual | 1800u | 0.072 | 10k | 1.5 | 3kVAC | 26 | 22 | 17 | No | No | No | No | No | EAR99 | No | |||||||||||||
EH35-4.0-02-5M0
Common Mode Chokes Dual 5000uH 10kHz 4A 0.053Ohm DCR Thru-Hole
|
|
Schaffner | 共模扼流圈 | Power Line | 2 | Dual | 5000u | 0.053 | 10k | 4 | 3kVAC | 28.7 | 37 | 37 | No | No | No | No | No | EAR99 | No | |||||||||||||
RN116-0.5-02-47M
Common Mode Chokes Dual 47000uH 10kHz 0.5A 0.96Ohm DCR Thru-Hole
|
|
Schaffner | 共模扼流圈 | Power Line | 2 | Dual | 47000u | 0.96(Typ) | 10k | 0.5 | 1.5kVAC | 13.5 | 22.8 | 21.8 | No | No | No | No | No | EAR99 | No | |||||||||||||
RN116-1.7-02-4M0
Common Mode Chokes Dual 4000uH 10kHz 1.7A 0.087Ohm DCR Thru-Hole
|
从 $1.0308 到 $1.1183
每个
|
Schaffner | 共模扼流圈 | Power Line | 2 | Dual | 4000u | 0.087(Typ) | 10k | 1.7 | 1.5kVAC | 13.5 | 22.8 | 21.8 | No | No | No | No | No | EAR99 | No | |||||||||||||
RN116-2-02-3M3
Common Mode Chokes Dual 3300uH 10kHz 2A 0.07Ohm DCR Thru-Hole
|
|
Schaffner | 共模扼流圈 | Power Line | 2 | Dual | 3300u | 0.07(Typ) | 10k | 2 | 1.5kVAC | 13.5 | 22.8 | 21.8 | No | No | No | No | No | EAR99 | No | |||||||||||||
RN122-1.5-02-10M
Common Mode Chokes Dual 10000uH 10kHz 1.5A 0.25Ohm DCR Thru-Hole
|
从 $1.1706 到 $1.299
每个
|
Schaffner | 共模扼流圈 | Power Line | 2 | Dual | 10000u | 0.25(Typ) | 10k | 1.5 | 1.5kVAC | 16.8 | 28.3 | 27.3 | No | No | No | No | No | EAR99 | No | |||||||||||||
RN122-2-02-5M0
Common Mode Chokes Dual 5000uH 10kHz 2A 0.14Ohm DCR Thru-Hole
|
|
Schaffner | 共模扼流圈 | Power Line | 2 | Dual | 5000u | 0.14(Typ) | 10k | 2 | 1.5kVAC | 16.8 | 28.3 | 27.3 | No | No | No | No | No | EAR99 | No |