Schaffner EMI/RFI 抑制
| 型号 | 价格 | 库存 | 供应商 | 类别 | Type | Number of Lines | Configuration | Number of Terminals | Maximum DC Current - (A) | Leakage Inductance - (H) | Capacitance - (pF) | Inductance - (nH) | Test Frequency - (Hz) | Resistance - (Ohm) | Maximum Current Rating - (A) | Maximum DC Resistance - (Ohm) | Maximum Voltage Rating | Withstand Voltage | Product Height - (mm) | Termination Style | Maximum Product Depth - (mm) | Maximum Product Length - (mm) | Maximum Product Height - (mm) | Product Length - (mm) | Product Depth - (mm) | Packaging | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
RN112-2-02-1M8
Common Mode Chokes Dual 1800uH 10kHz 2A 0.074Ohm DCR Thru-Hole
|
库存
149
$1.329
每个
|
Schaffner | 共模扼流圈 | Power Line | 2 | Dual | 2 | 1800u | 10k | 0.074(Typ) | 1.5kVAC | 17.4 | 18 | 12.9 | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||
RN114-1.5-02-6M8
Common Mode Chokes Dual 6800uH 10kHz 1.5A 0.123Ohm DCR Thru-Hole
|
库存
330
从 $1.0485 到 $1.663
每个
|
Schaffner | 共模扼流圈 | Power Line | 2 | Dual | 1.5 | 6800u | 10k | 0.123(Typ) | 1.5kVAC | 21.8 | 22.8 | 13.5 | No | No | No | No | No | EAR99 | No | |||||||||||||
RN114-3-02-2M0
Common Mode Chokes Dual 2000uH 10kHz 3A 0.052Ohm DCR Thru-Hole
|
库存
2
$0.2035
每个
|
Schaffner | 共模扼流圈 | Power Line | 2 | Dual | 3 | 2000u | 10k | 0.052(Typ) | 1.5kVAC | 21.8 | 22.8 | 13.5 | No | No | No | No | No | EAR99 | No | |||||||||||||
RN114-4-02-1M5
Common Mode Chokes Dual 1500uH 10kHz 4A 0.034Ohm DCR Thru-Hole
|
库存
5
$0.2727
每个
|
Schaffner | 共模扼流圈 | Power Line | 2 | Dual | 4 | 1500u | 10k | 0.034(Typ) | 1.5kVAC | 21.8 | 22.8 | 13.5 | No | No | No | No | No | EAR99 | No | |||||||||||||
RN222-4-02-3M3
Common Mode Chokes Dual 3300uH 10kHz 4A 0.046Ohm DCR Thru-Hole
|
库存
13
$1.49
每个
|
Schaffner | 共模扼流圈 | Power Line | 2 | Dual | 4 | 3300u | 10k | 0.046(Typ) | 1.5kVAC | 18.3 | 31.3 | 29.6 | No | No | No | No | No | EAR99 | No | |||||||||||||
RB6132-36-0M4
Common Mode Chokes Triple 420uH 1kHz 36A 0.0014Ohm DCR Thru-Hole
|
库存
324
从 $24.62 到 $34.34
每个
|
Schaffner | 共模扼流圈 | Power Line | 3 | Triple | 36(Typ) | 2.9u | 420u | 1k | 0.0014(Typ) | 2.5kVAC | 66.9 | 67.9 | 52 | No | No | No | No | No | EAR99 | No | ||||||||||||
RT8532-20-2M5
Common Mode Chokes Triple 2500uH 10kHz 20A 0.007Ohm DCR Thru-Hole
|
库存
69
从 $19.09 到 $19.619
每个
|
Schaffner | 共模扼流圈 | Power Line | 3 | Triple | 20 | 10.8u | 2500u | 10k | 0.007(Typ) | 3kVDC | 37 | 56 | 60 | No | No | No | No | EAR99 | No | |||||||||||||
RN102-1-02-3M0
Common Mode Chokes Dual 3000uH 10kHz 1A 0.21Ohm DCR Thru-Hole
|
库存
2
$0.9392
每个
|
Schaffner | 共模扼流圈 | Power Line | 2 | Dual | 1 | 3000u | 10k | 0.21(Typ) | 1.5kVAC | 14.3 | 14.3 | 9.3 | No | No | No | No | No | EAR99 | No | |||||||||||||
RN112-1.2-02-6M8
Common Mode Chokes Dual 6800uH 10kHz 1.2A 0.25Ohm DCR Thru-Hole
|
库存
500
从 $1.085 到 $1.83
每个
|
Schaffner | 共模扼流圈 | Power Line | 2 | Dual | 1.2 | 6800u | 10k | 0.25(Typ) | 1.5kVAC | 17.4 | 18 | 12.9 | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||
RN112-4-02-0M7
Common Mode Chokes Dual 700uH 10kHz 4A 0.024Ohm DCR Thru-Hole
|
库存
491
从 $1.462 到 $1.83
每个
|
Schaffner | 共模扼流圈 | Power Line | 2 | Dual | 4 | 700u | 10k | 0.024(Typ) | 1.5kVAC | 17.4 | 18 | 12.9 | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||
RN122-4-02-3M3
Common Mode Chokes Dual 3300uH 10kHz 4A 0.046Ohm DCR Thru-Hole Tube
|
库存
406
从 $1.642 到 $2.705
每个
|
Schaffner | 共模扼流圈 | Power Line | 2 | Dual | 4 | 3300u | 10k | 0.046(Typ) | 1.5kVAC | 27.3 | 28.3 | 16.8 | Tube | No | No | No | No | No | EAR99 | No | ||||||||||||
RN102-0.3-02-12M
Common Mode Chokes Dual 12000uH 10kHz 0.3A 1.1Ohm DCR Thru-Hole
|
库存
4
$0.8822
每个
|
Schaffner | 共模扼流圈 | Power Line | 2 | Dual | 0.3 | 12000u | 10k | 1.1(Typ) | 1.5kVAC | 14.3 | 14.3 | 9.3 | No | No | No | No | No | EAR99 | No | |||||||||||||
EV35-1.0-02-90M
Common Mode Chokes Dual 90000uH 10kHz 1A 0.628Ohm DCR Thru-Hole
|
库存
51
$1.662
每个
|
Schaffner | 共模扼流圈 | Power Line | 2 | Dual | 1 | 90000u | 10k | 0.628 | 3kVAC | 26.5 | 37 | 43.7 | No | No | No | No | No | EAR99 | No | |||||||||||||
EV35-5.0-02-3M6
Common Mode Chokes Dual 3600uH 10kHz 5A 0.033Ohm DCR Thru-Hole
|
库存
173
从 $3.82 到 $4.706
每个
|
Schaffner | 共模扼流圈 | Power Line | 2 | Dual | 5 | 3600u | 10k | 0.033 | 3kVAC | 26.5 | 37 | 43.7 | No | No | No | No | No | EAR99 | No | |||||||||||||
EH24-2.0-02-2M5
Common Mode Chokes Dual 2500uH 10kHz 2A 0.062Ohm DCR Thru-Hole
|
库存
98
从 $0.8816 到 $0.9352
每个
|
Schaffner | 共模扼流圈 | Power Line | 2 | Dual | 2 | 2500u | 10k | 0.062 | 3kVAC | 25 | 25 | 21 | No | No | No | No | No | EAR99 | No | |||||||||||||
EH24-1.5-02-4M5
Common Mode Chokes Dual 4500uH 10kHz 1.5A 0.116Ohm DCR Thru-Hole
|
库存
4
$1.407
每个
|
Schaffner | 共模扼流圈 | Power Line | 2 | Dual | 1.5 | 4500u | 10k | 0.116 | 3kVAC | 25 | 25 | 21 | No | No | No | No | No | EAR99 | No | |||||||||||||
EH24-3.0-02-1M2
Common Mode Chokes Dual 1200uH 10kHz 3A 0.029Ohm DCR Thru-Hole
|
库存
247
从 $1.826 到 $2.794
每个
|
Schaffner | 共模扼流圈 | Power Line | 2 | Dual | 3 | 1200u | 10k | 0.029 | 3kVAC | 25 | 25 | 21 | No | No | No | No | No | EAR99 | No | |||||||||||||
RN152-10-02-1M8
Common Mode Chokes Dual 1800uH 10kHz 10A 0.014Ohm DCR Thru-Hole
|
库存
8
$4.509
每个
|
Schaffner | 共模扼流圈 | Power Line | 2 | Dual | 10 | 1800u | 10k | 0.014(Typ) | 1.5kVAC | 42.1 | 43.3 | 25.3 | No | No | No | No | No | EAR99 | No | |||||||||||||
RN202-0.6-02-4M4
Common Mode Chokes Dual 4400uH 10kHz 0.6A 0.38Ohm DCR Thru-Hole
|
库存
85
从 $0.919 到 $0.9985
每个
|
Schaffner | 共模扼流圈 | Power Line | 2 | Dual | 0.6 | 4400u | 10k | 0.38(Typ) | 1.5kVAC | 9.1 | 18.5 | 13.8 | No | No | No | No | No | EAR99 | No | |||||||||||||
RN202-1.5-02-1M6
Common Mode Chokes Dual 1600uH 10kHz 1.5A 0.094Ohm DCR Thru-Hole
|
库存
385
从 $1.0846 到 $1.7375
每个
|
Schaffner | 共模扼流圈 | Power Line | 2 | Dual | 1.5 | 1600u | 10k | 0.094(Typ) | 1.5kVAC | 9.1 | 18.5 | 13.8 | No | No | No | No | No | EAR99 | No | |||||||||||||
RN202-2-02-1M1
Common Mode Chokes Dual 1100uH 10kHz 2A 0.07Ohm DCR Thru-Hole
|
库存
320
从 $1.0429 到 $1.46
每个
|
Schaffner | 共模扼流圈 | Power Line | 2 | Dual | 2 | 1100u | 10k | 0.07(Typ) | 1.5kVAC | 9.1 | 18.5 | 13.8 | No | No | No | No | No | EAR99 | No | |||||||||||||
RN202-1-02-3M0
Common Mode Chokes Dual 3000uH 10kHz 1A 0.21Ohm DCR Thru-Hole
|
库存
1
$1.6796
每个
|
Schaffner | 共模扼流圈 | Power Line | 2 | Dual | 1 | 3000u | 10k | 0.21(Typ) | 1.5kVAC | 9.1 | 18.5 | 13.8 | No | No | No | No | No | EAR99 | No | |||||||||||||
RN204-0.6-02-4M4
Common Mode Chokes Dual 4400uH 10kHz 0.6A 0.35Ohm DCR Thru-Hole
|
库存
500
从 $2.154 到 $2.53
每个
|
Schaffner | 共模扼流圈 | Power Line | 2 | Dual | 0.6 | 4400u | 10k | 0.35(Typ) | 1.5kVAC | 9.3 | 14.3 | 14.6 | No | No | No | No | No | EAR99 | No | |||||||||||||
RN212-0.8-02-10M
Common Mode Chokes Dual 10000uH 10kHz 0.8A 0.38Ohm DCR Thru-Hole
|
库存
70
从 $0.3216 到 $0.3225
每个
|
Schaffner | 共模扼流圈 | Power Line | 2 | Dual | 0.8 | 10000u | 10k | 0.38(Typ) | 1.5kVAC | 20 | 12.8 | 18.3 | 20.3 | 18 | 12.5 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||
RN212-2-02-1M8
Common Mode Chokes Dual 1800uH 10kHz 2A 0.074Ohm DCR Thru-Hole
|
库存
210
从 $1.0982 到 $1.3632
每个
|
Schaffner | 共模扼流圈 | Power Line | 2 | Dual | 2 | 1800u | 10k | 0.074(Typ) | 1.5kVAC | 20 | 12.8 | 18.3 | 20.3 | 18 | 12.5 | No | Unknown | No | No | No | No | EAR99 | No |