Schaffner EMI/RFI 电子
| 型号 | 价格 | 库存 | 供应商 | 类别 | Type | Number of Lines | Configuration | Number of Terminals | Leakage Inductance - (H) | Capacitance - (pF) | Inductance - (nH) | Test Frequency - (Hz) | Resistance - (Ohm) | Maximum DC Current - (A) | Maximum Current Rating - (A) | Maximum Voltage Rating | Maximum DC Resistance - (Ohm) | Product Length - (mm) | Product Depth - (mm) | Withstand Voltage | Termination Style | Product Height - (mm) | Maximum Product Length - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Packaging | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
RN214-0.5-02-56
Common Mode Chokes Dual 56000uH 10kHz 0.5A 0.81Ohm DCR Thru-Hole
|
库存
489
$1.21
每个
|
Schaffner | 共模扼流圈 | Power Line | 2 | Dual | 56000u | 10k | 0.5 | 0.81 | 1.5kVAC | 23.3 | 15.8 | 25.3 | No | No | No | No | No | EAR99 | No | |||||||||||||
RN116-1.3-02-6M8
Common Mode Chokes Dual 6800uH 10kHz 1.3A 0.14Ohm DCR Thru-Hole
|
库存
22
$1.193
每个
|
Schaffner | 共模扼流圈 | Power Line | 2 | Dual | 6800u | 10k | 1.3 | 0.14(Typ) | 1.5kVAC | 22.8 | 21.8 | 13.5 | No | No | No | No | No | EAR99 | No | |||||||||||||
RN122-1-02
Common Mode Chokes Dual 18000uH 10kHz 1A 0.61Ohm DCR Thru-Hole
|
库存
191
$1.313
每个
|
Schaffner | 共模扼流圈 | Power Line | 2 | Dual | 18000u | 10k | 1 | 0.61 | 1.5kVAC | 28.3 | 27.3 | 16.8 | No | No | No | No | No | EAR99 | No | |||||||||||||
RN142-1.4-02
Common Mode Chokes Dual 27000uH 10kHz 1.4A 0.5Ohm DCR Thru-Hole
|
库存
39
$1.902
每个
|
Schaffner | 共模扼流圈 | Power Line | 2 | Dual | 27000u | 10k | 1.4 | 0.5 | 1.5kVAC | 33.4 | 32.8 | 20 | No | No | No | No | No | EAR99 | No | |||||||||||||
RN216-0.5-02-27M
Common Mode Chokes Dual 27000uH 10kHz 0.5A 0.79Ohm DCR Thru-Hole
|
库存
25
$1.206
每个
|
Schaffner | 共模扼流圈 | Power Line | 2 | Dual | 27000u | 10k | 0.5 | 0.79(Typ) | 1.5kVAC | 23.3 | 15.8 | 25.3 | No | No | No | No | No | EAR99 | No | |||||||||||||
RN112-0.6-02-15M
Common Mode Chokes Dual 15000uH 10kHz 0.6A 0.49Ohm DCR Thru-Hole
|
库存
346
从 $1.1616 到 $1.8452
每个
|
Schaffner | 共模扼流圈 | Power Line | 2 | Dual | 15000u | 10k | 0.6 | 0.49(Typ) | 1.5kVAC | 18 | 17.4 | 12.9 | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||
RN122-2-02-5M0
Common Mode Chokes Dual 5000uH 10kHz 2A 0.14Ohm DCR Thru-Hole
|
库存
63
$1.371
每个
|
Schaffner | 共模扼流圈 | Power Line | 2 | Dual | 5000u | 10k | 2 | 0.14(Typ) | 1.5kVAC | 28.3 | 27.3 | 16.8 | No | No | No | No | No | EAR99 | No | |||||||||||||
RN143-1-02-47M
Common Mode Chokes Dual 47000uH 10kHz 1A 0.89Ohm DCR Thru-Hole
|
库存
1
$0.7877
每个
|
Schaffner | 共模扼流圈 | Power Line | 2 | Dual | 47000u | 10k | 1 | 0.89(Typ) | 1.5kVAC | 33.4 | 32.8 | 20 | No | No | No | No | No | EAR99 | No | |||||||||||||
RN242-0.5-02-82M
Common Mode Chokes Dual 82000uH 10kHz 0.5A 2.7Ohm DCR Thru-Hole
|
库存
11
从 $0.3334 到 $0.3339
每个
|
Schaffner | 共模扼流圈 | Power Line | 2 | Dual | 82000u | 10k | 0.5 | 2.7(Typ) | 1.5kVAC | 31.3 | 18.3 | 34.6 | No | No | No | No | No | EAR99 | No | |||||||||||||
RN232-2.5-02-5M6
Common Mode Chokes Dual 5600uH 10kHz 2.5A 0.086Ohm DCR Thru-Hole
|
库存
13
从 $0.3396 到 $0.3397
每个
|
Schaffner | 共模扼流圈 | Power Line | 2 | Dual | 5600u | 10k | 2.5 | 0.086(Typ) | 1.5kVAC | 31.3 | 18.3 | 34.6 | No | No | No | No | No | EAR99 | No | |||||||||||||
RN242-1.4-02-27M
Common Mode Chokes Dual 27000uH 10kHz 1.4A 0.5Ohm DCR Thru-Hole
|
库存
4
$0.7418
每个
|
Schaffner | 共模扼流圈 | Power Line | 2 | Dual | 27000u | 10k | 1.4 | 0.5(Typ) | 1.5kVAC | 31.3 | 18.3 | 34.6 | No | No | No | No | No | EAR99 | No | |||||||||||||
RN114-0.8-02-27M
Common Mode Chokes Dual 27000uH 10kHz 0.8A 0.5Ohm DCR Thru-Hole
|
库存
5
$1.5493
每个
|
Schaffner | 共模扼流圈 | Power Line | 2 | Dual | 27000u | 10k | 0.8 | 0.5(Typ) | 1.5kVAC | 22.8 | 21.8 | 13.5 | No | No | No | No | No | EAR99 | No | |||||||||||||
RN143-0.5-02-100M
Common Mode Chokes Dual 100000uH 10kHz 0.5A 2.9Ohm DCR Thru-Hole
|
库存
5
$0.3177
每个
|
Schaffner | 共模扼流圈 | Power Line | 2 | Dual | 100000u | 10k | 0.5 | 2.9(Typ) | 1.5kVAC | 33.4 | 32.8 | 20 | No | No | No | No | No | EAR99 | No | |||||||||||||
RN152-1-02-68M
Common Mode Chokes Dual 68000uH 10kHz 1A 1.3Ohm DCR Thru-Hole
|
库存
7
$0.569
每个
|
Schaffner | 共模扼流圈 | Power Line | 2 | Dual | 68000u | 10k | 1 | 1.3(Typ) | 1.5kVAC | 43.3 | 42.1 | 25.3 | No | No | No | No | No | EAR99 | No | |||||||||||||
RN152-2-02-18M
Common Mode Chokes Dual 18000uH 10kHz 2A 0.45Ohm DCR Thru-Hole
|
库存
1
$1.224
每个
|
Schaffner | 共模扼流圈 | Power Line | 2 | Dual | 18000u | 10k | 2 | 0.45(Typ) | 1.5kVAC | 43.3 | 42.1 | 25.3 | No | No | No | No | No | EAR99 | No | |||||||||||||
RN204-1.5-02-1M6
Common Mode Chokes Dual 1600uH 10kHz 1.5A 0.096Ohm DCR Thru-Hole
|
库存
4
$0.0683
每个
|
Schaffner | 共模扼流圈 | Power Line | 2 | Dual | 1600u | 10k | 1.5 | 0.096(Typ) | 1.5kVAC | 14.3 | 9.3 | 14.6 | No | No | No | No | No | EAR99 | No | |||||||||||||
RN216-0.5-02-47M
Common Mode Chokes Dual 47000uH 10kHz 0.5A 0.96Ohm DCR Thru-Hole
|
库存
430
$1.1325
每个
|
Schaffner | 共模扼流圈 | Power Line | 2 | Dual | 47000u | 10k | 0.5 | 0.96(Typ) | 1.5kVAC | 23.3 | 15.8 | 25.3 | No | No | No | No | No | EAR99 | No | |||||||||||||
RT8532-20-2M5
Common Mode Chokes Triple 2500uH 10kHz 20A 0.007Ohm DCR Thru-Hole
|
库存
69
从 $19.09 到 $19.619
每个
|
Schaffner | 共模扼流圈 | Power Line | 3 | Triple | 10.8u | 2500u | 10k | 20 | 0.007(Typ) | 3kVDC | 56 | 37 | 60 | No | No | No | No | EAR99 | No | |||||||||||||
RN242-6-02-1M8
Common Mode Chokes Dual 1800uH 10kHz 6A 0.02Ohm DCR Thru-Hole
|
库存
300
从 $3.679 到 $3.95
每个
|
Schaffner | 共模扼流圈 | Power Line | 2 | Dual | 1800u | 10k | 6 | 0.02(Typ) | 1.5kVAC | 31.3 | 18.3 | 34.6 | No | No | No | No | No | EAR99 | No | |||||||||||||
RN102-2-02-1M1
Common Mode Chokes Dual 1100uH 10kHz 2A 0.07Ohm DCR Thru-Hole
|
库存
479
从 $1.359 到 $1.77
每个
|
Schaffner | 共模扼流圈 | Power Line | 2 | Dual | 1100u | 10k | 2 | 0.07(Typ) | 1.5kVAC | 14.3 | 14.3 | 9.3 | No | No | No | No | No | EAR99 | No | |||||||||||||
RN112-4-02-0M7
Common Mode Chokes Dual 700uH 10kHz 4A 0.024Ohm DCR Thru-Hole
|
库存
491
从 $1.453 到 $1.84
每个
|
Schaffner | 共模扼流圈 | Power Line | 2 | Dual | 700u | 10k | 4 | 0.024(Typ) | 1.5kVAC | 18 | 17.4 | 12.9 | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||
RN202-1-02-3M0
Common Mode Chokes Dual 3000uH 10kHz 1A 0.21Ohm DCR Thru-Hole
|
库存
1
$1.6806
每个
|
Schaffner | 共模扼流圈 | Power Line | 2 | Dual | 3000u | 10k | 1 | 0.21(Typ) | 1.5kVAC | 18.5 | 9.1 | 13.8 | No | No | No | No | No | EAR99 | No | |||||||||||||
RN212-0.8-02-10M
Common Mode Chokes Dual 10000uH 10kHz 0.8A 0.38Ohm DCR Thru-Hole
|
库存
70
$0.873
每个
|
Schaffner | 共模扼流圈 | Power Line | 2 | Dual | 10000u | 10k | 0.8 | 0.38(Typ) | 18 | 12.5 | 1.5kVAC | 20 | 18.3 | 12.8 | 20.3 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||
EV20-2.0-02-0M8
Common Mode Chokes Dual 820uH 10kHz 2A 0.038Ohm DCR Thru-Hole
|
库存
232
从 $1.196 到 $1.218
每个
|
Schaffner | 共模扼流圈 | Power Line | 2 | Dual | 820u | 10k | 2 | 0.038 | 3kVAC | 22 | 17 | 26 | No | No | No | No | No | EAR99 | No | |||||||||||||
RN112-2-02-1M8
Common Mode Chokes Dual 1800uH 10kHz 2A 0.074Ohm DCR Thru-Hole
|
库存
500
从 $1.0793 到 $1.8843
每个
|
Schaffner | 共模扼流圈 | Power Line | 2 | Dual | 1800u | 10k | 2 | 0.074(Typ) | 1.5kVAC | 18 | 17.4 | 12.9 | No | Unknown | No | No | No | No | EAR99 | No |