Schaffner EMI/RFI Suppression
| 型号 | 价格 | 库存 | 供应商 | 类别 | Type | Number of Lines | Configuration | Number of Terminals | Inductance - (H) | Leakage Inductance - (H) | Capacitance - (pF) | Resistance - (Ohm) | Maximum Product Length - (mm) | Maximum DC Current - (A) | Maximum Current Rating - (A) | Maximum DC Resistance - (Ohm) | Maximum Voltage Rating | Withstand Voltage | Termination Style | Product Height - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Test Frequency - (Hz) | Product Length - (mm) | Product Depth - (mm) | Packaging | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
RT8532-20-2M5
Common Mode Chokes Triple 2500uH 10kHz 20A 0.007Ohm DCR Thru-Hole
|
库存
59
从 $19.09 到 $19.619
每个
|
Schaffner | 共模扼流圈 | Power Line | 3 | Triple | 2500u | 10.8u | 56 | 20 | 0.007(Typ) | 3kVDC | 37 | 60 | 10k | No | No | No | No | EAR99 | No | |||||||||||||
RN152-1-02-68M
Common Mode Chokes Dual 68000uH 10kHz 1A 1.3Ohm DCR Thru-Hole
|
库存
7
$0.569
每个
|
Schaffner | 共模扼流圈 | Power Line | 2 | Dual | 68000u | 43.3 | 1 | 1.3(Typ) | 1.5kVAC | 42.1 | 25.3 | 10k | No | No | No | No | No | EAR99 | No | |||||||||||||
RN214-1-02-15M
Common Mode Chokes Dual 15000uH 10kHz 1A 0.37Ohm DCR Thru-Hole
|
库存
1,300
从 $1.0094 到 $1.9251
每个
|
Schaffner | 共模扼流圈 | Power Line | 2 | Dual | 15000u | 23.3 | 1 | 0.37(Typ) | 1.5kVAC | 15.8 | 25.3 | 10k | No | No | No | No | No | EAR99 | No | |||||||||||||
RN114-3-02-2M0
Common Mode Chokes Dual 2000uH 10kHz 3A 0.052Ohm DCR Thru-Hole
|
库存
227
从 $1.2966 到 $1.3897
每个
|
Schaffner | 共模扼流圈 | Power Line | 2 | Dual | 2000u | 22.8 | 3 | 0.052(Typ) | 1.5kVAC | 21.8 | 13.5 | 10k | No | No | No | No | No | EAR99 | No | |||||||||||||
RN214-0.5-02-56
Common Mode Chokes Dual 56000uH 10kHz 0.5A 0.81Ohm DCR Thru-Hole
|
库存
489
$1.21
每个
|
Schaffner | 共模扼流圈 | Power Line | 2 | Dual | 56000u | 23.3 | 0.5 | 0.81 | 1.5kVAC | 15.8 | 25.3 | 10k | No | No | No | No | No | EAR99 | No | |||||||||||||
RN214-0.3-02-47M
Common Mode Chokes Dual 47000uH 10kHz 0.3A 1.7Ohm DCR Thru-Hole
|
库存
245
$1.0036
每个
|
Schaffner | 共模扼流圈 | Power Line | 2 | Dual | 47000u | 23.3 | 0.3 | 1.7(Typ) | 1.5kVAC | 15.8 | 25.3 | 10k | No | No | No | No | No | EAR99 | No | |||||||||||||
RN212-0.8-02-10M
Common Mode Chokes Dual 10000uH 10kHz 0.8A 0.38Ohm DCR Thru-Hole
|
库存
70
从 $0.9852 到 $0.2516
每个
|
Schaffner | 共模扼流圈 | Power Line | 2 | Dual | 10000u | 18.3 | 0.8 | 0.38(Typ) | 1.5kVAC | 20 | 12.8 | 20.3 | 10k | 18 | 12.5 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||
RN204-0.6-02-4M4
Common Mode Chokes Dual 4400uH 10kHz 0.6A 0.35Ohm DCR Thru-Hole
|
库存
355
从 $2.211 到 $2.64
每个
|
Schaffner | 共模扼流圈 | Power Line | 2 | Dual | 4400u | 14.3 | 0.6 | 0.35(Typ) | 1.5kVAC | 9.3 | 14.6 | 10k | No | No | No | No | No | EAR99 | No | |||||||||||||
RN202-0.6-02-4M4
Common Mode Chokes Dual 4400uH 10kHz 0.6A 0.38Ohm DCR Thru-Hole
|
库存
85
$0.9158
每个
|
Schaffner | 共模扼流圈 | Power Line | 2 | Dual | 4400u | 18.5 | 0.6 | 0.38(Typ) | 1.5kVAC | 9.1 | 13.8 | 10k | No | No | No | No | No | EAR99 | No | |||||||||||||
RN143-0.5-02-100M
Common Mode Chokes Dual 100000uH 10kHz 0.5A 2.9Ohm DCR Thru-Hole
|
库存
5
$0.3177
每个
|
Schaffner | 共模扼流圈 | Power Line | 2 | Dual | 100000u | 33.4 | 0.5 | 2.9(Typ) | 1.5kVAC | 32.8 | 20 | 10k | No | No | No | No | No | EAR99 | No | |||||||||||||
RN142-1.4-02
Common Mode Chokes Dual 27000uH 10kHz 1.4A 0.5Ohm DCR Thru-Hole
|
库存
39
$1.902
每个
|
Schaffner | 共模扼流圈 | Power Line | 2 | Dual | 27000u | 33.4 | 1.4 | 0.5 | 1.5kVAC | 32.8 | 20 | 10k | No | No | No | No | No | EAR99 | No | |||||||||||||
RN116-1.3-02-6M8
Common Mode Chokes Dual 6800uH 10kHz 1.3A 0.14Ohm DCR Thru-Hole
|
库存
22
$1.193
每个
|
Schaffner | 共模扼流圈 | Power Line | 2 | Dual | 6800u | 22.8 | 1.3 | 0.14(Typ) | 1.5kVAC | 21.8 | 13.5 | 10k | No | No | No | No | No | EAR99 | No | |||||||||||||
RN114-1.5-02-6M8
Common Mode Chokes Dual 6800uH 10kHz 1.5A 0.123Ohm DCR Thru-Hole
|
库存
330
从 $1.049 到 $1.6643
每个
|
Schaffner | 共模扼流圈 | Power Line | 2 | Dual | 6800u | 22.8 | 1.5 | 0.123(Typ) | 1.5kVAC | 21.8 | 13.5 | 10k | No | No | No | No | No | EAR99 | No | |||||||||||||
RN112-0.8-02-10M
Common Mode Chokes Dual 10000uH 10kHz 0.8A 0.38Ohm DCR Thru-Hole
|
库存
2
$0.9646
每个
|
Schaffner | 共模扼流圈 | Power Line | 2 | Dual | 10000u | 18 | 0.8 | 0.38(Typ) | 1.5kVAC | 17.4 | 12.9 | 10k | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||
RN112-1.5-02-3M3
Common Mode Chokes Dual 3300uH 10kHz 1.5A 0.102Ohm DCR Thru-Hole
|
库存
972
从 $0.9883 到 $1.4814
每个
|
Schaffner | 共模扼流圈 | Power Line | 2 | Dual | 3300u | 18 | 1.5 | 0.102(Typ) | 1.5kVAC | 17.4 | 12.9 | 10k | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||
RN112-1.2-02-6M8
Common Mode Chokes Dual 6800uH 10kHz 1.2A 0.25Ohm DCR Thru-Hole
|
库存
498
从 $1.23 到 $1.85
每个
|
Schaffner | 共模扼流圈 | Power Line | 2 | Dual | 6800u | 18 | 1.2 | 0.25(Typ) | 1.5kVAC | 17.4 | 12.9 | 10k | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||
RN112-0.6-02-15M
Common Mode Chokes Dual 15000uH 10kHz 0.6A 0.49Ohm DCR Thru-Hole
|
库存
346
从 $1.1618 到 $1.8458
每个
|
Schaffner | 共模扼流圈 | Power Line | 2 | Dual | 15000u | 18 | 0.6 | 0.49(Typ) | 1.5kVAC | 17.4 | 12.9 | 10k | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||
RN102-0.6-02-4M4
Common Mode Chokes Dual 4400uH 10kHz 0.6A 0.38Ohm DCR Thru-Hole
|
库存
43
从 $1.1351 到 $1.3156
每个
|
Schaffner | 共模扼流圈 | Power Line | 2 | Dual | 4400u | 14.3 | 0.6 | 0.38(Typ) | 1.5kVAC | 9 | 14.3 | 9.3 | 10k | 14 | 14 | No | No | No | No | No | EAR99 | No | ||||||||||
EV35-5.0-02-3M6
Common Mode Chokes Dual 3600uH 10kHz 5A 0.033Ohm DCR Thru-Hole
|
库存
173
从 $3.268 到 $3.742
每个
|
Schaffner | 共模扼流圈 | Power Line | 2 | Dual | 3600u | 37 | 5 | 0.033 | 3kVAC | 26.5 | 43.7 | 10k | No | No | No | No | No | EAR99 | No | |||||||||||||
EH24-2.0-02-2M5
Common Mode Chokes Dual 2500uH 10kHz 2A 0.062Ohm DCR Thru-Hole
|
库存
98
从 $2.032 到 $2.31
每个
|
Schaffner | 共模扼流圈 | Power Line | 2 | Dual | 2500u | 25 | 2 | 0.062 | 3kVAC | 25 | 21 | 10k | No | No | No | No | No | EAR99 | No | |||||||||||||
RN152-10-02-1M8
Common Mode Chokes Dual 1800uH 10kHz 10A 0.014Ohm DCR Thru-Hole
|
库存
8
$4.434
每个
|
Schaffner | 共模扼流圈 | Power Line | 2 | Dual | 1800u | 43.3 | 10 | 0.014(Typ) | 1.5kVAC | 42.1 | 25.3 | 10k | No | No | No | No | No | EAR99 | No | |||||||||||||
RN114-4-02-1M5
Common Mode Chokes Dual 1500uH 10kHz 4A 0.034Ohm DCR Thru-Hole
|
库存
5
从 $1.069 到 $0.2594
每个
|
Schaffner | 共模扼流圈 | Power Line | 2 | Dual | 1500u | 22.8 | 4 | 0.034(Typ) | 1.5kVAC | 21.8 | 13.5 | 10k | No | No | No | No | No | EAR99 | No | |||||||||||||
RN112-4-02-0M7
Common Mode Chokes Dual 700uH 10kHz 4A 0.024Ohm DCR Thru-Hole
|
库存
491
从 $1.501 到 $1.86
每个
|
Schaffner | 共模扼流圈 | Power Line | 2 | Dual | 700u | 18 | 4 | 0.024(Typ) | 1.5kVAC | 17.4 | 12.9 | 10k | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||
RN112-2-02-1M8
Common Mode Chokes Dual 1800uH 10kHz 2A 0.074Ohm DCR Thru-Hole
|
库存
445
从 $1.1314 到 $1.8861
每个
|
Schaffner | 共模扼流圈 | Power Line | 2 | Dual | 1800u | 18 | 2 | 0.074(Typ) | 1.5kVAC | 17.4 | 12.9 | 10k | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||
RN102-2-02-1M1
Common Mode Chokes Dual 1100uH 10kHz 2A 0.07Ohm DCR Thru-Hole
|
库存
474
从 $1.404 到 $1.79
每个
|
Schaffner | 共模扼流圈 | Power Line | 2 | Dual | 1100u | 14.3 | 2 | 0.07(Typ) | 1.5kVAC | 14.3 | 9.3 | 10k | No | No | No | No | No | EAR99 | No |