Sanken Electric Co., Ltd Microcontrollers
| 型号 | 价格 | 库存 | 供应商 | 类别 | Instruction Set Architecture | Device Core | Core Architecture | Maximum CPU Frequency - (MHz) | Maximum Clock Rate - (MHz) | Data Bus Width - (bit) | Program Memory Type | Program Memory Size | RAM Size | Programmability | Interface Type | Number of Timers | Number of ADCs | ADC Channels | ADC Resolution - (bit) | Number of DACs | DAC Resolution - (bit) | USART | UART | USB | SPI | I2C | I2S | CAN | Ethernet | Minimum Operating Supply Voltage - (V) | Maximum Operating Supply Voltage - (V) | Pin Count | Supplier Package | Standard Package Name | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MD6602FNV
MCU 8-bit 8051 CISC 32KB Flash 3.3V 40-Pin QFN EP
|
|
Sanken Electric | Microcontrollers - MCUs | CISC | 8051 | 8051 | 50 | 50 | 8 | Flash | 32KB | 1KB | Yes | I2C/SPI/UART | 4 | 2 | 12/12 | 10/12 | 4 | 10/10/10/10 | 0 | 1 | 0 | 1 | 1 | 0 | 0 | 0 | 40 | QFN EP | QFN | No | No | No | No | 3A991.a.2 | No |