Samsung Electronics 铁氧体
| 型号 | 价格 | 库存 | 供应商 | 类别 | Type | Impedance - (Ohm) | Maximum DC Current - (A) | Tolerance | Maximum DC Resistance - (Ohm) | Maximum Product Length - (mm) | Case Size | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Test Frequency - (Hz) | Packaging | Rad Hard | CECC Qualified | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
CIM03U241NC
Ferrite Beads Multi-Layer 240Ohm 25% 100MHz 0.2A 0.75Ohm DCR 0201 T/R
|
库存
9,352
从 $0.0226 到 $0.0333
每个
|
Samsung Electronics | 铁氧体磁珠 | Multi-Layer | 240 | 0.2 | 25% | 0.75 | 0.63 | 0201 | 0.33 | 0.33 | 100M | Tape and Reel | No | No | No | No | No | EAR99 | No | ||
| CIM10U601NC Ferrite Beads Multi-Layer 600Ohm 25% 100MHz 0.5A 0.38Ohm DCR 0603 T/R |
|
Samsung Electronics | 铁氧体磁珠 | No | No | No | No | ||||||||||||||||
CIC10P471NC
Ferrite Beads Multi-Layer High Current 470Ohm 25% 100MHz 1.2A 0.15Ohm DCR 0603 T/R
|
|
Samsung Electronics | 铁氧体磁珠 | Multi-Layer High Current | 470 | 1.2 | 25% | 0.15 | 1.75 | 0603 | 0.95 | 0.95 | 100M | Tape and Reel | Unknown | No | No | No | No | No | EAR99 | No | |
| CIC10P121NC Ferrite Beads Multi-Layer High Current 120Ohm 25% 100MHz 2A 0.05Ohm DCR 0603 T/R |
|
Samsung Electronics | 铁氧体磁珠 | No | No | No | EAR99 | No |