Samsung Electronics 应用计算和嵌入式系统
| 型号 | 价格 | 库存 | 供应商 | 类别 | Processor Type | Processor Family | Processor Cores | PCI | Processor Speed - (Hz) | PCI Mini | PCIe Mini | PCIe x1 | System Memory Type | PCIe x2 | PCIe x3 | PCIe x4 | System Memory Maximum Size - (B) | SPI | PCIe x8 | JTAG Support | SMBus | PCIe x16 | Data Cache Size - (B) | PS/2 | PCI-X | VGA | SATA | RS422 | UART | RS232 | USART | RS485 | RS232/422/485 | I2C | CAN | Audio Interfaces | PATA | Mic In | GPIO | AGP | Video In | Display Type | Display Chipset Type | Display Interface | Graphic Card Resolution - (Pixels) | Medical Application | USB | Military | AEC Qualified | Auto motive | P PAP | ECCN Code |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| SIP-007AFS003 710s ET Extended Thermal Range Module |
库存
10
$13.39
每个
|
Samsung Electronics | 模块上的系统 - SOM | Unknown | Unknown | Unknown | 5A992c. | |||||||||||||||||||||||||||||||||||||||||||||
SIP-005AYS001
SOM with Cortex-A7 Processor 512MB RAM
|
|
Samsung ARTIK | 模块上的系统 - SOM | ARM | Cortex-A7 | Dual Core | 0 | 1G | 0 | 0 | 0 | LPDDR3 | 0 | 0 | 0 | 512M | 2 | 0 | Yes | 0 | 0 | 1M | 0 | 0 | 0 | 0 | 0 | 2 | 0 | 0 | 0 | 0 | 7 | 0 | 1@I2S | 0 | No | 100 | 0 | No | LCD | Mali-400MP2 | MIPI-DSI | 960x540 | No | 1 | No | No | No | No | 5A992c. |