Samsung Electronics 电容器
| 型号 | 价格 | 库存 | 供应商 | 类别 | Capacitance Value | Voltage | Tolerance | Microwave Application | Minimum Insulation Resistance - (Ohm) | Technology | Equivalent Series Resistance Type | Construction | Maximum Dissipation Factor - (%) | Termination Style | Temperature Coefficient - (ppm/°C) | Lifetime - (h) | Dielectric | Special Features | Number of Terminals | Maximum Terminal Width - (mm) | Case Style | Package/Case | Size - (mm) | Product Height - (mm) | Polarity | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| CL05A225KQ5NNNC Cap Ceramic 2.2uF 6.3V X5R 10% Pad SMD 0402 85°C T/R |
|
Samsung Electronics | 多层陶瓷电容器 | No | No | No | No | No | |||||||||||||||||||||||||||||
CL10B104KB8WPNC
Cap Ceramic 0.1uF 50V X7R 10% Pad SMD 0603 OMD-CAP 125°C T/R Automotive AEC-Q200
|
|
Samsung Electronics | 多层陶瓷电容器 | 0.1uF | 50VDC | 10% | Yes | Open Mode | Low | Flat | 3 | Pad | X7R | 2 | Ceramic Chip | 0603 | 1.6 X 0.8 X 0.8 | 0.8 | Non Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||
CL05B473KA5VPNC
Cap Ceramic 0.047uF 25V X7R 10% Pad SMD 0402 125°C Automotive T/R
|
|
Samsung Electronics | 多层陶瓷电容器 | 0.047uF | 25VDC | 10% | No | Standard | Flat | 3.5 | Pad | X7R | 2 | Ceramic Chip | 0402 | 1 X 0.5 X 0.5 | 0.5 | Non Polar | Tape and Reel | Yes | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||
CL10B102KB8WPNC
Cap Ceramic 0.001uF 50V X7R 10% Pad SMD 0603 OMD-CAP 125°C Automotive T/R
|
|
Samsung Electronics | 多层陶瓷电容器 | 0.001uF | 50VDC | 10% | No | Open Mode | Flat | Pad | X7R | 2 | Ceramic Chip | 0603 | 1.6 X 0.8 X 0.8 | 0.8 | Non Polar | Tape and Reel | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||
| CL10C180JB8NNNC Cap Ceramic 18pF 50V C0G 5% Pad SMD 0603 125°C T/R |
|
Samsung Electronics | 多层陶瓷电容器 | No | No | No | No | No | |||||||||||||||||||||||||||||
| CL21B474KAFNNNE Cap Ceramic 0.47uF 25V X7R 10% Pad SMD 0805 125°C T/R |
|
Samsung Electronics | 多层陶瓷电容器 | Yes | No | No | No | No | No |