Samsung Electro-Mechanics LED 电源
| 型号 | 价格 | 库存 | 供应商 | 类别 | Type | Input/Output Type | Number of Outputs | Output Voltage Range - (VDC) | Maximum Output Current - (mA) | Maximum Output Power - (W) | Input Voltage Range | Dimming | Power Factor Correction | Efficiency - (%) | Termination Style | IP Rating | Warranty | Minimum Operating Temperature - (°C) | Maximum Operating Temperature - (°C) | Packaging | CECC Qualified | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
SI-EPF007040WW
AC/DC LED Power Supply 75W Single
|
|
Samsung Electro-Mechanics | LED 电源 | Constant Current | AC/DC | 1 | 22 to 52 | 2100 | 75 | 108VAC to 305VAC | 0-10V | 0.9(Min) | 88(Typ) | Lead Wire | No | No | No | No | No | EAR99 | No | ||||||
| SI-EPF006400WW AC/DC LED Power Supply 83W Single |
|
Samsung Electro-Mechanics | LED 电源 | Constant Current | AC/DC | 1 | 27 to 54 | 1550 | 83 | 198VAC to 264VAC | 0.95(Min) | 87(Min) | Lead Wire | 5Year | Box | No | No | No | No | No | EAR99 | No |