Samsung ARTIK 应用计算和嵌入式系统
| 型号 | 价格 | 库存 | 供应商 | 类别 | Processor Family | Form Factor | Processor Cores | PCI | Processor Speed - (Hz) | PCI Mini | PCIe Mini | PCIe x1 | System Memory Type | PCIe x2 | PCIe x3 | PCIe x4 | System Memory Maximum Size - (B) | SPI | PCIe x8 | JTAG Support | SMBus | PCIe x16 | Data Cache Size - (B) | PS/2 | PCI-X | VGA | SATA | Ethernet Speed | Number of Ethernet Ports | System Memory Speed | RS422 | UART | RS232 | USART | RS485 | RS232/422/485 | I2C | CAN | Audio Interfaces | PATA | Mic In | GPIO | AGP | Video In | Product Length - (mm) | Display Type | Display Interface | Graphic Card Resolution - (Pixels) | Medical Application | Product Depth - (mm) | Product Height - (mm) | USB | Military | AEC Qualified | Auto motive | P PAP | ECCN Code |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
SIP-007AFS001
Compact SOM with ARM Processor 1GB RAM
|
|
Samsung ARTIK | 模块上的系统 - SOM | ARM | Compact | Octa Core | 0 | 1.4G | 0 | 0 | 0 | DDR3 | 0 | 0 | 0 | 1G | 2 | 0 | Yes | 0 | 0 | 1M | 0 | 0 | 0 | 0 | 10Mbps/100Mbps/1000Mbps | 1 | 800MHz | 0 | 3 | 0 | 0 | 0 | 0 | 4 | 0 | 2@I2S | 0 | No | 31 | 0 | No | 49 | LCD | HDMI|LVDS|MIPI DSI | 1920x1080 | No | 36 | 3.45 | 3 | No | No | No | No | 5A992c. |