Rubycon Corporation 定值电容器
| 型号 | 价格 | 库存 | 供应商 | 类别 | Type | Capacitance Value | Voltage | Tolerance | Equivalent Series Resistance - (Ohm) | Equivalent Series Resistance Type | Construction | Ripple Current - (mA) | Leakage Current - (uA) | Terminal Pitch - (mm) | Maximum Dissipation Factor - (%) | Termination Style | Lifetime - (h) | Dielectric | Special Features | Maximum Terminal Width - (mm) | Package/Case | Size - (mm) | Polarity | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
450UFG820MBN40X60
Cap Aluminum Lytic 820uF 450V 20% (40 X 60mm) Snap-In 4.9A 10000h 85°C
|
库存
900
$13.87
每个
|
Rubycon | 铝电容器 | Electrolytic | 820uF | 450VDC | 20% | Aluminum Cylindrical Can | 4.9 | 1822.36@5Min | 0.2 | Snap-In | 10000 | 40 X 60 | Polar | No | No | No | No | EAR99 | |||||||||||||||
63SEV330M18X16.5
Cap Aluminum Lytic 330uF 63V 20% (18 X 16.5mm) SMD 0.68A 2000h 85°C T/R
|
$0.7986
每个
|
Rubycon | 铝电容器 | Electrolytic | 330uF | 63VDC | 20% | Cylindrical | 0.68 | 207.9@2Min | 0.12 | 2000 | 18 X 16.5 | Polar | Tape and Reel | Unknown | No | No | No | No | EAR99 | No | |||||||||||||
6.3TRV6800M16X21.5
Cap Aluminum Lytic 6800uF 6.3V 20% (16 X 21.5mm) SMD 2A 10000h 105°C
|
库存
80
$1.0031
每个
|
Rubycon | 铝电容器 | Electrolytic | 6800uF | 6.3VDC | 20% | Low | Cylindrical | 2 | 428.4@2Min | 0.3 | 10000 | 16 X 21.5 | Polar | Unknown | No | No | No | No | EAR99 | No | |||||||||||||
6.3TRV3900M16X16.5
Cap Aluminum Lytic 3900uF 6.3V 20% (16 X 16.5mm) SMD 1.45A 10000h 105°C
|
库存
125
$0.7866
每个
|
Rubycon | 铝电容器 | Electrolytic | 3900uF | 6.3VDC | 20% | Low | Cylindrical | 1.45 | 245.7@2Min | 0.3 | 10000 | 16 X 16.5 | Polar | No | No | No | No | EAR99 | No | ||||||||||||||
25SEV2200M16X21.5
Cap Aluminum Lytic 2200uF 25V 20% (16 X 21.5mm) SMD 1.35A 2000h 85°C T/R
|
库存
25
$0.7732
每个
|
Rubycon | 铝电容器 | Electrolytic | 2200uF | 25VDC | 20% | Cylindrical | 1.35 | 550@2Min | 0.2 | 2000 | 16 X 21.5 | Polar | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||
10SEV3300M16X16.5
Cap Aluminum Lytic 3300uF 10V 20% (16 X 16.5mm) SMD 1.3A 2000h 85°C T/R
|
库存
125
$0.6278
每个
|
Rubycon | 铝电容器 | Electrolytic | 3300uF | 10VDC | 20% | Cylindrical | 1.3 | 330@2Min | 0.38 | 2000 | 16 X 16.5 | Polar | Tape and Reel | Unknown | No | No | No | No | EAR99 | No | |||||||||||||
63SEV470M18X16.5
Cap Aluminum Lytic 470uF 63V 20% (18 X 16.5mm) SMD 0.85A 2000h 85°C T/R
|
库存
125
$0.8134
每个
|
Rubycon | 铝电容器 | Electrolytic | 470uF | 63VDC | 20% | Cylindrical | 0.85 | 296.1@2Min | 0.12 | 2000 | 18 X 16.5 | Polar | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||
10SKV470M10X10.5
Cap Aluminum Lytic 470uF 10V 20% (10 X 10.5mm) SMD 0.44A 1000h 105°C T/R
|
库存
225
$0.1706
每个
|
Rubycon | 铝电容器 | Electrolytic | 470uF | 10VDC | 20% | Cylindrical | 0.44 | 47@2Min | 0.26 | 1000 | 10 X 10.5 | Polar | Tape and Reel | Unknown | No | No | No | No | EAR99 | No | |||||||||||||
6.3SEV6800M18X16.5
Cap Aluminum Lytic 6800uF 6.3V 20% (18 X 16.5mm) SMD 1.65A 2000h 85°C T/R
|
库存
125
$0.8671
每个
|
Rubycon | 铝电容器 | Electrolytic | 6800uF | 6.3VDC | 20% | Cylindrical | 1.65 | 428.4@2Min | 0.58 | 2000 | 18 X 16.5 | Polar | Tape and Reel | No | No | No | No | No | EAR99 | No | |||||||||||||
16TRV3300M18X16.5
Cap Aluminum Lytic 3300uF 16V 20% (18 X 16.5mm) SMD 1.55A 10000h 105°C
|
库存
25
从 $0.231 到 $0.2389
每个
|
Rubycon | 铝电容器 | Electrolytic | 3300uF | 16VDC | 20% | Low | Cylindrical | 1.55 | 528@2Min | 0.22 | 10000 | 18 X 16.5 | Polar | Unknown | No | No | No | No | EAR99 | No | |||||||||||||
100SEV220M18X16.5
Cap Aluminum Lytic 220uF 100V 20% (18 X 16.5mm) SMD 0.665A 2000h 85°C
|
库存
43
$0.8567
每个
|
Rubycon | 铝电容器 | Electrolytic | 220uF | 100VDC | 20% | Cylindrical | 0.665 | 220@2Min | 0.1 | 2000 | 18 X 16.5 | Polar | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||
63SEV470M16X21.5
Cap Aluminum Lytic 470uF 63V 20% (16 X 21.5mm) SMD 0.85A 2000h 85°C T/R
|
库存
50
$0.7426
每个
|
Rubycon | 铝电容器 | Electrolytic | 470uF | 63VDC | 20% | Cylindrical | 0.85 | 296.1@2Min | 0.12 | 2000 | 16 X 21.5 | Polar | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||
25TRV2700M16X21.5
Cap Aluminum Lytic 2700uF 25V 20% (16 X 21.5mm) SMD 2A 10000h 105°C
|
库存
23
$1.2254
每个
|
Rubycon | 铝电容器 | Electrolytic | 2700uF | 25VDC | 20% | Low | Cylindrical | 2 | 675@2Min | 0.16 | 10000 | 16 X 21.5 | Polar | Unknown | No | No | No | No | EAR99 | No | |||||||||||||
6.3SEV4700M16X16.5
Cap Aluminum Lytic 4700uF 6.3V 20% (16 X 16.5mm) SMD 1.4A 2000h 85°C T/R
|
库存
25
$0.6353
每个
|
Rubycon | 铝电容器 | Electrolytic | 4700uF | 6.3VDC | 20% | Cylindrical | 1.4 | 3@2Min | 0.54 | 2000 | 16 X 16.5 | Polar | Tape and Reel | No | No | No | No | No | No | ||||||||||||||
10SEV4700M18X16.5
Cap Aluminum Lytic 4700uF 10V 20% (18 X 16.5mm) SMD 1.5A 2000h 85°C T/R
|
库存
125
$0.8485
每个
|
Rubycon | 铝电容器 | Electrolytic | 4700uF | 10VDC | 20% | Cylindrical | 1.5 | 470@2Min | 0.4 | 2000 | 18 X 16.5 | Polar | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||
100SEV220M16X21.5
Cap Aluminum Lytic 220uF 100V 20% (16 X 21.5mm) SMD 0.665A 2000h 85°C T/R
|
库存
9
$0.8935
每个
|
Rubycon | 铝电容器 | Electrolytic | 220uF | 100VDC | 20% | Cylindrical | 0.665 | 220@2Min | 0.1 | 2000 | 16 X 21.5 | Polar | Tape and Reel | Unknown | No | No | No | No | EAR99 | No | |||||||||||||
25PK330MEFC8X11.5
Cap Aluminum Lytic 330uF 25V 20% (8 X 11.5mm) Radial 3.5mm 0.41A 2000h 85°C Bulk
|
库存
4,000
从 $0.099 到 $0.108
每个
|
Rubycon | 铝电容器 | Electrolytic | 330uF | 25VDC | 20% | Aluminum Cylindrical Can | 0.41 | 82.5@2Min | 3.5 | 0.16 | Radial | 2000 | 8 X 11.5 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||
10TZV220M6.3X8
Cap Aluminum Lytic 220uF 10V 20% (6.3 X 8mm) SMD 0.3A 2000h 105°C T/R Automotive AEC-Q200
|
库存
4,500
$0.0774
每个
|
Rubycon | 铝电容器 | Electrolytic | 220uF | 10VDC | 20% | Low | Cylindrical | 0.3 | 22@2Min | 0.19 | 2000 | 6.3 X 8 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
63SGV47M8X10.5
Cap Aluminum Lytic 47uF 63V 20% (8 X 10.5mm) SMD 0.12A 2000h 105°C T/R Automotive AEC-Q200
|
库存
500
$0.1388
每个
|
Rubycon | 铝电容器 | Electrolytic | 47uF | 63VDC | 20% | Cylindrical | 0.12 | 29.61@2Min | 0.12 | 2000 | 8 X 10.5 | Polar | Tape and Reel | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||
25PK100MEFCTA5X11
Cap Aluminum Lytic 100uF 25V 20% (5 X 11mm) Radial 5mm 0.185A 2000h 85°C Ammo
|
库存
6,000
从 $0.0305 到 $0.0356
每个
|
Rubycon | 铝电容器 | Electrolytic | 100uF | 25VDC | 20% | Aluminum Cylindrical Can | 0.185 | 25@2Min | 5 | 0.16 | Radial | 2000 | 5 X 11 | Polar | Ammo | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||
| 50YXM47MEFR6.3X11 Cap 47Uf 50V 0.2A (-25 Degree C To 105 Degree C) 10Khrs 6.3 X 11Mm |
库存
400
$0.1105
每个
|
Rubycon | 铝电容器 | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||||
35TRV100M8X10.5
Cap Aluminum Lytic 100uF 35V 20% (8 X 10.5mm) SMD 0.6A 8000h 105°C
|
库存
500
$0.4203
每个
|
Rubycon | 铝电容器 | Electrolytic | 100uF | 35VDC | 20% | Low | Cylindrical | 0.6 | 35@2Min | 0.14 | 8000 | 8 X 10.5 | Polar | No | No | No | No | EAR99 | No | ||||||||||||||
250BXC100MEFC16X25
Cap Aluminum Lytic 100uF 250V 20% (16 X 25mm) Radial 7.5mm 1.53A 12000h 105°C Bulk
|
库存
1,200
从 $0.6632 到 $1.0262
每个
|
Rubycon | 铝电容器 | Electrolytic | 100uF | 250VDC | 20% | Aluminum Cylindrical Can | 1.53 | 1100@1Min|525@5Min | 7.5 | 0.15 | Radial | 12000 | 16 X 25 | Polar | Bulk | No | No | No | No | No | EAR99 | No | No | ||||||||||
450BXW10MEFR10X16
Cap Aluminum Lytic 10uF 450V 20% (10 X 16mm) Radial 5mm 0.13A 10000h 105°C Bulk
|
库存
1,000
从 $0.4819 到 $0.6494
每个
|
Rubycon | 铝电容器 | Electrolytic | 10uF | 450VDC | 20% | Aluminum Cylindrical Can | 0.13 | 201.25@5Min | 5 | 0.25 | Radial | 10000 | 10 X 16 | Polar | Bulk | Unknown | No | No | No | No | EAR99 | No | |||||||||||
50USC10000MEFCSN25X50
Cap Aluminum Lytic 10000uF 50V 20% (25 X 50mm) Snap-In 10mm 5.02A 3000h 85°C Bulk
|
库存
171
从 $2.98 到 $3.114
每个
|
Rubycon | 铝电容器 | Electrolytic | 10000uF | 50VDC | 20% | Aluminum Cylindrical Can | 5.02 | 2121.32@5Min | 10 | 0.35 | Snap-In | 3000 | 25 X 50 | Polar | Bulk | No | No | No | No | No | EAR99 | No |