ROHM Semiconductor Microcontrollers and Processors
| 型号 | 价格 | 库存 | 供应商 | 类别 | Type | Tone Control Band | Family Name | Instruction Set Architecture | Number of Audio Inputs | Device Core | Number of Audio Outputs | Core Architecture | Volume Step - (dB) | Maximum CPU Frequency - (MHz) | Volume Control Range - (dB) | Program Memory Type | Program Memory Size | Maximum Clock Rate - (MHz) | USB | RAM Size | Instruction Cache Size | Data Bus Width - (bit) | Interface Type | Processing Unit | USART | Maximum Supply Current - (A) | Programmability | Data Cache Size | GPIO | SPI | Number of Timers | ADC Channels | Number of ADCs | DAC Resolution - (bit) | ADC Resolution - (bit) | Number of DACs | UART | CAN | PCI | I2S | Watchdog | Minimum Operating Supply Voltage - (V) | Ethernet | Maximum Operating Supply Voltage - (V) | Packaging | Maximum Power Dissipation - (mW) | I2C | DAC Channels | Pin Count | Supplier Package | Standard Package Name | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
ML62Q1534-NNNTBZWBX
MCU 16-bit nX-U16/100 RISC 128KB Flash 1.8V/2.5V/3.3V/5V 48-Pin TQFP
|
|
Rohm | Microcontrollers - MCUs | RISC | nX-U16/100 | 24 | Flash | 128KB | 24 | 0 | 8KB | 16 | I2C/UART | 0 | Yes | 42 | 0 | 2 | 12 | 1 | 8 | 10 | 1 | 2 | 0 | 0 | 0 | 1000 | 2 | 1 | 48 | TQFP | QFP | No | No | No | No | |||||||||||||||||||||
ML62Q2522-NNNGDZW5BX
MCU 16-bit nX-U16/100 RISC 64KB Flash 2.5V/3.3V/5V 40-Pin WQFN EP
|
|
Rohm | Microcontrollers - MCUs | ML62Q2500 | RISC | nX-U16/100 | 24 | Flash | 64KB | 24 | 0 | 8KB | 16 | I2C/UART | 0 | Yes | 32 | 0 | 12 | 14 | 1 | 12 | 3 | 0 | 0 | 0 | 1000 | 2 | 40 | WQFN EP | QFN | No | No | No | No | |||||||||||||||||||||||
ML62Q1367-NNNTBZWBX
MCU 16-bit nX-U16/100 RISC 64KB Flash 1.8V/2.5V/3.3V/5V 32-Pin TQFP
|
|
Rohm | Microcontrollers - MCUs | ML62Q1300 | RISC | nX-U16/100 | 24 | Flash | 64KB | 24 | 0 | 4KB | 16 | I2C/UART | 0 | Yes | 28 | 0 | 10 | 8 | 1 | 8 | 10 | 1 | 2 | 0 | 0 | 0 | 1000 | 2 | 1 | 32 | TQFP | QFP | No | No | No | No | ||||||||||||||||||||
ML62Q2504-NNNGDZW5BX
MCU 16-bit nX-U16/100 RISC 128KB Flash 2.5V/3.3V/5V 32-Pin WQFN EP
|
|
Rohm | Microcontrollers - MCUs | ML62Q2500 | RISC | nX-U16/100 | 24 | Flash | 128KB | 24 | 0 | 8KB | 16 | I2C/UART | 0 | Yes | 24 | 0 | 12 | 14 | 1 | 12 | 3 | 0 | 0 | 0 | 1000 | 2 | 32 | WQFN EP | QFN | No | No | No | No | |||||||||||||||||||||||
ML62Q1702-NNNTBZWBX
MCU 16-bit nX-U16/100 RISC 64KB Flash 1.8V/2.5V/3.3V/5V 48-Pin TQFP T/R
|
|
Rohm | Microcontrollers - MCUs | ML62Q1700 | RISC | nX-U16/100 | 24 | Flash | 64KB | 24 | 0 | 8KB | 16 | I2C/UART | 0 | Yes | 37 | 0 | 2 | 12 | 1 | 8 | 10 | 1 | 2 | 0 | 0 | 0 | Tape and Reel | 1000 | 3 | 1 | 48 | TQFP | QFP | No | No | No | No | |||||||||||||||||||
ML62Q1727-NNNTBZWBX
MCU 16-bit nX-U16/100 RISC 256KB Flash 1.8V/2.5V/3.3V/5V 64-Pin TQFP
|
|
Rohm | Microcontrollers - MCUs | ML62Q1700 | RISC | nX-U16/100 | 24 | Flash | 256KB | 24 | 0 | 16KB | 16 | I2C/UART | 0 | Yes | 53 | 0 | 2 | 12 | 1 | 8 | 10 | 1 | 2 | 0 | 0 | 0 | 1000 | 3 | 1 | 64 | TQFP | QFP | No | No | No | No | ||||||||||||||||||||
ML62Q2712-NNNTBZWBY
MCU 16-bit nX-U16/100 RISC 64KB Flash 2.5V/3.3V/5V 52-Pin TQFP
|
|
Rohm | Microcontrollers - MCUs | ML62Q2700 | RISC | nX-U16/100 | 24 | Flash | 64KB | 24 | 0 | 8KB | 16 | I2C/UART | 0 | Yes | 39 | 0 | 12 | 11 | 1 | 12 | 2 | 0 | 0 | 0 | 1000 | 3 | 52 | TQFP | QFP | No | No | No | No | |||||||||||||||||||||||
ML610Q338-NNNTBZWBX
MCU 8-bit nX-U8/100 RISC 256KB Flash 3.3V/5V 52-Pin TQFP
|
|
Rohm | Microcontrollers - MCUs | RISC | nX-U8/100 | 8.192 | Flash | 256KB | 8.192 | 0 | 4KB | 8 | I2C/UART | 0 | Yes | 36 | 0 | 4 | 8 | 1 | 10 | 2 | 0 | 0 | 0 | 1000 | 1 | 52 | TQFP | QFP | No | No | No | No | ||||||||||||||||||||||||
ML63Q2537-NNNTBZWBY
MCU 32-bit ARM Cortex M0+ RISC 256KB Flash 2.5V/3.3V/5V 48-Pin TQFP
|
|
Rohm | Microcontrollers - MCUs | RISC | ARM Cortex M0+ | ARM | 48 | Flash | 256KB | 48 | 0 | 16KB | 32 | CAN/I2C/UART | 0 | Yes | 34 | 0 | 9 | 12/12 | 2 | 12/12 | 4 | 1 | 0 | 0 | 900 | 1 | 48 | TQFP | No | No | No | 3A991.a.2 | No | |||||||||||||||||||||||
ML62Q1333-NNNTDZWATL
MCU 16-bit nX-U16/100 RISC 16KB Flash 1.8V/2.5V/3.3V/5V 20-Pin TSSOP
|
|
Rohm | Microcontrollers - MCUs | ML62Q1300 | RISC | nX-U16/100 | 24 | Flash | 16KB | 24 | 0 | 2KB | 16 | I2C/UART | 0 | Yes | 16 | 0 | 8 | 8 | 1 | 10 | 2 | 0 | 0 | 0 | 1000 | 2 | 20 | TSSOP | SO | No | No | No | No | |||||||||||||||||||||||
ML62Q2534-NNNTBZWBX
MCU 16-bit nX-U16/100 RISC 128KB Flash 2.5V/3.3V/5V 48-Pin TQFP
|
|
Rohm | Microcontrollers - MCUs | ML62Q2500 | RISC | nX-U16/100 | 24 | Flash | 128KB | 24 | 0 | 8KB | 16 | I2C/UART | 0 | Yes | 40 | 0 | 12 | 14 | 1 | 12 | 3 | 0 | 0 | 0 | 1000 | 2 | 48 | TQFP | QFP | No | No | No | No | |||||||||||||||||||||||
| ML62Q2035-NNNTDZWATZ MCU 16-bit nX-U16/100 RISC 32KB Flash 5V 20-Pin TSSOP |
|
Rohm | Microcontrollers - MCUs | RISC | nX-U16/100 | 64 | Flash | 32KB | 64 | 0 | 2KB | 16 | I2C/UART | 0 | Yes | 16 | 0 | 12 | 5 | 1 | 8 | 12 | 1 | 2 | 0 | 0 | 0 | 1000 | 1 | 2 | 20 | TSSOP | No | No | No | 3A991.a.2 | No | |||||||||||||||||||||
ML62Q1347-NNNGDZWBX
MCU 16-bit nX-U16/100 RISC 64KB Flash 1.8V/2.5V/3.3V/5V 24-Pin WQFN EP
|
|
Rohm | Microcontrollers - MCUs | ML62Q1300 | RISC | nX-U16/100 | 24 | Flash | 64KB | 24 | 0 | 4KB | 16 | I2C/UART | 0 | Yes | 20 | 0 | 10 | 8 | 1 | 8 | 10 | 1 | 2 | 0 | 0 | 0 | 1000 | 2 | 1 | 24 | WQFN EP | QFN | No | No | No | No | ||||||||||||||||||||
ML62Q1729-NNNTBZWBX
MCU 16-bit nX-U16/100 RISC 512KB Flash 1.8V/2.5V/3.3V/5V 64-Pin TQFP
|
|
Rohm | Microcontrollers - MCUs | ML62Q1700 | RISC | nX-U16/100 | 24 | Flash | 512KB | 24 | 0 | 32KB | 16 | I2C/UART | 0 | Yes | 53 | 0 | 2 | 12 | 1 | 8 | 10 | 1 | 2 | 0 | 0 | 0 | 1000 | 3 | 1 | 64 | TQFP | QFP | No | No | No | No |