ROHM Semiconductor Microcontrollers and Processors
| 型号 | 价格 | 库存 | 供应商 | 类别 | Tone Control Band | Family Name | Maximum Clock Rate - (MHz) | Instruction Set Architecture | Number of Audio Inputs | Device Core | Number of Audio Outputs | Volume Step - (dB) | Maximum CPU Frequency - (MHz) | Data Bus Width - (bit) | Volume Control Range - (dB) | Instruction Cache Size | Program Memory Type | Minimum Operating Supply Voltage - (V) | Program Memory Size | Processing Unit | Maximum Operating Supply Voltage - (V) | RAM Size | Maximum Supply Current - (A) | Watchdog | Data Cache Size | GPIO | Number of ADCs | SPI | Number of Timers | ADC Channels | Number of DACs | USB | USART | UART | CAN | PCI | Ethernet | Programmability | I2S | Core Architecture | Type | Packaging | Maximum Power Dissipation - (mW) | Interface Type | I2C | DAC Resolution - (bit) | DAC Channels | ADC Resolution - (bit) | Pin Count | Supplier Package | Standard Package Name | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
BD37514FS-E2
Audio Processor Bass/Treble 0.4MHz 20-Pin SSOP-A
|
|
Rohm | 音频处理器 | Bass|Treble | 0.4 | 1 | -79 to 15 | No | Tape and Reel | 940 | I2C | 20 | SSOP-A | SO | No | Unknown | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||||||
BM94803AEKU-Z
SOC BM94803 ARM946E-S 128-Pin HTQFP EP Tray
|
|
Rohm | 应用处理器和 SOC | BM94803 | 108 | ARM946E-S | 32 | 4KB | ROM | 2KB | Microprocessor | 128KB | 1 | 4KB | 13 | 1 | 4 | 5 | 8 | 2 | 0 | 1 | 0 | 0 | 0 | Yes | 1 | ARM | System-On-Chip | Tray | I2C/I2S/SPI/UART/USB | 1 | 10 | 128 | HTQFP EP | QFP | No | No | No | No | No | |||||||||||||||||
| BD34352EKV-E2 Audio Processor 0.768MHz 1-IN 4-OUT 64-Pin HTQFP-BV EP |
|
Rohm | 音频处理器 | 0.768 | 1 | 4 | 42|45 | No | Tape and Reel | 2-Wire | 64 | HTQFP-BV EP | QFP | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
| BD34301EKV-E2 Audio Processor 0.768MHz 64-Pin HTQFP-BV EP |
|
Rohm | 音频处理器 | 0.768 | 42|45 | No | Tape and Reel | PCM | 64 | HTQFP-BV EP | QFP | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||
ML62Q1532-NNNTBZWBX
MCU 16-bit nX-U16/100 RISC 64KB Flash 1.8V/2.5V/3.3V/5V 48-Pin TQFP T/R
|
|
Rohm | Microcontrollers - MCUs | 24 | RISC | nX-U16/100 | 24 | 16 | Flash | 64KB | 8KB | 42 | 1 | 0 | 2 | 12 | 1 | 0 | 0 | 2 | 0 | 0 | Yes | 0 | Tape and Reel | 1000 | I2C/UART | 2 | 8 | 1 | 10 | 48 | TQFP | QFP | No | No | No | No | ||||||||||||||||||||
ML62Q1530-NNNTBZWBX
MCU 16-bit nX-U16/100 RISC 32KB Flash 1.8V/2.5V/3.3V/5V 48-Pin TQFP T/R
|
|
Rohm | Microcontrollers - MCUs | 24 | RISC | nX-U16/100 | 24 | 16 | Flash | 32KB | 8KB | 42 | 1 | 0 | 2 | 12 | 1 | 0 | 0 | 2 | 0 | 0 | Yes | 0 | Tape and Reel | 1000 | I2C/UART | 2 | 8 | 1 | 10 | 48 | TQFP | QFP | No | No | No | No | ||||||||||||||||||||
ML62Q2502-NNNTBZWBX
MCU 16-bit nX-U16/100 RISC 64KB Flash 2.5V/3.3V/5V 32-Pin TQFP
|
|
Rohm | Microcontrollers - MCUs | ML62Q2500 | 24 | RISC | nX-U16/100 | 24 | 16 | Flash | 64KB | 8KB | 24 | 1 | 0 | 12 | 14 | 0 | 0 | 3 | 0 | 0 | Yes | 0 | 1000 | I2C/UART | 2 | 12 | 32 | TQFP | QFP | No | No | No | No | |||||||||||||||||||||||
ML62Q1702-NNNTBZWBX
MCU 16-bit nX-U16/100 RISC 64KB Flash 1.8V/2.5V/3.3V/5V 48-Pin TQFP T/R
|
|
Rohm | Microcontrollers - MCUs | ML62Q1700 | 24 | RISC | nX-U16/100 | 24 | 16 | Flash | 64KB | 8KB | 37 | 1 | 0 | 2 | 12 | 1 | 0 | 0 | 2 | 0 | 0 | Yes | 0 | Tape and Reel | 1000 | I2C/UART | 3 | 8 | 1 | 10 | 48 | TQFP | QFP | No | No | No | No | |||||||||||||||||||
ML610Q339-NNNTBZWBX
MCU 8-bit nX-U8/100 RISC 256KB Flash 3.3V/5V 64-Pin TQFP
|
|
Rohm | Microcontrollers - MCUs | 8.192 | RISC | nX-U8/100 | 8.192 | 8 | Flash | 256KB | 4KB | 48 | 1 | 0 | 4 | 8 | 0 | 0 | 2 | 0 | 0 | Yes | 0 | 1000 | I2C/UART | 1 | 10 | 64 | TQFP | QFP | No | No | No | No | ||||||||||||||||||||||||
ML62Q2703-NNNTBZWBY
MCU 16-bit nX-U16/100 RISC 96KB Flash 2.5V/3.3V/5V 48-Pin TQFP
|
|
Rohm | Microcontrollers - MCUs | ML62Q2700 | 24 | RISC | nX-U16/100 | 24 | 16 | Flash | 96KB | 8KB | 35 | 1 | 0 | 12 | 10 | 0 | 0 | 2 | 0 | 0 | Yes | 0 | 1000 | I2C/UART | 3 | 12 | 48 | TQFP | QFP | No | No | No | No | |||||||||||||||||||||||
ML62Q2702-NNNTBZWBY
MCU 16-bit nX-U16/100 RISC 64KB Flash 2.5V/3.3V/5V 48-Pin TQFP
|
|
Rohm | Microcontrollers - MCUs | ML62Q2700 | 24 | RISC | nX-U16/100 | 24 | 16 | Flash | 64KB | 8KB | 35 | 1 | 0 | 12 | 10 | 0 | 0 | 2 | 0 | 0 | Yes | 0 | 1000 | I2C/UART | 3 | 12 | 48 | TQFP | QFP | No | No | No | No | |||||||||||||||||||||||
ML62Q2722-NNNTBZWBY
MCU 16-bit nX-U16/100 RISC 64KB Flash 2.5V/3.3V/5V 64-Pin TQFP
|
|
Rohm | Microcontrollers - MCUs | ML62Q2700 | 24 | RISC | nX-U16/100 | 24 | 16 | Flash | 64KB | 8KB | 51 | 1 | 0 | 12 | 12 | 0 | 0 | 2 | 0 | 0 | Yes | 0 | 1000 | I2C/UART | 3 | 12 | 64 | TQFP | QFP | No | No | No | No | |||||||||||||||||||||||
ML62Q2723-NNNTBZWBY
MCU 16-bit nX-U16/100 RISC 96KB Flash 2.5V/3.3V/5V 64-Pin TQFP
|
|
Rohm | Microcontrollers - MCUs | ML62Q2700 | 24 | RISC | nX-U16/100 | 24 | 16 | Flash | 96KB | 8KB | 51 | 1 | 0 | 12 | 12 | 0 | 0 | 2 | 0 | 0 | Yes | 0 | 1000 | I2C/UART | 3 | 12 | 64 | TQFP | QFP | No | No | No | No | |||||||||||||||||||||||
ML62Q2702-NNNGDZW5BY
MCU 16-bit nX-U16/100 RISC 64KB Flash 2.5V/3.3V/5V 48-Pin WQFN EP
|
|
Rohm | Microcontrollers - MCUs | ML62Q2700 | 24 | RISC | nX-U16/100 | 24 | 16 | Flash | 64KB | 8KB | 35 | 1 | 0 | 12 | 10 | 0 | 0 | 2 | 0 | 0 | Yes | 0 | 1000 | I2C/UART | 3 | 12 | 48 | WQFN EP | QFN | No | No | No | No | |||||||||||||||||||||||
ML62Q2703-NNNGDZW5BY
MCU 16-bit nX-U16/100 RISC 96KB Flash 2.5V/3.3V/5V 48-Pin WQFN EP
|
|
Rohm | Microcontrollers - MCUs | ML62Q2700 | 24 | RISC | nX-U16/100 | 24 | 16 | Flash | 96KB | 8KB | 35 | 1 | 0 | 12 | 10 | 0 | 0 | 2 | 0 | 0 | Yes | 0 | 1000 | I2C/UART | 3 | 12 | 48 | WQFN EP | QFN | No | No | No | No | |||||||||||||||||||||||
ML62Q2713-NNNTBZWBY
MCU 16-bit nX-U16/100 RISC 96KB Flash 2.5V/3.3V/5V 52-Pin TQFP
|
|
Rohm | Microcontrollers - MCUs | ML62Q2700 | 24 | RISC | nX-U16/100 | 24 | 16 | Flash | 96KB | 8KB | 39 | 1 | 0 | 12 | 11 | 0 | 0 | 2 | 0 | 0 | Yes | 0 | 1000 | I2C/UART | 3 | 12 | 52 | TQFP | QFP | No | No | No | No | |||||||||||||||||||||||
ML62Q2712-NNNTBZWBY
MCU 16-bit nX-U16/100 RISC 64KB Flash 2.5V/3.3V/5V 52-Pin TQFP
|
|
Rohm | Microcontrollers - MCUs | ML62Q2700 | 24 | RISC | nX-U16/100 | 24 | 16 | Flash | 64KB | 8KB | 39 | 1 | 0 | 12 | 11 | 0 | 0 | 2 | 0 | 0 | Yes | 0 | 1000 | I2C/UART | 3 | 12 | 52 | TQFP | QFP | No | No | No | No | |||||||||||||||||||||||
ML610Q306-NNNGDZW5BX
MCU 8-bit nX-U8/100 RISC 96KB Flash 3.3V/5V 36-Pin WQFN EP
|
|
Rohm | Microcontrollers - MCUs | 8.192 | RISC | nX-U8/100 | 8.192 | 8 | Flash | 96KB | 1KB | 19 | 1 | 0 | 4 | 4 | 0 | 0 | 1 | 0 | 0 | Yes | 0 | 1000 | I2C/UART | 1 | 10 | 36 | WQFN EP | QFN | No | No | No | No | ||||||||||||||||||||||||
ML62Q1859-NNNTBZWBX
MCU 16-bit nX-U16/100 RISC 512KB Flash 1.8V/2.5V/3.3V/5V 64-Pin TQFP
|
|
Rohm | Microcontrollers - MCUs | 24 | RISC | nX-U16/100 | 24 | 16 | Flash | 512KB | 32KB | 58 | 1 | 0 | 2 | 16 | 1 | 0 | 0 | 6 | 0 | 0 | Yes | 0 | 1000 | I2C/UART | 2 | 8 | 2 | 10 | 64 | TQFP | QFP | No | No | No | No | |||||||||||||||||||||
ML62Q2502-NNNGDZW5BX
MCU 16-bit nX-U16/100 RISC 64KB Flash 2.5V/3.3V/5V 32-Pin WQFN EP
|
|
Rohm | Microcontrollers - MCUs | ML62Q2500 | 24 | RISC | nX-U16/100 | 24 | 16 | Flash | 64KB | 8KB | 24 | 1 | 0 | 12 | 14 | 0 | 0 | 3 | 0 | 0 | Yes | 0 | 1000 | I2C/UART | 2 | 12 | 32 | WQFN EP | QFN | No | No | No | No | |||||||||||||||||||||||
ML610Q338-NNNTBZWBX
MCU 8-bit nX-U8/100 RISC 256KB Flash 3.3V/5V 52-Pin TQFP
|
|
Rohm | Microcontrollers - MCUs | 8.192 | RISC | nX-U8/100 | 8.192 | 8 | Flash | 256KB | 4KB | 36 | 1 | 0 | 4 | 8 | 0 | 0 | 2 | 0 | 0 | Yes | 0 | 1000 | I2C/UART | 1 | 10 | 52 | TQFP | QFP | No | No | No | No | ||||||||||||||||||||||||
ML62Q2504-NNNGDZW5BX
MCU 16-bit nX-U16/100 RISC 128KB Flash 2.5V/3.3V/5V 32-Pin WQFN EP
|
|
Rohm | Microcontrollers - MCUs | ML62Q2500 | 24 | RISC | nX-U16/100 | 24 | 16 | Flash | 128KB | 8KB | 24 | 1 | 0 | 12 | 14 | 0 | 0 | 3 | 0 | 0 | Yes | 0 | 1000 | I2C/UART | 2 | 12 | 32 | WQFN EP | QFN | No | No | No | No | |||||||||||||||||||||||
ML62Q1323-NNNGDZWBX
MCU 16-bit nX-U16/100 RISC 16KB Flash 1.8V/2.5V/3.3V/5V 16-Pin WQFN EP
|
|
Rohm | Microcontrollers - MCUs | ML62Q1300 | 24 | RISC | nX-U16/100 | 24 | 16 | Flash | 16KB | 2KB | 12 | 1 | 0 | 8 | 6 | 0 | 0 | 2 | 0 | 0 | Yes | 0 | 1000 | I2C/UART | 2 | 10 | 16 | WQFN EP | QFN | No | No | No | No | |||||||||||||||||||||||
ML62Q1544-NNNTBZWBX
MCU 16-bit nX-U16/100 RISC 128KB Flash 1.8V/2.5V/3.3V/5V 52-Pin TQFP T/R
|
|
Rohm | Microcontrollers - MCUs | 24 | RISC | nX-U16/100 | 24 | 16 | Flash | 128KB | 8KB | 46 | 1 | 0 | 2 | 12 | 1 | 0 | 0 | 2 | 0 | 0 | Yes | 0 | Tape and Reel | 1000 | I2C/UART | 2 | 8 | 1 | 10 | 52 | TQFP | QFP | No | No | No | No | ||||||||||||||||||||
ML62Q1534-NNNTBZWBX
MCU 16-bit nX-U16/100 RISC 128KB Flash 1.8V/2.5V/3.3V/5V 48-Pin TQFP
|
|
Rohm | Microcontrollers - MCUs | 24 | RISC | nX-U16/100 | 24 | 16 | Flash | 128KB | 8KB | 42 | 1 | 0 | 2 | 12 | 1 | 0 | 0 | 2 | 0 | 0 | Yes | 0 | 1000 | I2C/UART | 2 | 8 | 1 | 10 | 48 | TQFP | QFP | No | No | No | No |