ROHM Semiconductor Linear Regulators
| 型号 | 价格 | 库存 | 供应商 | 类别 | Type | Number of Outputs | Polarity | Accuracy - (%) | Output Type | Output Voltage - (V) | Maximum Output Current - (A) | Minimum Input Voltage - (V) | Maximum Input Voltage - (V) | Maximum Dropout Voltage @ Current - (V) | Line Regulation | Load Regulation | Maximum Power Dissipation - (mW) | Packaging | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
BD30GA5VEFJ-ME2
LDO Regulator Pos 3V 0.5A 8-Pin HTSOP-J EP T/R Automotive AEC-Q100
|
|
Rohm | Linear Regulators | LDO | 1 | Positive | ±1 | Fixed | 3 | 0.5 | 4.5 | 14 | 0.9@0.5A | 50mV | 75mV | 2110 | Tape and Reel | 8 | HTSOP-J EP | SO | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | |||||
BD00HA3MEFJ-CE2
LDO Regulator Pos 1.5V to 7V 0.3A 8-Pin HTSOP-J EP Automotive AEC-Q100
|
从 $0.4669 到 $0.506
每个
|
Rohm | Linear Regulators | LDO | 1 | Positive | ±2 | Adjustable | 1.5 to 7 | 0.3 | 4.5 | 8 | 0.9@0.3A | 50mV | 75mV | 2110 | 8 | HTSOP-J EP | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | |||||||
BD25GA3WNUX-TR
LDO Regulator Pos 2.5V 0.3A 8-Pin VSON-X EP T/R
|
|
Rohm | Linear Regulators | LDO | 1 | Positive | ±1 | Fixed | 2.5 | 0.3 | 4.5 | 14 | 0.3@0.1A|0.6@0.2A|0.9@0.3A | 1% | 1.5% | 1700 | Tape and Reel | 8 | VSON-X EP | SON | No | No | No | No | No | EAR99 | No | No | |||
BD50FD0WFP2-E2
LDO Regulator Pos 5V 2A 6-Pin(5+Tab) TO-263 T/R
|
|
Rohm | Linear Regulators | LDO | 1 | Positive | ±1 | Fixed | 5 | 2 | 6 | 32 | 0.55@1A | 80mV | 0.07V | Tape and Reel | 6 | TO-263 | TO | No | No | No | No | EAR99 | No | ||||||
BDJ0GA3VEFJ-ME2
LDO Regulator Pos 10V 0.3A 8-Pin HTSOP-J EP T/R Automotive AEC-Q100
|
|
Rohm | Linear Regulators | LDO | 1 | Positive | ±1 | Fixed | 10 | 0.3 | 4.5 | 14 | 0.9@0.3A | 50mV | 75mV | 2110 | Tape and Reel | 8 | HTSOP-J EP | SO | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | |||||
BD33C0AWHFP-CTR
LDO Regulator Pos 3.3V 1A 6-Pin(5+Tab) HRP T/R Automotive AEC-Q100
|
|
Rohm | Linear Regulators | LDO | 1 | Positive | ±1 | Fixed | 3.3 | 1 | 4.3 | 26.5 | 0.5@500mA | 80mV | 0.066V | 1200 | Tape and Reel | 6 | HRP | No | Yes | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | Yes | Yes | ||
BU18JA2MNVX-CTL
LDO Regulator Pos 1.8V 0.2A 4-Pin SSON-R EP T/R Automotive AEC-Q100
|
|
Rohm | Linear Regulators | LDO | 1 | Positive | ±2 | Fixed | 1.8 | 0.2 | 1.7 | 6 | 0.71@200mA | 20mV | 80mV | Tape and Reel | 4 | SSON-R EP | SON | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | |||||
BD00IA5VEFJ-ME2
LDO Regulator Pos 0.8V to 4.5V 0.5A Automotive AEC-Q100 8-Pin HTSOP-J EP T/R
|
|
Rohm | Linear Regulators | LDO | 1 | Positive | ±1 | Adjustable | 0.8 to 4.5 | 0.5 | 2.4 | 5.5 | 0.6@0.5A | 50mV | 75mV | 2110 | Tape and Reel | 8 | HTSOP-J EP | SO | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | |||||
BD33C0AFP2-CE2
LDO Regulator Pos 3.3V 1A Automotive AEC-Q100 4-Pin(3+Tab) TO-263 T/R
|
从 $1.833 到 $2.005
每个
|
Rohm | Linear Regulators | LDO | 1 | Positive | ±1 | Fixed | 3.3 | 1 | 4.3 | 26.5 | 0.5@500mA | 80mV | 0.066V | 1300 | Tape and Reel | 4 | TO-263 | TO | No | Yes | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | Yes | Yes | |
BD80GA5VEFJ-ME2
LDO Regulator Pos 8V 0.5A 8-Pin HTSOP-J EP T/R Automotive AEC-Q100
|
|
Rohm | Linear Regulators | LDO | 1 | Positive | ±1 | Fixed | 8 | 0.5 | 4.5 | 14 | 0.9@0.5A | 50mV | 75mV | 2110 | Tape and Reel | 8 | HTSOP-J EP | SO | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | |||||
| BH28RB1WGUT-E2 LDO Regulator Pos 2.8V 0.15A 4-Pin VCSP T/R |
|
Rohm | Linear Regulators | LDO | 1 | Positive | ±1 | Fixed | 2.8 | 0.15 | 2.5 | 5.5 | 20mV | 30mV | 530 | Tape and Reel | 4 | VCSP | CSP | No | No | No | No | EAR99 | No | No | |||||
BD70GC0VEFJ-ME2
LDO Regulator Pos 7V 1A 8-Pin HTSOP-J EP T/R Automotive AEC-Q100
|
|
Rohm | Linear Regulators | LDO | 1 | Positive | ±1 | Fixed | 7 | 1 | 4.5 | 14 | 0.9@1A | 50mV | 75mV | 2110 | Tape and Reel | 8 | HTSOP-J EP | SO | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | ||||
BD60HA3VEFJ-ME2
LDO Regulator Pos 6V 0.3A 8-Pin HTSOP-J EP T/R Automotive AEC-Q100
|
|
Rohm | Linear Regulators | LDO | 1 | Positive | ±1 | Fixed | 6 | 0.3 | 4.5 | 8 | 0.9@0.3A | 50mV | 75mV | 2110 | Tape and Reel | 8 | HTSOP-J EP | SO | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | |||||
BD12IC0JEFJ-E2
LDO Regulator Pos 1.2V 1A 8-Pin HTSOP-J EP
|
从 $0.3708 到 $0.4019
每个
|
Rohm | Linear Regulators | LDO | 1 | Positive | ±1 | Fixed | 1.2 | 1 | 2.4 | 5.5 | 0.15@250mA|0.3@500mA|0.45@750mA|0.6@1A | 1% | 1.5% | 8 | HTSOP-J EP | No | No | No | EAR99 | No | |||||||||
BD933N5WEFJ-CE2
LDO Regulator Pos 3.3V 0.5A 8-Pin HTSOP-J EP T/R Automotive AEC-Q100
|
|
Rohm | Linear Regulators | LDO | 1 | Positive | ±2 | Fixed | 3.3 | 0.5 | 4.5 | 42 | 1.25@500mA|0.75@300mA|1.5@500mA|0.9@300mA | 0.1%(Typ) | 0.1%(Typ) | Tape and Reel | 8 | HTSOP-J EP | SO | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | ||||||
BD450S5FP-CE2
LDO Regulator Pos 5V 0.5A 3-Pin(2+Tab) TO-252 T/R Automotive AEC-Q100
|
|
Rohm | Linear Regulators | LDO | 1 | Positive | ±2 | Fixed | 5 | 0.5 | 5.5 | 42 | 0.5@300mA | 10mV(Typ) | 10mV(Typ) | Tape and Reel | 3 | TO-252 | TO | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | ||||||
BD70GA3VEFJ-ME2
LDO Regulator Pos 7V 0.3A 8-Pin HTSOP-J EP T/R Automotive AEC-Q100
|
|
Rohm | Linear Regulators | LDO | 1 | Positive | ±1 | Fixed | 7 | 0.3 | 4.5 | 14 | 0.9@0.3A | 50mV | 75mV | 2110 | Tape and Reel | 8 | HTSOP-J EP | SO | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | |||||
BD30FC0JEFJ-E2
LDO Regulator Pos 3V 1A 8-Pin HTSOP-J EP
|
从 $0.6155 到 $0.667
每个
|
Rohm | Linear Regulators | LDO | 1 | Positive | ±1 | Fixed | 3 | 1 | 4 | 26.5 | 0.7(Min)@500mA | 80mV | 0.06V | 8 | HTSOP-J EP | No | No | No | EAR99 | No | |||||||||
BD60GC0JEFJ-E2
LDO Regulator Pos 6V 1A 8-Pin HTSOP-J EP
|
|
Rohm | Linear Regulators | LDO | 1 | Positive | ±1 | Fixed | 6 | 1 | 4.5 | 14 | 0.23@250mA|0.46@500mA|0.69@750mA|0.92@1A | 1% | 1.5% | 2110 | 8 | HTSOP-J EP | SO | No | No | No | EAR99 | No | |||||||
BD50HC0VEFJ-CE2
LDO Regulator Pos 5V 1A 8-Pin HTSOP-J EP Automotive AEC-Q100
|
|
Rohm | Linear Regulators | LDO | 1 | Positive | ±3 | Fixed | 5 | 1 | 4.5 | 8 | 1.2@1A | 50mV | 75mV | 8 | HTSOP-J EP | SO | Yes | AEC-Q100 | Yes | Unknown | No | ||||||||
BD33FC0JEFJ-E2
LDO Regulator Pos 3.3V 1A 8-Pin HTSOP-J EP
|
从 $0.5277 到 $0.5719
每个
|
Rohm | Linear Regulators | LDO | 1 | Positive | ±1 | Fixed | 3.3 | 1 | 4.3 | 26.5 | 0.7(Min)@500mA | 80mV | 0.066V | 8 | HTSOP-J EP | No | No | No | EAR99 | No | |||||||||
BD733L05G-CTR
LDO Regulator Pos 3.3V 0.05A Automotive AEC-Q100 5-Pin SSOP T/R
|
|
Rohm | Linear Regulators | LDO | 1 | Positive | ±2 | Fixed | 3.3 | 0.05 | 3.8 | 42 | 0.2@0.1mA|0.28@20mA|0.4@50mA | 0.1%Vo(Typ) | 0.1%Vo(Typ) | Tape and Reel | 5 | SSOP | SO | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | |||||
BD00GA3VEFJ-ME2
LDO Regulator Pos 1.5V to 13V 0.3A 8-Pin HTSOP-J EP T/R Automotive AEC-Q100
|
|
Rohm | Linear Regulators | LDO | 1 | Positive | ±1 | Adjustable | 1.5 to 13 | 0.3 | 4.5 | 14 | 0.9@0.3A | 50mV | 75mV | 2110 | Tape and Reel | 8 | HTSOP-J EP | SO | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | |||||
BD90GC0JEFJ-E2
LDO Regulator Pos 9V 1A 8-Pin HTSOP-J EP
|
|
Rohm | Linear Regulators | LDO | 1 | Positive | ±1 | Fixed | 9 | 1 | 4.5 | 14 | 0.23@250mA|0.46@500mA|0.69@750mA|0.92@1A | 1% | 1.5% | 2110 | 8 | HTSOP-J EP | SO | No | No | No | EAR99 | No | |||||||
BD18IA5JEFJ-E2
LDO Regulator Pos 1.8V 0.5A 8-Pin HTSOP-J EP
|
|
Rohm | Linear Regulators | LDO | 1 | Positive | ±1 | Fixed | 1.8 | 0.5 | 2.4 | 5.5 | 0.15@125mA|0.3@250mA|0.45@375mA|0.6@500mA | 1% | 1.5% | 2110 | 8 | HTSOP-J EP | SO | No | No | No | EAR99 | No |