ROHM Semiconductor Battery Management ICs
| 型号 | 价格 | 库存 | 供应商 | 类别 | Type | Battery Type | Maximum Supply Current - (mA) | Minimum Operating Supply Voltage - (V) | Maximum Operating Supply Voltage - (V) | Output Voltage - (V) | Output Current - (mA) | Maximum Power Dissipation - (mW) | Packaging | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
BD99950MUV-E2
Battery Charger 4096mA 5.2V 20-Pin VQFN-PV EP T/R
|
|
Rohm | 电池管理 | Battery Charger | 0.03 | 5.2 | 4096 | 1640 | Tape and Reel | 20 | VQFN-PV EP | QFN | No | Yes | No | No | No | No | EAR99 | No | |||||
| BD71631QWZ-TR Linear Battery Charger Li-Ion 300mA 0V to 4.7V 10-Pin UMMP-Z EP T/R |
|
Rohm | 电池管理 | Linear Battery Charger | Li-Ion | 0 to 4.7 | 300(Max) | Tape and Reel | 10 | UMMP-Z EP | No | No | No | No | EAR99 | No | |||||||||
ML5205-001MBZ0AVL
Battery Monitoring/Protection Li-Ion 10mA -0.3V to 32V 8-Pin VSSOP
|
|
Rohm | 电池管理 | Battery Monitoring|Protection | Li-Ion | 0.005 | -0.3 to 32 | 10(Max) | 730 | 8 | VSSOP | SO | No | No | No | EAR99 | No | ||||||||
BD7090NUV-E2
Linear Battery Charger Li-Ion 30mA/100mA 1.2V to 4.7V 10-Pin VSON-V EP
|
|
Rohm | 电池管理 | Linear Battery Charger | Li-Ion | 1.2 to 4.7 | 30(Max)|100(Max) | 10 | VSON-V EP | ||||||||||||||||
BD14000EFV-CE2
Battery Balancer 4.3V 30-Pin HTSSOP-B EP T/R Automotive AEC-Q100
|
|
Rohm | 电池管理 | Battery Balancer | 0.08 | 4.3 | 1550 | Tape and Reel | 30 | HTSSOP-B EP | SO | Unknown | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No |