ROHM Semiconductor 激光二极管
| 型号 | 价格 | 库存 | 供应商 | 类别 | Type | Half Intensity Angle Parallel - (°) | Peak Wavelength - (nm) | Half Intensity Angle Perpendicular - (°) | Laser Reverse Voltage - (V) | Photodiode Reverse Voltage - (V) | Maximum Optical Output Power - (mW) | Maximum Threshold Current - (mA) | Maximum Supply Current - (mA) | Power Supply Type | Packaging | Pin Count | Supplier Package | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
RLD65PZX3-00A
660nm Red Single Mode Laser Diode
|
|
Rohm | 激光二极管 | 3 | No | ||||||||||||||||||
| RLD94PZJ5-00A Laser Diode Invisible 942nm 285mW 3-Pin CAN |
|
Rohm | 激光二极管 | Invisible | 35 | 942 | 30 | 2(Max) | 20(Max) | 285 | 75 | 370 | Single | 3 | CAN | EAR99 | No | ||||||
| RLD90QZWD-00A Laser Diode Invisible Pulsed 905nm 40W 3-Pin Tray |
|
Rohm | 激光二极管 | Invisible Pulsed | 13 | 905 | 25 | 2(Max) | 40000 | 1000 | 13000 | Single | Tray | 3 | No | No | No | No | |||||
| RLD90QZWJ-10A Laser Diode Invisible Pulsed 905nm 25W 3-Pin Tray |
|
Rohm | 激光二极管 | Invisible Pulsed | 14 | 905 | 20 | 2(Max) | 25000 | 1000 | 9000 | Single | Tray | 3 | No | No | No | No | |||||
RLD85PZJ4-00A
850nm Invisible Single Mode Laser Diode
|
|
Rohm | 激光二极管 | 3 | 6A995b.1.a. | No | |||||||||||||||||
RLD63NPC5-00A
635nm Red Single Mode Laser Diode
|
|
Rohm | 激光二极管 | 3 | CAN | No |