ROHM Semiconductor 激光二极管
| 型号 | 价格 | 库存 | 供应商 | 类别 | Type | Half Intensity Angle Parallel - (°) | Peak Wavelength - (nm) | Half Intensity Angle Perpendicular - (°) | Laser Reverse Voltage - (V) | Photodiode Reverse Voltage - (V) | Maximum Optical Output Power - (mW) | Maximum Threshold Current - (mA) | Maximum Supply Current - (mA) | Power Supply Type | Packaging | Pin Count | Supplier Package | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
RLD78MZA6-00A
Laser Diode Invisible 790nm 4.5mW 3-Pin
|
库存
500
从 $10.726 到 $15.919
每个
|
Rohm | 激光二极管 | Invisible | 11 | 790 | 37 | 2 | 20 | 4.5 | 50 | 60 | Single | 3 | No | No | No | EAR99 | No | ||||
RLD78NZM7-00A
780nm Invisible Single Mode Laser Diode
|
|
Rohm | 激光二极管 | 3 | No | ||||||||||||||||||
| RLD90QZW3-00A Laser Diode Invisible Pulsed 905nm 90W 3-Pin CAN |
|
Rohm | 激光二极管 | Invisible Pulsed | 12 | 905 | 25 | 2 | 90000 | 900 | 27000 | Single | 3 | CAN | No | EAR99 | No | ||||||
| RLD63PZCA-00A Laser Diode 638nm 7mW 3-Pin CAN |
$14.23
每个
|
Rohm | 激光二极管 | 8 | 638 | 32 | 2(Max) | 20(Max) | 7 | 35 | 45 | Single | 3 | CAN | No | 5A001.b.1.d | No | ||||||
| RLD78NZM5-00A Laser Diode Invisible 793nm 10mW 3-Pin |
|
Rohm | 激光二极管 | Invisible | 9 | 793 | 28 | 2 | 20 | 10 | 30 | 40 | Single | 3 | No | EAR99 | No | ||||||
RLD65MZT7-00A
660nm Red Single Mode Laser Diode
|
|
Rohm | 激光二极管 | 3 | CAN | No | |||||||||||||||||
| RLD90QZW8-00A Invisible Laser Diode |
|
Rohm | 激光二极管 | 3 | CAN | No | |||||||||||||||||
RLD65NZX2-00A
660nm Red Single Mode Laser Diode
|
|
Rohm | 激光二极管 | 3 | CAN | No | No | ||||||||||||||||
RLD90QZW5-10A
Invisible Pulsed Laser Diode
|
|
Rohm | 激光二极管 | 3 | CAN | No | |||||||||||||||||
RLD65PZX2-01A
660nm Red Single Mode Laser Diode
|
|
Rohm | 激光二极管 | 3 | CAN | No | EAR99 | No | |||||||||||||||
RLD82PZJ1-00A
820nm Invisible Single Mode Laser Diode
|
|
Rohm | 激光二极管 | 3 | No | EAR99 | No | ||||||||||||||||
RLD84NZJ2-00A
840nm Invisible Single Mode Laser Diode
|
|
Rohm | 激光二极管 | 3 | EAR99 | No | |||||||||||||||||
RLD65NZX1-00A
Laser Diode 663nm 10mW 3-Pin
|
|
Rohm | 激光二极管 | 9 | 663 | 27 | 2 | 20 | 10 | 30 | 40 | Single | 3 | No | EAR99 | No | |||||||
RLD78MZM7-00A
780nm Infrared Single Mode Laser Diode
|
|
Rohm | 激光二极管 | 3 | CAN | No | |||||||||||||||||
RLD84PZJ2-00A
840nm Invisible Single Mode Laser Diode
|
|
Rohm | 激光二极管 | 3 | No | ||||||||||||||||||
RLD63NPC7-00A
635nm Red Single Mode Laser Diode
|
|
Rohm | 激光二极管 | 3 | No | ||||||||||||||||||
RLD63NPC6-00A
635nm Red Single Mode Laser Diode
|
|
Rohm | 激光二极管 | 3 | EAR99 | No | |||||||||||||||||
| RLD90QZWC-00A Laser Diode Invisible Pulsed 905nm 30W 3-Pin CAN |
|
Rohm | 激光二极管 | Invisible Pulsed | 13 | 905 | 25 | 2(Max) | 30000 | 1000 | Single | 3 | CAN | No | |||||||||
RLD82NZJ1-00A
Laser Diode Invisible 822nm 220mW 3-Pin
|
|
Rohm | 激光二极管 | Invisible | 9.5 | 822 | 17 | 2 | 20 | 220 | 70 | 350 | Single | 3 | No | No | No | No | No | ||||
| RLD90QZWB-00A Laser Diode Invisible Pulsed 905nm 30W |
|
Rohm | 激光二极管 | Invisible Pulsed | 14 | 905 | 25 | 2(Max) | 30000 | 1000 | Single | ||||||||||||
| RLD90QZWA-10A Laser Diode Invisible Pulsed 905nm 17W |
从 $5.512 到 $5.691
每个
|
Rohm | 激光二极管 | Invisible Pulsed | 14 | 905 | 20 | 2(Max) | 17000 | 300(Typ) | Single | ||||||||||||
| RLD65NZN5-00A Laser Diode 660nm 10mW |
从 $1.723 到 $1.818
每个
|
Rohm | 激光二极管 | 9 | 660 | 25 | 2(Max) | 20(Max) | 10 | 20 | 45 | Single | EAR99 | ||||||||||
RLD78PZM7-00A
780nm Invisible Single Mode Laser Diode
|
|
Rohm | 激光二极管 | 3 | No | ||||||||||||||||||
| RLD85NZJ4-00A 850nm Invisible Single Mode Laser Diode |
|
Rohm | 激光二极管 | 3 | Can | No | No | No | No | 6A995b.1.a. | No | ||||||||||||
RLD63NPC8-00A
635nm Red Single Mode Laser Diode
|
|
Rohm | 激光二极管 | 3 | EAR99 | No |