ROHM Semiconductor 处理器
| 型号 | 价格 | 库存 | 供应商 | 类别 | Tone Control Band | Family Name | Maximum Clock Rate - (MHz) | Number of Audio Inputs | Device Core | Number of Audio Outputs | Volume Step - (dB) | Volume Control Range - (dB) | Data Bus Width - (bit) | Type | Program Memory Type | UART | Program Memory Size | Processing Unit | USART | RAM Size | Maximum Supply Current - (A) | Watchdog | Data Cache Size | USB | GPIO | SPI | I2C | I2S | Ethernet | Minimum Operating Supply Voltage - (V) | Instruction Cache Size | PCI | Programmability | Core Architecture | CAN | Packaging | Number of ADCs | Maximum Power Dissipation - (mW) | Maximum Operating Supply Voltage - (V) | Interface Type | ADC Resolution - (bit) | ADC Channels | Pin Count | Supplier Package | Standard Package Name | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
BD37514FS-E2
Audio Processor Bass/Treble 0.4MHz 20-Pin SSOP-A
|
|
Rohm | 音频处理器 | Bass|Treble | 0.4 | 1 | -79 to 15 | No | Tape and Reel | 940 | I2C | 20 | SSOP-A | SO | No | Unknown | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||
BM94803AEKU-Z
SOC BM94803 ARM946E-S 128-Pin HTQFP EP Tray
|
|
Rohm | 应用处理器和 SOC | BM94803 | 108 | ARM946E-S | 32 | System-On-Chip | ROM | 1 | 2KB | Microprocessor | 0 | 128KB | 1 | 4KB | 2 | 13 | 4 | 1 | 1 | 0 | 4KB | 0 | Yes | ARM | 0 | Tray | 1 | I2C/I2S/SPI/UART/USB | 10 | 8 | 128 | HTQFP EP | QFP | No | No | No | No | No | ||||||||||||
| BD34352EKV-E2 Audio Processor 0.768MHz 1-IN 4-OUT 64-Pin HTQFP-BV EP |
|
Rohm | 音频处理器 | 0.768 | 1 | 4 | 42|45 | No | Tape and Reel | 2-Wire | 64 | HTQFP-BV EP | QFP | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||
| BD34301EKV-E2 Audio Processor 0.768MHz 64-Pin HTQFP-BV EP |
|
Rohm | 音频处理器 | 0.768 | 42|45 | No | Tape and Reel | PCM | 64 | HTQFP-BV EP | QFP | No | No | No | No | EAR99 | No |