ROHM Semiconductor Zener
| 型号 | 价格 | 库存 | 供应商 | 类别 | Type | Configuration | Typical Zener Voltage - (V) | Zener Voltage Tolerance | Maximum Power Dissipation - (mW) | Test Current - (mA) | Maximum Reverse Leakage Current - (uA) | Maximum Zener Impedance - (Ohm) | Maximum Power Dissipation @ 25C - (mW) | Packaging | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
PBZLTBR1130
Diode Zener Single 130V 6% 1000mW 2-Pin SMBP
|
从 $0.2682 到 $0.2741
每个
|
Rohm | 齐纳二极管 | Voltage Regulator | Single | 130 | 6% | 1000 | 2 | 5 | 1100 | 1000 | 2 | SMBP | No | No | No | EAR99 | |||||||||
BZX84C10VLYT116
Zener Diode Single 10V 6% 20Ohm 250mW 3-Pin SSD T/R
|
从 $0.0375 到 $0.0417
每个
|
Rohm | 齐纳二极管 | Voltage Regulator | Single | 10 | 6% | 250 | 5 | 0.2 | 20 | 250 | 3 | SSD | SOT | No | No | No | No | EAR99 | No | No | |||||
PTZTFTE2536B
Diode Zener Single 39.24V 5% 1000mW 2-Pin PMDS T/R Automotive AEC-Q101
|
从 $0.1183 到 $0.125
每个
|
Rohm | 齐纳二极管 | Voltage Regulator | Single | 39.24 | 5% | 1000 | 10 | 10 | 20 | 1000 | Tape and Reel | 2 | PMDS | SOD | Yes | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | Yes | Yes | ||
BZX84B8V2LYT116
Zener Diode Single 8.2V 2% 15Ohm 250mW 3-Pin SSD T/R
|
|
Rohm | 齐纳二极管 | Voltage Regulator | Single | 8.2 | 2% | 250 | 5 | 0.7 | 15 | 250 | 3 | SSD | SOT | No | No | No | No | EAR99 | No | No | |||||
BZX84C11VLYT116
Zener Diode Single 11V 5% 20Ohm 250mW 3-Pin SSD T/R
|
|
Rohm | 齐纳二极管 | Voltage Regulator | Single | 11 | 5% | 250 | 5 | 0.1 | 20 | 250 | 3 | SSD | SOT | No | No | No | No | EAR99 | No | No | |||||
PTZTFTE2511B
Diode Zener Single 11.51V 6% 1000mW 2-Pin PMDS T/R Automotive AEC-Q101
|
|
Rohm | 齐纳二极管 | Voltage Regulator | Single | 11.51 | 6% | 1000 | 20 | 10 | 8 | 1000 | Tape and Reel | 2 | PMDS | SOD | Yes | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | Yes | Yes | ||
MTZJT-7722B
Zener Diode Single 21.175V 3% 30Ohm 500mW 2-Pin MSD T/R
|
|
Rohm | 齐纳二极管 | Voltage Regulator | Single | 21.175 | 3% | 500 | 5 | 0.2 | 30 | 500 | Tape and Reel | 2 | MSD | DO | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||
PTZTFTE2513B
Diode Zener Single 13.82V 6% 1000mW 2-Pin PMDS T/R Automotive AEC-Q101
|
|
Rohm | 齐纳二极管 | Voltage Regulator | Single | 13.82 | 6% | 1000 | 20 | 10 | 10 | 1000 | Tape and Reel | 2 | PMDS | SOD | No | Yes | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | Yes | Yes | |
UFZVTE-1739B
Zener Diode Single 36.835V 3% 85Ohm 500mW 2-Pin UMD T/R
|
|
Rohm | 齐纳二极管 | Voltage Regulator | Single | 36.835 | 3% | 500 | 5 | 0.2 | 85 | 500 | Tape and Reel | 2 | UMD | SOD | No | No | No | No | EAR99 | No | No | ||||
PTZTFTE2533B
Diode Zener Single 34.95V 6% 1000mW 2-Pin PMDS T/R Automotive AEC-Q101
|
$0.1595
每个
|
Rohm | 齐纳二极管 | Voltage Regulator | Single | 34.95 | 6% | 1000 | 10 | 10 | 18 | 1000 | Tape and Reel | 2 | PMDS | SOD | Yes | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | Yes | Yes | ||
MTZJT-7239B
Zener Diode Single 36.275V 3% 85Ohm 500mW 2-Pin MSD Ammo
|
|
Rohm | 齐纳二极管 | Voltage Regulator | Single | 36.275 | 3% | 500 | 5 | 0.2 | 85 | 500 | Ammo | 2 | MSD | DO | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||
UFZVTE-1722B
Diode Zener Single 21.345V 3% 500mW 2-Pin UMD T/R
|
|
Rohm | 齐纳二极管 | Voltage Regulator | Single | 21.345 | 3% | 500 | 5 | 0.2 | 30 | 500 | Tape and Reel | 2 | UMD | SOD | No | No | No | No | EAR99 | No | No | ||||
UDZVFHTE-1747
Zener Diode Single 46.5V 5% 600Ohm 200mW Automotive AEC-Q101 2-Pin UMD T/R
|
|
Rohm | 齐纳二极管 | Voltage Regulator | Single | 46.5 | 5% | 200 | 2 | 0.1 | 600 | 200 | Tape and Reel | 2 | UMD | SOD | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | No | No | |||
BZX84B36VLYFHT116
Diode Zener Single 36V 2% 250mW 3-Pin SSD T/R Automotive AEC-Q101
|
|
Rohm | 齐纳二极管 | Voltage Regulator | Single | 36 | 2% | 250 | 2 | 0.1 | 90 | 250 | Tape and Reel | 3 | SSD | SOT | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | No | No | |||
UFZVTE-1724B
Diode Zener Single 23.4V 3% 500mW 2-Pin UMD T/R
|
|
Rohm | 齐纳二极管 | Voltage Regulator | Single | 23.4 | 3% | 500 | 5 | 0.2 | 35 | 500 | Tape and Reel | 2 | UMD | SOD | No | No | No | No | EAR99 | No | No | ||||
UDZVTE-1724B
Diode Zener Single 24V 2% 200mW 2-Pin UMD T/R
|
从 $0.0202 到 $0.025
每个
|
Rohm | 齐纳二极管 | Voltage Regulator | Single | 24 | 2% | 200 | 5 | 0.1 | 120 | 200 | Tape and Reel | 2 | UMD | SOD | Unknown | No | No | No | No | EAR99 | No | No | |||
BZX84B6V8LYFHT116
Zener Diode Single 6.8V 2% 15Ohm 250mW Automotive AEC-Q101 3-Pin SSD T/R
|
|
Rohm | 齐纳二极管 | Voltage Regulator | Single | 6.8 | 2% | 250 | 5 | 2 | 15 | 250 | 3 | SSD | SOT | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | No | No | ||||
| PBZTBR110B Diode Zener Single 10.6V 6% 1000mW 2-Pin SMBP |
|
Rohm | 齐纳二极管 | Voltage Regulator | Single | 10.6 | 6% | 1000 | 40 | 10 | 1000 | 2 | SMBP | No | No | No | EAR99 | Yes | Yes | ||||||||
BZX84C30VLYFHT116
Zener Diode Single 30V 7% 80Ohm 250mW Automotive AEC-Q101 3-Pin SSD T/R
|
|
Rohm | 齐纳二极管 | Voltage Regulator | Single | 30 | 7% | 250 | 2 | 0.1 | 80 | 250 | 3 | SSD | SOT | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | No | No | ||||
BZX84B16VLYT116
Diode Zener Single 16V 2% 250mW 3-Pin SSD T/R
|
|
Rohm | 齐纳二极管 | Voltage Regulator | Single | 16 | 2% | 250 | 5 | 0.1 | 40 | 250 | Tape and Reel | 3 | SSD | SOT | No | No | No | No | EAR99 | No | No | ||||
PDZVTR20B
Diode Zener Single 21.2V 6% 1000mW 2-Pin PMDTM T/R
|
|
Rohm | 齐纳二极管 | Voltage Regulator | Single | 21.2 | 6% | 1000 | 20 | 10 | 14 | 1000 | Tape and Reel | 2 | PMDTM | Yes | No | No | No | No | EAR99 | Yes | Yes | ||||
BZX84B5V6LYFHT116
Zener Diode Single 5.6V 2% 40Ohm 250mW Automotive AEC-Q101 3-Pin SSD T/R
|
|
Rohm | 齐纳二极管 | Voltage Regulator | Single | 5.6 | 2% | 250 | 5 | 1 | 40 | 250 | 3 | SSD | SOT | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | No | No | ||||
BZX84C4V3LYT116
Zener Diode Single 4.3V 7% 90Ohm 250mW 3-Pin SSD T/R
|
从 $0.0375 到 $0.0474
每个
|
Rohm | 齐纳二极管 | Voltage Regulator | Single | 4.3 | 7% | 250 | 5 | 3 | 90 | 250 | 3 | SSD | SOT | No | No | No | No | EAR99 | No | No | |||||
BZX84C27VLYFHT116
Zener Diode Single 27V 7% 80Ohm 250mW Automotive AEC-Q101 3-Pin SSD T/R
|
|
Rohm | 齐纳二极管 | Voltage Regulator | Single | 27 | 7% | 250 | 2 | 0.1 | 80 | 250 | 3 | SSD | SOT | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | No | No | ||||
| PBZTBR133B Diode Zener Single 35V 6% 1000mW 2-Pin SMBP |
|
Rohm | 齐纳二极管 | Voltage Regulator | Single | 35 | 6% | 1000 | 10 | 10 | 1000 | 2 | SMBP | No | No | No | EAR99 | Yes | Yes |