ROHM Semiconductor IGBT 晶体管
| 型号 | 价格 | 库存 | 供应商 | 类别 | Technology | Channel Type | Configuration | Maximum Gate Emitter Voltage - (V) | Maximum Collector-Emitter Voltage - (V) | Maximum Power Dissipation - (mW) | Maximum Continuous DC Collector Current - (A) | Packaging | Pin Count | Supplier Package | Standard Package Name | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| RGW80NL65HRBTL Trans IGBT Chip N-CH 650V 83A 227W 3-Pin(2+Tab) LPDL Automotive AEC-Q101 |
|
Rohm | IGBT 芯片 | N | Single | ±30 | 650 | 227 | 83 | 3 | LPDL | Yes | AEC-Q101 | Yes | Unknown | |||||||||
| RGTV00TS65DGC13 Trans IGBT Chip N-CH 650V 95A 276W 3-Pin(3+Tab) TO-247GE |
|
Rohm | IGBT 芯片 | N | Single | ±30 | 650 | 276 | 95 | 3 | TO-247GE | No | No | No | EAR99 | |||||||||
RGWX5TS65EHRC11
Trans IGBT Chip N-CH 650V 132A 348W 3-Pin(3+Tab) TO-247N Tube Automotive AEC-Q101
|
|
Rohm | IGBT 芯片 | Field Stop|Trench | N | Single | ±30 | 650 | 348 | 132 | Tube | 3 | TO-247N | TO | Yes | AEC-Q101 | Yes | Unknown | EAR99 | |||||
| RGWX5TS65GC13 Trans IGBT Chip N-CH 650V 132A 348W 3-Pin(3+Tab) TO-247GE |
|
Rohm | IGBT 芯片 | N | Single | ±30 | 650 | 348 | 132 | 3 | TO-247GE | No | No | No | EAR99 | |||||||||
RGW60TS65CHRC11
Trans IGBT Chip N-CH 650V 64A 178W 3-Pin(3+Tab) TO-247N Tube Automotive AEC-Q101
|
|
Rohm | IGBT 芯片 | N | Single | ±30 | 650 | 178 | 64 | Tube | 3 | TO-247N | TO | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | |||||
RGT80TS65DGC13
Trans IGBT Chip N-CH 650V 70A 234W 3-Pin(3+Tab) TO-247N Tube
|
|
Rohm | IGBT 芯片 | Field Stop|Trench | N | Single | ±30 | 650 | 234 | 70 | Tube | 3 | TO-247N | TO | No | No | No | No | EAR99 | |||||
| RGTVX6TS65DGC13 Trans IGBT Chip N-CH 650V 144A 404W 3-Pin(3+Tab) TO-247GE |
|
Rohm | IGBT 芯片 | N | Single | ±30 | 650 | 404 | 144 | 3 | TO-247GE | No | No | No | EAR99 | |||||||||
RGW60TS65DHRC11
Trans IGBT Chip N-CH 650V 64A 178W 3-Pin(3+Tab) TO-247N Tube Automotive AEC-Q101
|
|
Rohm | IGBT 芯片 | Field Stop|Trench | N | Single | ±30 | 650 | 178 | 64 | Tube | 3 | TO-247N | TO | Yes | AEC-Q101 | Yes | Unknown | EAR99 | |||||
| RGTVX2TS65GC13 Trans IGBT Chip N-CH 650V 111A 319W 3-Pin(3+Tab) TO-247GE |
|
Rohm | IGBT 芯片 | N | Single | ±30 | 650 | 319 | 111 | 3 | TO-247GE | No | No | No | EAR99 | |||||||||
RGS50TSX2DGC11
Trans IGBT Chip N-CH 1200V 50A 395W 3-Pin(3+Tab) TO-247N Tube
|
$4.763
每个
|
Rohm | IGBT 芯片 | Field Stop|Trench | N | Single | ±30 | 1200 | 395 | 50 | 3 | TO-247N | TO | No | No | No | No | EAR99 | ||||||
RGW80TS65CHRC11
Trans IGBT Chip N-CH 650V 81A 214W 3-Pin(3+Tab) TO-247N Tube Automotive AEC-Q101
|
|
Rohm | IGBT 芯片 | N | Single | ±30 | 650 | 214 | 81 | Tube | 3 | TO-247N | TO | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | |||||
RGTV00TK65DGC11
Trans IGBT Chip N-CH 650V 45A 94W 3-Pin(3+Tab) TO-3PFM Tube
|
|
Rohm | IGBT 芯片 | N | Single | ±30 | 650 | 94 | 45 | Tube | 3 | TO-3PFM | TO | No | No | No | No | EAR99 | ||||||
RGWS60TS65DGC13
Trans IGBT Chip N-CH 650V 51A 156W 3-Pin(3+Tab) TO-247N Tube
|
|
Rohm | IGBT 芯片 | Field Stop|Trench | N | Single | ±30 | 650 | 156 | 51 | Tube | 3 | TO-247N | TO | No | No | No | EAR99 | ||||||
RGW80TS65DHRC11
Trans IGBT Chip N-CH 650V 80A 214W 3-Pin(3+Tab) TO-247N Tube Automotive AEC-Q101
|
|
Rohm | IGBT 芯片 | Field Stop|Trench | N | Single | ±30 | 650 | 214 | 80 | Tube | 3 | TO-247N | TO | Yes | AEC-Q101 | Yes | Unknown | EAR99 | |||||
RGWX5TS65DGC11
Trans IGBT Chip N-CH 650V 132A 348W 3-Pin(3+Tab) TO-247N Tube
|
|
Rohm | IGBT 芯片 | N | Single | ±30 | 650 | 348 | 132 | Tube | 3 | TO-247N | TO | No | No | No | No | EAR99 | ||||||
RGS80TSX2DGC11
Trans IGBT Chip N-CH 1200V 80A 555W 3-Pin(3+Tab) TO-247N Tube
|
|
Rohm | IGBT 芯片 | Trench|Field Stop | N | Single | ±30 | 1200 | 555 | 80 | Tube | 3 | TO-247N | TO | Unknown | No | No | No | No | EAR99 | ||||
| RGW40NL65DHRBTL Trans IGBT Chip N-CH 650V 48A 144W 3-Pin(2+Tab) LPDL Automotive AEC-Q101 |
|
Rohm | IGBT 芯片 | N | Single | ±30 | 650 | 144 | 48 | 3 | LPDL | Yes | AEC-Q101 | Yes | Unknown | |||||||||
RGWSX2TS65DGC13
Trans IGBT Chip N-CH 650V 104A 288W 3-Pin(3+Tab) TO-247N Tube
|
|
Rohm | IGBT 芯片 | Field Stop|Trench | N | Single | ±30 | 650 | 288 | 104 | Tube | 3 | TO-247N | TO | No | No | No | No | EAR99 | |||||
RGS30TSX2HRC11
Trans IGBT Chip N-CH 1200V 30A 267W 3-Pin(3+Tab) TO-247N Tube Automotive AEC-Q101
|
|
Rohm | IGBT 芯片 | Field Stop|Trench | N | Single | ±30 | 1200 | 267 | 30 | 3 | TO-247N | TO | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | |||||
| RGW80NL65DHRBTL Trans IGBT Chip N-CH 650V 83A 227W 3-Pin(2+Tab) LPDL Automotive AEC-Q101 |
|
Rohm | IGBT 芯片 | N | Single | ±30 | 650 | 227 | 83 | 3 | LPDL | Yes | AEC-Q101 | Yes | Unknown | |||||||||
RGT40TS65DGC13
Trans IGBT Chip N-CH 650V 40A 144W 3-Pin(3+Tab) TO-247N Tube
|
|
Rohm | IGBT 芯片 | Field Stop|Trench | N | Single | ±30 | 650 | 144 | 40 | Tube | 3 | TO-247N | TO | No | No | No | EAR99 | ||||||
RGA80TSX2EHRC11
Trans IGBT Chip N-CH 1200V 105A 468W 3-Pin(3+Tab) TO-247N Automotive AEC-Q101
|
|
Rohm | IGBT 芯片 | N | Single | ±30 | 1200 | 468 | 105 | 3 | TO-247N | TO | Yes | AEC-Q101 | Yes | Unknown | EAR99 | |||||||
RGWX5TS65HRC11
Trans IGBT Chip N-CH 650V 132A 348W 3-Pin(3+Tab) TO-247N Tube Automotive AEC-Q101
|
|
Rohm | IGBT 芯片 | Field Stop|Trench | N | Single | ±30 | 650 | 348 | 132 | Tube | 3 | TO-247N | TO | Yes | AEC-Q101 | Yes | Unknown | EAR99 | |||||
| RGW40TS65DGC13 Trans IGBT Chip N-CH 650V 40A 136W 3-Pin(3+Tab) TO-247GE |
|
Rohm | IGBT 芯片 | N | Single | ±30 | 650 | 136 | 40 | 3 | TO-247GE | No | No | No | EAR99 | |||||||||
RGTH40TS65DGC13
Trans IGBT Chip N-CH 650V 40A 144W 3-Pin(3+Tab) TO-247N Tube
|
|
Rohm | IGBT 芯片 | Field Stop|Trench | N | Single | ±30 | 650 | 144 | 40 | Tube | 3 | TO-247N | TO | No | No | No | No | EAR99 |