ROHM Semiconductor 电容器
| 型号 | 价格 | 库存 | 供应商 | 类别 | Type | Capacitance Value | Voltage | Tolerance | Microwave Application | Equivalent Series Resistance - (Ohm) | Equivalent Series Resistance Type | Construction | Ripple Current - (mA) | Leakage Current - (uA) | Maximum Dissipation Factor - (%) | Termination Style | Special Features | Number of Terminals | Maximum Terminal Width - (mm) | Case Style | Case Code | Package/Case | Size - (mm) | Product Height - (mm) | Polarity | Packaging | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TCTP1A226M8R
Cap Tant Solid 22uF 10V P CASE 20%( 2 X 1.25 X 1.2mm) Inward L SMD 2012-12 125°C T/R
|
|
Rohm | 固体钽电容器 | Solid | 22uF | 10VDC | 20% | Flat | 2.2 | 20 | Inward L | 2 | Molded | P | 2012-12 | 2 X 1.25 X 1.2 | 1.2(Max) | Polar | Tape and Reel | No | No | No | No | EAR99 | No | |||||||||
TCTP1C106M8R
Cap Tant Solid 10uF 16V P CASE 20%( 2 X 1.25 X 1.2mm) Inward L SMD 2012-12 125°C T/R
|
|
Rohm | 固体钽电容器 | Solid | 10uF | 16VDC | 20% | Flat | 1.6 | 20 | Inward L | 2 | Molded | P | 2012-12 | 2 X 1.25 X 1.2 | 1.2(Max) | Polar | Tape and Reel | No | No | No | No | EAR99 | No | |||||||||
TCTAL0J107M8R
Cap Tant Solid 100uF 6.3V AL CASE 20%( 3.2 X 1.6 X 1.1mm) Inward L SMD 3216-12 125°C T/R
|
|
Rohm | 固体钽电容器 | Solid | 100uF | 6.3VDC | 20% | Flat | 6.3 | 18 | Inward L | 2 | Molded | AL | 3216-12 | 3.2 X 1.6 X 1.1 | 1.1 | Polar | Tape and Reel | No | No | No | No | EAR99 | No | |||||||||
TCP1A105M8R
Cap Tant Solid 1uF 10V P CASE 20%( 2 X 1.25 X 1.2mm) Inward L SMD 2012-12 125°C T/R
|
|
Rohm | 固体钽电容器 | Solid | 1uF | 10VDC | 20% | Flat | 0.5 | 10 | Inward L | 2 | Molded | P | 2012-12 | 2 X 1.25 X 1.2 | 1.2(Max) | Polar | Tape and Reel | No | No | No | No | EAR99 | No | |||||||||
TCP0G106M8R
Cap Tant Solid 10uF 4V P CASE 20%( 2 X 1.25 X 1.2mm) Inward L SMD 2012-12 125°C T/R
|
|
Rohm | 固体钽电容器 | Solid | 10uF | 4VDC | 20% | Flat | 0.5 | 20 | Inward L | 2 | Molded | P | 2012-12 | 2 X 1.25 X 1.2 | 1.2(Max) | Polar | Tape and Reel | No | No | No | No | EAR99 | No | |||||||||
| TCP1A106M8R Cap Tant Solid 10uF 10V P CASE 20%( 2 X 1.25 X 1.2mm) Inward L SMD 2012-12 125°C T/R |
|
Rohm | 固体钽电容器 | Solid | 10uF | 10VDC | 20% | Flat | 1 | 20 | Inward L | 2 | Molded | P | 2012-12 | 2 X 1.25 X 1.2 | 1.2(Max) | Polar | Tape and Reel | No | No | No | No | EAR99 | No | |||||||||
TCM0J106M8R
Cap Tant Solid 10uF 6.3V M CASE 20%( 1.6 X 0.85 X 0.8mm) Inward L SMD 1608-09 125°C T/R
|
|
Rohm | 固体钽电容器 | Solid | 10uF | 6.3VDC | 20% | Flat | 0.6 | 20 | Inward L | 2 | Molded | M | 1608-09 | 1.6 X 0.85 X 0.8 | 0.8 | Polar | Tape and Reel | No | No | No | No | EAR99 | No | |||||||||
TCP1E105M8R
Cap Tant Solid 1uF 25V P CASE 20%( 2 X 1.25 X 1.2mm) Inward L SMD 2012-12 125°C T/R
|
|
Rohm | 固体钽电容器 | Solid | 1uF | 25VDC | 20% | Flat | 0.6 | 20 | Inward L | 2 | Molded | P | 2012-12 | 2 X 1.25 X 1.2 | 1.2(Max) | Polar | Tape and Reel | No | No | No | No | EAR99 | No | |||||||||
| TCTOA0J157M8R Cap Tant Polymer 150uF 6.3VDC A CASE 20%( 3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 0.2 Ohm 105°C T/R |
|
Rohm | 钽聚合物电容器 | Polymer | 150uF | 6.3VDC | 20% | 0.2 | Low | Flat | 0.592 | 94.5 | 15 | Inward L | 2 | Molded | A | 3216-18 | 3.2 X 1.6 X 1.6 | 1.6 | Polar | Tape and Reel | No | No | No | No | EAR99 | No | ||||||
TCTOA1A476M8R
Cap Tant Polymer 47uF 10VDC A CASE 20%( 3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 0.2 Ohm 105°C T/R
|
|
Rohm | 钽聚合物电容器 | Polymer | 47uF | 10VDC | 20% | 0.2 | Low | Flat | 0.592 | 47 | 10 | Inward L | 2 | Molded | A | 3216-18 | 3.2 X 1.6 X 1.6 | 1.6 | Polar | Tape and Reel | No | No | No | EAR99 | No | |||||||
| BTD1RVFLT27N471 Cap Silicon 470pF 3.6V 15% SMD 01005 150°C T/R |
|
Rohm | 硅电容器 | 470pF | 3.6VDC | 15% | No | Flat | Pad | 2 | 01005 | 0.4 X 0.2 X 0.185 | 0.185 | Tape and Reel | No | No | No | No | EAR99 | |||||||||||||||
| BTD1RVFLT27N102 Cap Silicon 0.001uF 3.6V 15% SMD 01005 150°C T/R |
|
Rohm | 硅电容器 | 0.001uF | 3.6VDC | 15% | No | Flat | Pad | 2 | 01005 | 0.4 X 0.2 X 0.185 | 0.185 | Tape and Reel | No | No | No | No | EAR99 | |||||||||||||||
| TCA0J476M8R Cap Tant Solid 47uF 6.3V A CASE 20%( 3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 125°C T/R |
|
Rohm | 固体钽电容器 | Solid | 47uF | 6.3VDC | 20% | Flat | 3 | 18 | Inward L | 2 | Molded | A | 3216-18 | 3.2 X 1.6 X 1.6 | 1.6 | Polar | Tape and Reel | No | No | No | No | EAR99 | No |