ROHM Semiconductor 定值电容器
| 型号 | 价格 | 库存 | 供应商 | 类别 | Type | Capacitance Value | Tolerance | Voltage | Equivalent Series Resistance Type | Equivalent Series Resistance - (Ohm) | Microwave Application | Special Features | Ripple Current - (mA) | Leakage Current - (uA) | Construction | Maximum Terminal Width - (mm) | Case Style | Case Code | Termination Style | Size - (mm) | Package/Case | Polarity | Packaging | Maximum Dissipation Factor - (%) | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TCTPL0G107M8R-V1
Cap Tant Solid 100uF 4V PL CASE 20%( 2 X 1.25 X 0.9mm) Inward L SMD 2012-10 125°C T/R
|
|
Rohm | 固体钽电容器 | Solid | 100uF | 20% | 4VDC | 20 | Flat | Molded | PL | Inward L | 2 X 1.25 X 0.9 | 2012-10 | Polar | Tape and Reel | 30 | No | No | No | No | |||||||||||
| TCM1C105M8R Cap Tant Solid 1uF 16V M CASE 20%( 1.6 X 0.85 X 0.8mm) Inward L SMD 1608-09 125°C T/R |
|
Rohm | 固体钽电容器 | Solid | 1uF | 20% | 16VDC | Low Leakage Current | 0.5 | Flat | 0.95 | Molded | M | Inward L | 1.6 X 0.85 X 0.8 | 1608-09 | Polar | Tape and Reel | 10 | No | No | No | No | EAR99 | No | |||||||
TCTP1C106M8R
Cap Tant Solid 10uF 16V P CASE 20%( 2 X 1.25 X 1.2mm) Inward L SMD 2012-12 125°C T/R
|
|
Rohm | 固体钽电容器 | Solid | 10uF | 20% | 16VDC | 1.6 | Flat | Molded | P | Inward L | 2 X 1.25 X 1.2 | 2012-12 | Polar | Tape and Reel | 20 | No | No | No | No | EAR99 | No | |||||||||
TCTU0J474K8R
Cap Tant Solid 0.47uF 6.3V U CASE 10%( 1 X 0.5 X 0.55mm) Inward L SMD 1005-055 125°C T/R
|
|
Rohm | 固体钽电容器 | Solid | 0.47uF | 10% | 6.3VDC | 0.5 | Flat | Molded | U | Inward L | 1 X 0.5 X 0.55 | 1005-055 | Polar | Tape and Reel | 20 | No | No | No | No | |||||||||||
| TCA1A336M8R Cap Tant Solid 33uF 10V A CASE 20%( 3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 125°C |
|
Rohm | 固体钽电容器 | Solid | 33uF | 20% | 10VDC | 3.3 | Flat | Molded | A | Inward L | 3.2 X 1.6 X 1.6 | 3216-18 | Polar | 8 | No | No | No | No | ||||||||||||
| BTD1RVFLT27N102 Cap Silicon 0.001uF 3.6V 15% SMD 01005 150°C T/R |
|
Rohm | 硅电容器 | 0.001uF | 15% | 3.6VDC | No | Flat | Pad | 0.4 X 0.2 X 0.185 | 01005 | Tape and Reel | No | No | No | No | EAR99 | |||||||||||||||
| TCP0J225M8R Cap Tant Solid 2.2uF 6.3V P CASE 20%( 2 X 1.25 X 1.2mm) Inward L SMD 2012-12 125°C T/R |
|
Rohm | 固体钽电容器 | Solid | 2.2uF | 20% | 6.3VDC | 0.5 | Flat | Molded | P | Inward L | 2 X 1.25 X 1.2 | 2012-12 | Polar | Tape and Reel | 20 | No | No | No | No | EAR99 | No | |||||||||
TCP1A105M8R
Cap Tant Solid 1uF 10V P CASE 20%( 2 X 1.25 X 1.2mm) Inward L SMD 2012-12 125°C T/R
|
|
Rohm | 固体钽电容器 | Solid | 1uF | 20% | 10VDC | 0.5 | Flat | Molded | P | Inward L | 2 X 1.25 X 1.2 | 2012-12 | Polar | Tape and Reel | 10 | No | No | No | No | EAR99 | No | |||||||||
TCTAL1A476M8R
Cap Tant Solid 47uF 10V AL CASE 20%( 3.2 X 1.6 X 1.1mm) Inward L SMD 3216-12 125°C T/R
|
|
Rohm | 固体钽电容器 | Solid | 47uF | 20% | 10VDC | 4.7 | Flat | Molded | AL | Inward L | 3.2 X 1.6 X 1.1 | 3216-12 | Polar | Tape and Reel | 20 | No | No | No | No | EAR99 | No | |||||||||
| TCOB1E226M8R-EB1 Cap Tant Polymer 22uF 25VDC B CASE 20%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 0.09 Ohm 105°C T/R |
|
Rohm | 钽聚合物电容器 | Polymer | 22uF | 20% | 25VDC | Low | 0.09 | Ultra Low ESR | 1.2 | 55 | Flat | Molded | B | Inward L | 3.5 X 2.8 X 1.9 | 3528-21 | Polar | Tape and Reel | 10 | No | No | No | No | |||||||
| TCP1A106M8R Cap Tant Solid 10uF 10V P CASE 20%( 2 X 1.25 X 1.2mm) Inward L SMD 2012-12 125°C T/R |
|
Rohm | 固体钽电容器 | Solid | 10uF | 20% | 10VDC | 1 | Flat | Molded | P | Inward L | 2 X 1.25 X 1.2 | 2012-12 | Polar | Tape and Reel | 20 | No | No | No | No | EAR99 | No | |||||||||
TCP0J475M8R
Cap Tant Solid 4.7uF 6.3V P CASE 20%( 2 X 1.25 X 1.2mm) Inward L SMD 2012-12 125°C T/R
|
|
Rohm | 固体钽电容器 | Solid | 4.7uF | 20% | 6.3VDC | Large Capacitance | 0.5 | Flat | Molded | P | Inward L | 2 X 1.25 X 1.2 | 2012-12 | Polar | Tape and Reel | 20 | Unknown | No | No | No | No | EAR99 | No | |||||||
TCOB1A476M8R
Cap Tant Polymer 47uF 10VDC B CASE 20%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 0.15 Ohm 105°C T/R
|
|
Rohm | 钽聚合物电容器 | Polymer | 47uF | 20% | 10VDC | Ultra Low | 0.15 | Ultra Low ESR | 47 | Flat | Molded | B | Inward L | 3.5 X 2.8 X 1.9 | 3528-21 | Polar | Tape and Reel | 8 | No | No | No | EAR99 | No |