ReFLEX CES 应用计算和嵌入式系统
| 型号 | 价格 | 库存 | 供应商 | 类别 | Processor Type | Processor Family | Form Factor | CompactPCI Support | PCI | Hot Swap | Processor Speed - (Hz) | PCI Mini | PCIe Mini | PCIe x1 | System Memory Type | PCIe x2 | PCIe x3 | PCIe x4 | System Memory Maximum Size - (B) | SPI | PCIe x8 | JTAG Support | SMBus | PCIe x16 | Number of System Memory | PS/2 | PCI-X | VGA | SATA | Ethernet Speed | Number of Ethernet Ports | System Memory Speed | RS422 | UART | RS232 | USART | RS485 | RS232/422/485 | I2C | CAN | Audio Interfaces | PATA | Mic In | GPIO | AGP | Video In | Product Length - (mm) | Display Type | Display Interface | Medical Application | Product Depth - (mm) | Product Height - (mm) | USB | Military | AEC Qualified | Auto motive | P PAP | ECCN Code |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
RXCA10S066PF34-SOM00T
Achilles Arria® 10 SoC SoM board, "Turbo" version
|
|
ReFLEX CES | 模块上的系统 - SOM | ARM | Cortex A9 | 0 | 0 | 0 | 0 | DDR4 | 0 | 0 | 0 | 8G | 0 | 0 | No | 0 | 0 | 0 | 0 | 0 | 0 | 10Mbps/100Mbps/1000Mbps | 2 | 2400MHz | 0 | 2 | 0 | 0 | 0 | 0 | 0 | 0 | 0 | 0 | No | 0 | 0 | No | No | 2 | No | Unknown | Unknown | Unknown | 4A994 | |||||||||||
| RXCA10S066PF34-SOM02I SOM with Cortex A9 Processor 8GB RAM |
从 $2,643.21 到 $2,754.25
每个
|
ReFLEX CES | 模块上的系统 - SOM | Unknown | Unknown | Unknown | 4A994.i | |||||||||||||||||||||||||||||||||||||||||||||||||||
RXCA10S0000F34-FHP0SA
PCIe Carrier Board of Achilles Arria® 10 SoC SoM
|
$1,144.25
每个
|
ReFLEX CES | 载卡和载板 | No | 0 | No | 0 | 0 | 0 | 0 | 0 | 0 | 0 | 1 | 0 | 0 | 0 | 0 | 0 | 0 | 10Mbps/100Mbps/1000Mbps | 2 | 0 | 0 | 0 | 0 | 0 | 0 | 0 | No | 0 | 0 | No | 111.15 | 167.65 | 1 | No | Unknown | Unknown | Unknown | 4A994i. | |||||||||||||||||
COMXPRESSSXS10L-2800T
ComXpressSX Stratix® 10
|
|
ReFLEX CES | 模块上的系统 - SOM | ARM | Cortex A53 | Basic COM Express | 0 | 1.5G | 0 | 0 | 0 | DDR4 | 0 | 0 | 0 | 24G | 4 | 0 | Yes | 0 | 2 | 4 | 0 | 0 | 0 | 2 | 10Mbps/100Mbps/1000Mbps/10000Mbps | 2133MHz|2400MHz | 0 | 1 | 0 | 0 | 0 | 0 | 1 | 0 | 0 | 0 | No | 8 | 0 | No | 125 | CRT | DP | 95 | 10.16 | 4 | No | Unknown | Unknown | Unknown |