ReFLEX CES Computer Products
| 型号 | 价格 | 库存 | 供应商 | 类别 | Processor Type | Processor Family | Hot Swap | Wake-on-LAN | Processor Speed - (Hz) | PCI Mini | PCIe Mini | System Memory Type | PCIe x1 | Display Type | PCIe x2 | Typical Operating Supply Voltage - (V) | PCIe x3 | System Memory Maximum Size - (B) | PCIe x4 | I2C | JTAG Support | Form Factor - (in) | System Memory Speed - (Hz) | SMBus | PCIe x16 | Number of System Memory | ECC Support | PS/2 | PCI-X | Number of Ethernet Ports | VGA | RS422 | UART | SPI | CAN | USB | Audio Interfaces | SATA | PATA | Mic In | GPIO | Display Interface | AGP | Video In | RS485 | RS232 | Ethernet Speed | Product Depth - (mm) | PCI | Product Length - (mm) | Medical Application | Product Height - (mm) | Maximum Power Consumption - (W) | Military | AEC Qualified | Auto motive | P PAP | ECCN Code |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
COMXPRESSSXS10L-2800T
ComXpressSX Stratix® 10
|
|
ReFLEX CES | 模块上的系统 - SOM | ARM | Cortex A53 | No | 1.5G | 0 | 0 | DDR4 | 0 | CRT | 0 | 0 | 24G | 0 | 1 | Yes | Basic COM Express | 2133MHz|2400MHz | 0 | 2 | 4 | Yes | 0 | 0 | 0 | 0 | 1 | 4 | 0 | 4 | 0 | 2 | 0 | No | 8 | DP | 0 | No | 0 | 0 | 10Mbps/100Mbps/1000Mbps/10000Mbps | 95 | 0 | 125 | 10.16 | No | Unknown | Unknown | Unknown | |||||||
RXCA10S0000F34-FHP0SA
PCIe Carrier Board of Achilles Arria® 10 SoC SoM
|
$1,144.25
每个
|
ReFLEX CES | 载卡和载板 | No | 0 | 0 | 0 | 0 | 0 | 0 | 0 | 0 | 0 | 0 | 0 | 2 | 0 | 0 | 0 | 0 | 1 | 0 | 0 | No | 0 | 0 | No | 0 | 0 | 10Mbps/100Mbps/1000Mbps | 167.65 | 0 | 111.15 | No | Unknown | Unknown | Unknown | 4A994i. | ||||||||||||||||||||
RXCA10S066PF34-SOM00T
Achilles Arria® 10 SoC SoM board, "Turbo" version
|
|
ReFLEX CES | 模块上的系统 - SOM | ARM | Cortex A9 | No | 0 | 0 | DDR4 | 0 | 0 | 0 | 8G | 0 | 0 | No | 2400MHz | 0 | 0 | No | 0 | 0 | 2 | 0 | 0 | 2 | 0 | 0 | 2 | 0 | 0 | 0 | No | 0 | 0 | No | 0 | 0 | 10Mbps/100Mbps/1000Mbps | 0 | No | 55|103 | No | Unknown | Unknown | Unknown | 4A994 | |||||||||||
| RXCA10S066PF34-SOM02I SOM with Cortex A9 Processor 8GB RAM |
从 $2,643.21 到 $2,754.25
每个
|
ReFLEX CES | 模块上的系统 - SOM | Unknown | Unknown | Unknown | 4A994.i |